12.8 mm Power Inductors - SMD

Results: 345
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
KYOCERA AVX Power Inductors - SMD 5.6uH DCR= 12.8mOhm 20% 13B3 Non-Stocked Lead-Time 18 Weeks
Min.: 800
Mult.: 400
: 400

12.8 mm x 6.5 mm x 13.5 mm Shielded 5.6 uH 20 % 12 A 12.8 mOhms 26.5 A - 40 C + 125 C Standard 13.5 mm 12.8 mm 6.5 mm LMLPD Reel
KYOCERA AVX Power Inductors - SMD 6.8uH DCR= 14mOhm 20% 13B3 Non-Stocked Lead-Time 18 Weeks
Min.: 800
Mult.: 400
: 400

12.8 mm x 6.5 mm x 13.5 mm Shielded 6.8 uH 20 % 11.5 A 14 mOhms 16.5 A - 40 C + 125 C Standard 13.5 mm 12.8 mm 6.5 mm LMLPD Reel
KYOCERA AVX Power Inductors - SMD 8.2uH DCR= 15.5mOhm 20% 13B3 Non-Stocked Lead-Time 18 Weeks
Min.: 800
Mult.: 400
: 400

High Power Inductor 12.8 mm x 6.5 mm x 13.5 mm Shielded 8.2 uH 20 % 10.5 A 15.5 mOhms 16 A - 40 C + 125 C Standard 13.5 mm 12.8 mm 6.5 mm LMLPD Reel
KYOCERA AVX Power Inductors - SMD .1uH DCR= 0.5mOhm 20% 13B3 Non-Stocked Lead-Time 18 Weeks
Min.: 800
Mult.: 400
: 400

12.8 mm x 6.5 mm x 13.5 mm Shielded 100 nH 20 % 60 A 500 uOhms 120 A - 40 C + 125 C Standard 13.5 mm 12.8 mm 6.5 mm LMLPD Reel
KYOCERA AVX Power Inductors - SMD .15uH DCR= 0.6mOhm 20% 13B3 Non-Stocked Lead-Time 18 Weeks
Min.: 800
Mult.: 400
: 400

12.8 mm x 6.5 mm x 13.5 mm Shielded 150 nH 20 % 55 A 600 uOhms 118 A - 40 C + 125 C Standard 13.5 mm 12.8 mm 6.5 mm LMLPD Reel
KYOCERA AVX Power Inductors - SMD .68uH DCR= 1.6mOhm 20% 13B3 Non-Stocked Lead-Time 18 Weeks
Min.: 800
Mult.: 400
: 400

12.8 mm x 6.5 mm x 13.5 mm Shielded 680 nH 20 % 35 A 1.6 mOhms 60 A - 40 C + 125 C Standard 13.5 mm 12.8 mm 6.5 mm LMLPD Reel
KYOCERA AVX Power Inductors - SMD .82uH DCR= 1.9mOhm 20% 13B3 Non-Stocked Lead-Time 18 Weeks
Min.: 800
Mult.: 400
: 400

12.8 mm x 6.5 mm x 13.5 mm Shielded 820 nH 20 % 33 A 1.9 mOhms 50 A - 40 C + 125 C Standard 13.5 mm 12.8 mm 6.5 mm LMLPD Reel
Pulse Electronics Power Inductors - SMD 1uH 27A 5mm 20% SMT Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 500

High Power Inductor 14 mm x 12.8 mm x 5 mm Shielded 1 uH 20 % 30 A 1.9 mOhms 40 A - 55 C + 155 C Standard 14 mm 12.8 mm 5 mm AEC-Q200 PA4346.XXXANLT Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 1.5uH Shielded 20% 35A 5.5mOhms Non-Stocked Lead-Time 15 Weeks
Min.: 2 500
Mult.: 500
: 500

High Power Inductor Shielded 1.5 uH 20 % 5.5 mOhms 35 A - 55 C + 125 C 14 mm 12.8 mm 3.5 mm AEC-Q200 PA5405 Reel
Pulse Electronics Power Inductors - SMD 15uH Shielded 20% 10A 65mOhms Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 500

High Power Inductor Shielded 15 uH 20 % 65 mOhms 10 A - 55 C + 125 C 14 mm 12.8 mm 3.5 mm AEC-Q200 PA5405 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 1.8uH Shielded 20% 30A 7mOhms Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 500
: 500

High Power Inductor Shielded 1.8 uH 20 % 7 mOhms 30 A - 55 C + 125 C 14 mm 12.8 mm 3.5 mm AEC-Q200 PA5405 Reel
Pulse Electronics Power Inductors - SMD 2.2uH Shielded 20% 29A 8mOhms Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 500
: 500

High Power Inductor Shielded 2.2 uH 20 % 8 mOhms 29 A - 55 C + 125 C 14 mm 12.8 mm 3.5 mm AEC-Q200 PA5405 Reel
Pulse Electronics Power Inductors - SMD 22uH Shielded 20% 7A 99mOhms Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 500

High Power Inductor Shielded 22 uH 20 % 99 mOhms 7 A - 55 C + 125 C 14 mm 12.8 mm 3.5 mm AEC-Q200 PA5405 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 6uH 11.5A 3.5mm AEC-Q200 +/-20% Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 500
: 500

High Power Inductor Shielded 6 uH 20 % 11.5 A 16.5 mOhms 21.5 A - 55 C + 125 C 12 MHz Standard 14 mm 12.8 mm 5 mm AEC-Q200 PM4346 Reel
Pulse Electronics PA4309.102NLT
Pulse Electronics Power Inductors - SMD IND, PWR, 12.8X12.8X7.0 SE NPB Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 500

12.8 mm x 12.8 mm x 7 mm Unshielded 1 uH 30 % 20 A 19 mOhms - 40 C + 125 C Standard 12.8 mm 12.8 mm 7 mm Reel, Cut Tape
Pulse Electronics PA4309.103NLT
Pulse Electronics Power Inductors - SMD IND, PWR, 12.8X12.8X7.0 SE NPB Non-Stocked Lead-Time 8 Weeks
Min.: 2 500
Mult.: 500
: 500

12.8 mm x 12.8 mm x 7 mm Unshielded 10 uH 20 % 11 A 52 mOhms - 40 C + 125 C Standard 12.8 mm 12.8 mm 7 mm Reel
Pulse Electronics PA4309.124NLT
Pulse Electronics Power Inductors - SMD IND, PWR, 12.8X12.8X7.0 SE NPB Non-Stocked Lead-Time 8 Weeks
Min.: 2 500
Mult.: 500
: 500

Unshielded 120 uH 20 % 3.2 A 452 mOhms 3.52 A - 40 C + 125 C 12.8 mm 12.8 mm 7 mm Reel
Pulse Electronics PA4309.152NLT
Pulse Electronics Power Inductors - SMD IND, PWR, 12.8X12.8X7.0 SE NPB Non-Stocked Lead-Time 8 Weeks
Min.: 2 500
Mult.: 500
: 500

Unshielded 1.5 uH 30 % 20 A 22 mOhms 22 A - 40 C + 125 C 12.8 mm 12.8 mm 7 mm Reel
Pulse Electronics PA4309.153NLT
Pulse Electronics Power Inductors - SMD IND, PWR, 12.8X12.8X7.0 SE NPB Non-Stocked Lead-Time 8 Weeks
Min.: 2 500
Mult.: 500
: 500

Unshielded 15 uH 30 % 9.3 A 68 mOhms 10.23 A - 40 C + 125 C 12.8 mm 12.8 mm 7 mm Reel
Pulse Electronics PA4309.184NLT
Pulse Electronics Power Inductors - SMD IND, PWR, 12.8X12.8X7.0 SE NPB Non-Stocked Lead-Time 8 Weeks
Min.: 2 500
Mult.: 500
: 500

Unshielded 180 uH 20 % 2.6 A 735 mOhms 2.86 A - 40 C + 125 C 12.8 mm 12.8 mm 7 mm Reel
Pulse Electronics PA4309.222NLT
Pulse Electronics Power Inductors - SMD IND, PWR, 12.8X12.8X7.0 SE NPB Non-Stocked Lead-Time 8 Weeks
Min.: 2 500
Mult.: 500
: 500

Unshielded 2.2 uH 30 % 20 A 27 mOhms 22 A - 40 C + 125 C 12.8 mm 12.8 mm 7 mm Reel
Pulse Electronics PA4309.223NLT
Pulse Electronics Power Inductors - SMD IND, PWR, 12.8X12.8X7.0 SE NPB Non-Stocked Lead-Time 8 Weeks
Min.: 2 500
Mult.: 500
: 500

12.8 mm x 12.8 mm x 7 mm Unshielded 22 uH 20 % 7.5 A 98 mOhms - 40 C + 125 C Standard 12.8 mm 12.8 mm 7 mm Reel
Pulse Electronics PA4309.224NLT
Pulse Electronics Power Inductors - SMD IND, PWR, 12.8X12.8X7.0 SE NPB Non-Stocked Lead-Time 8 Weeks
Min.: 2 500
Mult.: 500
: 500

Unshielded 240 uH 20 % 2.3 A 885 mOhms 2.53 A - 40 C + 125 C 12.8 mm 12.8 mm 7 mm Reel
Pulse Electronics PA4309.274NLT
Pulse Electronics Power Inductors - SMD IND, PWR, 12.8X12.8X7.0 SE NPB Non-Stocked Lead-Time 8 Weeks
Min.: 2 500
Mult.: 500
: 500

Unshielded 270 uH 20 % 2.12 A 985 mOhms 2.33 A - 40 C + 125 C 12.8 mm 12.8 mm 7 mm Reel
Pulse Electronics PA4309.332NLT
Pulse Electronics Power Inductors - SMD IND, PWR, 12.8X12.8X7.0 SE NPB Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 500

Wirewound 12.8 mm x 12.8 mm x 7 mm Unshielded 3.3 uH 30 % 19 A 30 mOhms - 40 C + 125 C Standard 12.8 mm 12.8 mm 7 mm Reel, Cut Tape