1 A Common Mode Chokes / Filters

Results: 218
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Number of Channels Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
KEMET Common Mode Chokes / Filters 500V 8.99mH 1A DCR=403.55mOhms Heat Resistant Thru Hole 210In Stock
Min.: 1
Mult.: 1
Max.: 420

SCT-X Horizontal Mount Through Hole 8.99 mH 1 A 403.55 mOhms - 40 C + 130 C 30 mm Tray Common Mode Coil Common Mode Choke
TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X5UH -30%/+30% 2 304In Stock
Min.: 1
Mult.: 1
: 1 500

B82790C PCB Mount SMD/SMT 2 Channel 5 uH 30 % 1 A 100 mOhms - 40 C + 125 C 9 mm 6 mm 5.2 mm AEC-Q200 Reel, Cut Tape Common Mode Chokes Signal Line

KEMET Common Mode Chokes / Filters 50V 1A -25/+85C DCR=100mOhms 1 186In Stock
3 000Expected 25/02/2027
Min.: 1
Mult.: 1
Max.: 3 000
: 1 500

M-500CT PCB Mount SMD/SMT 700 uH 1 A 100 mOhms - 25 C + 85 C Reel 9 mm 5 mm 4.2 mm Reel, Cut Tape, MouseReel DC Line Filters
KEMET Common Mode Chokes / Filters 250VAC 16mH 1A 20.9mm DCR=0.29mOhms 8 147In Stock
Min.: 1
Mult.: 1

SSR21NVS PCB Mount Through Hole 1 Channel 16 mH 1 A 290 mOhms - 25 C + 120 C Tray 3.5 mm 16 mm 27 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 50V DCR=100mOhm 0.1A Imped 700Ohm 2 004In Stock
Min.: 1
Mult.: 1
: 1 000

M-500CT PCB Mount SMD/SMT 1 Channel 700 uH 1 A 100 mOhms - 25 C + 85 C Reel 9 mm 10 mm 5 mm Reel, Cut Tape, MouseReel DC Line Filters
KEMET Common Mode Chokes / Filters 250V 1A 2mH 4 013In Stock
Min.: 1
Mult.: 1

SC-G/GS PCB Mount Through Hole 1 Channel 2 mH 1 A 180 mOhms - 25 C + 105 C Tray 15 mm 8.5 mm 15 mm Tray AC Line Filters Standard Common Mode Filters
KEMET Common Mode Chokes / Filters 64uH 1A DCR=110mOhms 1 000In Stock
Min.: 1
Mult.: 1

SN-JB PCB Mount Through Hole 1 Channel 64 uH 1 A 110 mOhms - 25 C + 105 C Tray 13.5 mm 9.2 mm 15.5 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
KEMET Common Mode Chokes / Filters 250V 1A0.6mH 2 912In Stock
Min.: 1
Mult.: 1

SC-G/GS Vertical Mount Through Hole 1 Channel 600 uH 1 A 60 mOhms - 25 C + 105 C Tray 17.5 mm 14 mm 17.5 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 250V 1A 1mH 934In Stock
Min.: 1
Mult.: 1

SC-G/GS PCB Mount Through Hole 1 Channel 1 mH 1 A 70 mOhms - 25 C + 105 C Tray 15 mm 8.5 mm 15 mm Tray AC Line Filters Standard Common Mode Filters
TDK Common Mode Chokes / Filters U CORE-CHOKE 2x1.8mH 1A 2 777In Stock
Min.: 1
Mult.: 1

B82730G Horizontal Mount Radial 1 Channel 1.8 mH - 30 %, + 50 % 1 A 340 mOhms - 40 C + 125 C 16.5 mm 15 mm 12 mm Tray Power Line Chokes Current Compensated U Core Double Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 1A 3mH 210mOhm Vertical Choke 2 725In Stock
Min.: 1
Mult.: 1

RN PCB Mount Through Hole 1 Channel 3 mH - 30 %, + 50 % 1 A 210 mOhms - 40 C + 100 C 18.2 mm x 8.8 mm x 13.5 mm 8.8 mm 18.2 mm 13.5 mm Common Mode Chokes Current Compensated Choke
KEMET Common Mode Chokes / Filters 250V 1A 3mH 1 185In Stock
Min.: 1
Mult.: 1

SC-G/GS PCB Mount Through Hole 1 Channel 3 mH 1 A 120 mOhms - 25 C + 105 C Tray 17.5 mm 14 mm 17.5 mm Tray Common Mode Chokes Line Filter
Bel Signal Transformer Common Mode Chokes / Filters Toroidal Chk 4.24mH 1KHz 1A 150 1 438In Stock
Min.: 1
Mult.: 1

LPTC-V PCB Mount Through Hole 2 Channel 4.25 mH 1 A 150 mOhms - 55 C + 125 C 13 mm Tray Common Mode Chokes Toroidal
TDK Common Mode Chokes / Filters D CORE-CHOKE 2X22MH 1.0A 587In Stock
Min.: 1
Mult.: 1

B82732R PCB Mount Radial 1 Channel 22 mH - 30 %, + 50 % 1 A 580 mOhms 24 mm 16.5 mm 23.5 mm Tray Power Line Chokes D Core Double Choke
TDK Common Mode Chokes / Filters RING CORE CHOKE 2X330UH 1A 472In Stock
Min.: 1
Mult.: 1

B82623G PCB Mount Through Hole 2 Channel 330 uH 20 % 1 A 400 mOhms - 40 C + 125 C 28 mm x 27 mm x 16.8 mm 28 mm 27 mm 16.8 mm Tray Common Mode Chokes Power Line
KEMET Common Mode Chokes / Filters 250VAC 53mH 1A DCR=1.1Ohms 599In Stock
Min.: 1
Mult.: 1

SS30V PCB Mount Through Hole 1 Channel 53 mH 1 A 1.1 Ohms - 25 C + 120 C Tray 3.5 mm 22.5 mm 33 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 250VAC 47.5mH 1A 20.9mm DCR=0.58mOhms 370In Stock
Min.: 1
Mult.: 1

SSR21NH-M PCB Mount Through Hole 1 Channel 47.5 mH 1 A 580 mOhms - 25 C + 120 C Tray 3.5 mm 23 mm 14.5 mm Tray AC Line Filters
TE Connectivity / Schaffner Common Mode Chokes / Filters 90mH 1A - VERTICAL COMMN-MODE SPPRESSN 234In Stock
Min.: 1
Mult.: 1

EV PCB Mount Through Hole 1 Channel 90 mH 15 % 1 A 628 mOhms - 25 C + 100 C 36 mm x 24.5 mm x 42.7 mm 36.1 mm 24.5 mm 42.7 mm Common Mode Chokes Current Compensated Choke
ABRACON Common Mode Chokes / Filters CMC 800? 1A 2LN SMD 456In Stock
Min.: 1
Mult.: 1
: 500

ACMP-4528 PCB Mount SMD/SMT 1 Channel 800 Ohms 1 A 40 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.2 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes
TE Connectivity / Schaffner Common Mode Chokes / Filters 1A 33mH 810mOhm Horizontal Choke 5In Stock
Min.: 1
Mult.: 1

RN PCB Mount Through Hole 1 Channel 33 mH - 30 %, + 50 % 1 A 810 mOhms - 40 C + 100 C 32.5 mm x 33.1 mm x 19.7 mm 33.1 mm 32.5 mm 19.7 mm Common Mode Chokes Current Compensated Choke
ABRACON Common Mode Chokes / Filters CMC 600? 1A 2LN SMD 715In Stock
Min.: 1
Mult.: 1
: 2 000

ACMP-3225 PCB Mount SMD/SMT 1 Channel 600 Ohms 1 A 300 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.2 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes
KEMET Common Mode Chokes / Filters 250V 1A 5000uH DCR=150mOhms 13In Stock
Min.: 1
Mult.: 1

SC-E-J PCB Mount Through Hole 1 A 150 mOhms - 25 C + 120 C Tray 15 mm 14 mm 17.5 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 250VAC 13.5mH 1A 11.5mm DCR=430mOhms 1 187In Stock
Min.: 1
Mult.: 1

SSR10VS PCB Mount Through Hole 1 Channel 13.5 mH 1 A 430 mOhms - 25 C + 120 C Tray 3.5 mm 13 mm 21 mm Tray AC Line Filters High Impedance Common Mode Filters
KEMET Common Mode Chokes / Filters 50V 1A DCR=50mOhms 628In Stock
Min.: 1
Mult.: 1

ST PCB Mount Through Hole 600 Ohms 1 A 50 Ohms - 20 C + 65 C Tray 10.5 mm 16 mm 20 mm Tray DC Line Filters
KEMET Common Mode Chokes / Filters 50V 1A -20/+75C ThHL DCR=35Ohms 731In Stock
Min.: 1
Mult.: 1

ST PCB Mount Radial 600 Ohms 1 A 35 Ohms - 20 C + 75 C 13 mm Tray DC Line Filters