11 A Common Mode Chokes / Filters

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Number of Channels Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
KEMET Common Mode Chokes / Filters 530V 1.69mH 11A DCR=11.53mOhms Heat Resistant Thru Hole 120In Stock
Min.: 1
Mult.: 1

SCT-X Vertical Mount Through Hole 1.69 mH 11 A 11.53 mOhms - 40 C + 130 C 44 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 1000V 1.6 mH 11A 4-Phase 5.870 mohm AEC-Q200 86In Stock
Min.: 1
Mult.: 1

SCF-XV 4 Phase PCB Mount Through Hole 4 Channel 1.6 mH - 30 %, + 50 % 11 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
KEMET Common Mode Chokes / Filters 1000V 0.84 mH 11 A 4-Phase DCR=5.870 moh 94In Stock
Min.: 1
Mult.: 1

SCR-XV 4 Phase PCB Mount Through Hole 840 uH 11 A 5.87 mOhms - 40 C + 120 C 33 mm AEC-Q200 Tray Common Mode Chokes Automotive Grade
KEMET Common Mode Chokes / Filters 1000V 1.35mH 11A 7.95mOhms AEC-Q200 Dual Mode 100In Stock
100Expected 02/09/2026
Min.: 1
Mult.: 1

SCN-XV Dual Mode PCB Mount SMD/SMT 1 Channel 1.35 mH 30 % 11 A 7.78 mOhms - 40 C + 150 C 43.5 mm 34.5 mm 22.5 mm AEC-Q200 Tray AC Line Filters
TDK Common Mode Chokes / Filters 8.0uH 20% 11.0A 13mOhm AEC-Q200 762In Stock
Min.: 1
Mult.: 1

AML PCB Mount Radial 1 Channel 8 uH 20 % 11 A 13 mOhms - 40 C + 125 C 25 mm AEC-Q200 Tray Choke Coils Power Line Choke
KEMET Common Mode Chokes / Filters 1000 V 4 mH 11 AESR=8mOhms AEC-Q200 76In Stock
Min.: 1
Mult.: 1

SCF-XV PCB Mount Through Hole 1 Channel 4 mH 11 A 8 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000V 2.35mH 11A 8.95mOhms AEC-Q200 Dual Mode 137In Stock
Min.: 1
Mult.: 1

SCN-XV Dual Mode PCB Mount SMD/SMT 1 Channel 2.35 mH 30 % 11 A 8.95 mOhms - 40 C + 150 C 43.5 mm 34.5 mm 32 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000 V 4.1mH 11A ESR=7.72mOhms AEC-Q200 65In Stock
70Expected 21/04/2027
Min.: 1
Mult.: 1

SCF-XV PCB Mount Through Hole 1 Channel 4.1 mH 11 A 7.72 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000 V 4 mH 11 A ESR=8.07mOhms AEC-Q200 86In Stock
Min.: 1
Mult.: 1

SCF-XV PCB Mount Through Hole 1 Channel 4 mH 11 A 8.07 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000V 2.1mH 11A ESR=7.72mOhms AEC-Q200 146In Stock
Min.: 1
Mult.: 1

SCR-XV PCB Mount Through Hole 1 Channel 2.1 mH 11 A 7.72 mOhms - 40 C + 120 C Tray 3.5 mm 26.5 mm 35 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 2.1mH 11A ESR=7.89mOhms AEC-Q200 130In Stock
Min.: 1
Mult.: 1

SCR-XV PCB Mount Through Hole 1 Channel 2.1 mH 11 A 7.89 mOhms - 40 C + 120 C Tray 3.5 mm 33.5 mm 27.5 mm AEC-Q200 Tray AC Line Filters
Wurth Elektronik Common Mode Chokes / Filters WE-CMANC 4mH SzL 11A RDC=8.8mOhm Nanocrst Core AEC-Q200 50In Stock
Min.: 1
Mult.: 1

WE-CMANC Vertical Mount Through Hole 4 mH - 30 %, + 50 % 11 A 8.8 mOhms - 55 C + 125 C 29 mm 19 mm 28 mm AEC-Q200 Case Common Mode Chokes WE-CMANC
KEMET Common Mode Chokes / Filters 530V 1.69mH 11A DCR=11.53mOhms Heat Resistant Thru Hole 120In Stock
Min.: 1
Mult.: 1

SCT-X Horizontal Mount Through Hole 1.69 mH 11 A 11.53 mOhms - 40 C + 130 C 32 mm Tray Common Mode Coil Common Mode Choke
KEMET Common Mode Chokes / Filters 1.74mH 11A DCR=15.09Ohms Mn-Zn Ferrite Core 10HT 120In Stock
Min.: 1
Mult.: 1

SCT-X Vertical Mount Wire 1.74 mH 11 A 15.09 Ohms - 40 C + 130 C 30 mm Tray
KEMET Common Mode Chokes / Filters 1.74mH 11A DCR=15.09Ohms Mn-Zn Ferrite Core 10HT 120In Stock
Min.: 1
Mult.: 1

SCT-X Vertical Mount Wire 1.74 mH 11 A 15.09 Ohms - 40 C + 130 C 31.5 mm Tray
Bel Signal Transformer Common Mode Chokes / Filters Suppression Choke Common Mode 13.1mH 10kHz 11A Z=3.18kOhms a.100KHz 76In Stock
Min.: 1
Mult.: 1

SNCMC Vertical Mount Through Hole 1 Channel 13.1 mH 3.18 kOhms 11 A 10 mOhms - 25 C + 130 C 37 mm 25 mm 35 mm Tray Common Mode Chokes Nanocrystalline Choke
Wurth Elektronik Common Mode Chokes / Filters WE-CMBNC Type L Nancrystl 10kHz 11A 133In Stock
650On Order
Min.: 1
Mult.: 1

WE-CMBNC PCB Mount Through Hole 1 Channel 4 mH - 30 %, + 50 % 11 A 8.5 mOhms - 40 C + 125 C 28 mm 19 mm 28 mm Bulk Common Mode Chokes Power Line
KEMET Common Mode Chokes / Filters 250V 1.6mH 11A DCR=0.013Ohms 34In Stock
200Expected 28/10/2026
Min.: 1
Mult.: 1
Max.: 800

SC-J PCB Mount Through Hole 1 Channel 1.6 mH 11 A 13 mOhms - 25 C + 120 C Tray 5 mm 23 mm 33 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000 V 4.1mH 11A ESR=7.89mOhms AEC-Q200 71In Stock
Min.: 1
Mult.: 1

SCF-XV PCB Mount Through Hole 1 Channel 4.1 mH 11 A 7.89 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000V 1.21mH 11A ESR=87mOhms AEC-Q200 26In Stock
Min.: 1
Mult.: 1

SCT-XV PCB Mount Through Hole 1 Channel 1.21 mH 11 A 8.07 mOhms - 40 C + 150 C Tray 3.5 mm 22.9 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 1.21mH 11A ESR=8mOhms AEC-Q200 53In Stock
Min.: 1
Mult.: 1

SCT-XV PCB Mount Through Hole 1 Channel 1.21 mH 11 A 8 mOhms - 40 C + 150 C Tray 3.5 mm 38.7 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 2.2mH 11A ESR=8mOhms AEC-Q200 33In Stock
Min.: 1
Mult.: 1

SCR-XV PCB Mount Through Hole 1 Channel 2.2 mH 11 A 8 mOhms - 40 C + 120 C Tray 3.5 mm 26.5 mm 38.7 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 1.35mH 11A ESR=7.72mOhms AEC-Q200 62In Stock
Min.: 1
Mult.: 1

SCT-XV PCB Mount Through Hole 1 Channel 1.35 mH 11 A 7.72 mOhms - 40 C + 150 C Tray 3.5 mm 26.5 mm 35 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 2.2mH 11A ESR=87mOhms AEC-Q200
160Expected 28/12/2026
Min.: 1
Mult.: 1

SCR-XV PCB Mount Through Hole 1 Channel 2.2 mH 11 A 8.07 mOhms - 40 C + 120 C Tray 3.5 mm 37.7 mm 22.9 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 250V 2mH 11A DCR=0.014Ohms
350Expected 10/12/2026
Min.: 1
Mult.: 1

SC-J PCB Mount Through Hole 1 Channel 2 mH 11 A 14 mOhms - 25 C + 120 C Tray 5 mm 23 mm 33 mm Tray AC Line Filters