8 A Common Mode Chokes / Filters

Results: 114
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Number of Channels Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
KEMET Common Mode Chokes / Filters 530V 3.02mH 8A DCR=19.97mOhms Heat Resistant Thru Hole 120In Stock
Min.: 1
Mult.: 1

SCT-X Vertical Mount Through Hole 3.02 mH 8 A 19.97 mOhms - 40 C + 130 C 42 mm Tray Common Mode Coil Common Mode Choke
Pulse Electronics Common Mode Chokes / Filters Chilisin Power - Common Mode Choke (CMC) Automotive Power Line & Multimedia 960In Stock
Min.: 1
Mult.: 1
: 500

APPM PCB Mount SMD/SMT 700 Ohms 8 A 6 mOhms - 40 C + 125 C 12 mm 10.8 mm 6.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Power Line
Laird Common Mode Chokes / Filters 200ohms 100MHz 8A 3 Chokes SMD 760In Stock
Min.: 1
Mult.: 1
: 400

CM PCB Mount SMD/SMT 200 Ohms 8 A 10 mOhms - 40 C + 125 C 11.94 mm 8 mm 9.45 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line


Pulse Electronics Common Mode Chokes / Filters 484 UH 8A 1 872In Stock
Min.: 1
Mult.: 1
Max.: 800
: 200
PCB Mount SMD/SMT 2 Channel 484 uH 35 % 8 A 7.7 mOhms - 40 C + 125 C LCCI-50 19.6 mm 17 mm 9.9 mm Reel, Cut Tape Common Mode Chokes
TDK Common Mode Chokes / Filters RING CORE CHOKE 2X450UH 8.0A 782In Stock
Min.: 1
Mult.: 1

B82723J PCB Mount Radial 1 Channel 450 uH 30 % 8 A 11 mOhms - 40 C + 125 C 28 mm x 15 mm 28 mm 15 mm 30.5 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
KEMET Common Mode Chokes / Filters 1000V 2.6mH 8A ESR=13.5mOhms AEC-Q200 187In Stock
Min.: 1
Mult.: 1

SCT-XV PCB Mount Through Hole 1 Channel 2.6 mH 8 A 13.5 mOhms - 40 C + 150 C Tray 3.5 mm 33.5 mm 27.5 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 250V 8A 13mH 92In Stock
Min.: 1
Mult.: 1

SCF PCB Mount Through Hole 1 Channel 13 mH 8 A 18 mOhms - 40 C + 120 C Tray 10 mm 32 mm Tray AC Line Filters Compact Common Mode Filters
KEMET Common Mode Chokes / Filters 250V 8A 2mH DCR=15.9mOhms 106In Stock
Min.: 1
Mult.: 1

SCR PCB Mount Through Hole 1 Channel 2 mH 8 A 15.9 mOhms - 25 C + 120 C Tray 4 mm 27 mm 23 mm Tray AC Line Filters High Impedance Common Mode Filters


TE Connectivity / Schaffner Common Mode Chokes / Filters 8A 4.8mH 3-Wire Horz PCB Mounting 77In Stock
Min.: 1
Mult.: 1

RT-Series PCB Mount Through Hole 3 Channel 4.8 mH - 30 %, + 50 % 8 A 17 mOhms - 40 C + 100 C 46 mm x 46 mm x 34 mm 46 mm 46 mm 34 mm Common Mode Chokes Current Compensated Choke
KEMET Common Mode Chokes / Filters 1mH 250V 8A DCR=0.02Ohms 208In Stock
Min.: 1
Mult.: 1

SC PCB Mount Through Hole 1 Channel 1 mH 8 A 20 mOhms - 25 C + 120 C Tray 5 mm 19 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 2mH 250V 8A DCR=0.07Ohms 241In Stock
Min.: 1
Mult.: 1

SC PCB Mount Through Hole 1 Channel 2 mH 8 A 70 mOhms - 25 C + 105 C Tray 15 mm 34 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1.7mH 250V 8A DCR=0.02Ohms 240In Stock
Min.: 1
Mult.: 1

SC PCB Mount Through Hole 1 Channel 1.7 mH 8 A 20 mOhms - 25 C + 120 C Tray 5 mm 19 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 0.45mH 8A ESR=8.98mOhms AEC-Q200 149In Stock
Min.: 1
Mult.: 1

SCT-XV PCB Mount Through Hole 1 Channel 450 uH 8 A 8.98 mOhms - 40 C + 150 C Tray 3.5 mm 27.5 mm 19.9 mm AEC-Q200 Tray AC Line Filters
Wurth Elektronik Common Mode Chokes / Filters WE-CMANC 14mH SzXXL 8A RDC=27mOhm Nanocrst Core AEC-Q200 30In Stock
Min.: 1
Mult.: 1

WE-CMANC Vertical Mount Through Hole 14 mH - 30 %, + 50 % 8 A 27 mOhms - 55 C + 125 C 43.5 mm 27 mm 46 mm AEC-Q200 Case Common Mode Chokes WE-CMANC
KEMET Common Mode Chokes / Filters 530V 3.02mH 8A DCR=19.97mOhms Heat Resistant Thru Hole 120In Stock
Min.: 1
Mult.: 1

SCT-X Horizontal Mount Through Hole 3.02 mH 8 A 19.97 mOhms - 40 C + 130 C 32 mm Tray Common Mode Coil Common Mode Choke
Chemi-Con Common Mode Chokes / Filters 250VDC 11.5mH 8A 30.5x34x23.5mm AEC-Q200 89In Stock
Min.: 1
Mult.: 1

FL-V Vertical Mount Radial 2 Channel 11.5 mH 8 A 26 mOhms - 40 C + 130 C 34 mm 23.5 mm 30.5 mm Bulk Common Mode Coils Nanocrystalline Common Mode Coil
KEMET Common Mode Chokes / Filters 0.43mH 8A DCR=16.24Ohms Mn-Zn Ferrite Core 10HT 252In Stock
Min.: 1
Mult.: 1

SCT-X Vertical Mount Wire 430 uH 8 A 16.24 Ohms - 40 C + 130 C 22 mm Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 0.43mH 8A DCR=16.24Ohms Mn-Zn Ferrite Core 10HT 212In Stock
Min.: 1
Mult.: 1

SCT-X Vertical Mount Wire 430 uH 8 A 16.24 Ohms - 40 C + 130 C 23.5 mm Tray Common Mode Chokes
Proterial Common Mode Chokes / Filters 8A 10.1mH VERT CMC COIL 3PH 500In Stock
Min.: 1
Mult.: 1

FM-A 3 phase PCB Mount Through Hole 1 Channel 10.1 mH 8.5 kOhms 8 A 26 mOhms - 40 C + 130 C 45 mm 33 mm 45 mm Common Mode Chokes Common Mode Choke Coil
Laird Common Mode Chokes / Filters 300ohms 100MHz 8A 2 Chokes SMD 540In Stock
600Expected 13/10/2026
Min.: 1
Mult.: 1
: 100

CM PCB Mount SMD/SMT 300 Ohms 8 A 10 mOhms - 40 C + 125 C 7.62 mm 8.13 mm 15.11 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke
Wurth Elektronik Common Mode Chokes / Filters WE-CMDC Data Line 9uH 8A 6mOhms AEC-Q200 2 563In Stock
1 500Expected 25/09/2026
Min.: 1
Mult.: 1
: 500

WE-CMDC PCB Mount SMD/SMT 1 Channel 9 uH 700 Ohms 50 % 8 A 6 mOhms - 40 C + 125 C 12 mm x 11 mm x 6 mm 12 mm 11 mm 6 mm AEC-Q200 Reel, Cut Tape Common Mode Data Line Filters
Wurth Elektronik Common Mode Chokes / Filters WE-CMB Choke Type XL 2.2mH 8A 14mOhm 935In Stock
760Expected 02/10/2026
Min.: 1
Mult.: 1

WE-CMB PCB Mount Through Hole 1 Channel 2.2 mH 30 % 8 A 14 mOhms - 40 C + 125 C 30 mm 21 mm 35 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters 80V 8A 700ohms AEC-Q200 9 138In Stock
11 000Expected 04/01/2027
Min.: 1
Mult.: 1
: 500

ACM-V PCB Mount SMD/SMT 2 Channel 7.6 uH 700 Ohms 8 A 6 mOhms - 40 C + 125 C 12 mm x 11 mm x 6 mm 12 mm 11 mm 6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Power Line
Laird Common Mode Chokes / Filters 200ohms 100MHz 8A 4 Chokes SMD 1 047In Stock
Min.: 1
Mult.: 1
: 250

CM PCB Mount SMD/SMT 200 Ohms 8 A 10 mOhms - 40 C + 125 C Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode EMI Filter Array
Schurter Common Mode Chokes / Filters DKCV-1 Current-compensated Choke, Vertical Mount, 2PH 8A 1.9mH 178In Stock
720On Order
Min.: 1
Mult.: 1

DKCV-1 PCB Mount Through Hole 1 Channel 1.9 mH 8 A 4 mOhms 24.7 MHz - 40 C + 100 C Compensated Choke