1 kHz Common Mode Chokes / Filters

Results: 544
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Number of Channels Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
TE Connectivity / Schaffner Common Mode Chokes / Filters CHOKE 10A 6.6mH/path CURRENT-COMPENSATED 97In Stock
Min.: 1
Mult.: 1

RD PCB Mount Wire 3 Channel 6.6 mH - 30 %, + 50 % 10 A 5.05 mOhms - 25 C + 110 C 70 mm x 70 mm x 40 mm 70 mm 70 mm 40 mm Common Mode Chokes Current Compensated Choke
KEMET Common Mode Chokes / Filters 250VAC 2.5A 9.2mH 1 812In Stock
Min.: 1
Mult.: 1

SS30V Vertical Mount Through Hole 1 Channel 9.2 mH 2.5 A 160 mOhms - 25 C + 120 C Tray 31 mm 22.5 mm 33 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 250V 1.7A 4.3mH 5 354In Stock
Min.: 1
Mult.: 1

SSB11V-R PCB Mount Through Hole 1 Channel 4.3 mH 1.7 A 180 mOhms - 25 C + 130 C Tray 3.5 mm 14.5 mm 21.5 mm Tray AC Line Filters Standard Common Mode Filters
KEMET Common Mode Chokes / Filters 250V 0.4A 25mH 3 860In Stock
Min.: 1
Mult.: 1
Max.: 1 400

SU10VFC Vertical Mount Through Hole 1 Channel 25 mH 400 mA 2.8 Ohms - 25 C + 120 C Tray 18 mm 15.5 mm 15 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 250VAC 2.5A 4.5mH 1 191In Stock
Min.: 1
Mult.: 1

SS28V-CH Vertical Mount Through Hole 1 Channel 4.5 mH 2.5 A 160 mOhms - 25 C + 120 C 30 mm 22 mm 35.5 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 250V 1.2A 22mH 3 704In Stock
Min.: 1
Mult.: 1

SS26V Vertical Mount Through Hole 1 Channel 22 mH 1.2 A 550 mOhms - 25 C + 120 C Tray 3.5 mm 20.5 mm 30.5 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 250VAC 0.4A 35mH 4 085In Stock
Min.: 1
Mult.: 1

SS11V-CH Radial 1 Channel 35 mH 400 mA 2.6 Ohms - 25 C + 120 C 22 mm 21.5 mm Bulk AC Line Filters Standard Common Mode Filters
Bourns Common Mode Chokes / Filters 20mH MIN 235In Stock
Min.: 1
Mult.: 1

8100 PCB Mount Radial 1 Channel 20 mH 2.9 A 210 mOhms - 55 C + 105 C 1.35 in 0.8 in 1.45 in Tray Common Mode Chokes Common Mode Inductor
Bourns Common Mode Chokes / Filters 40 uH 0.9A 20-100MHz 7 473In Stock
Min.: 1
Mult.: 1
: 1 000

SRF0905 PCB Mount SMD/SMT 1 Channel 40 uH 800 Ohms 30 % 900 mA 250 mOhms - 40 C + 105 C 0905 9.2 mm 6 mm 5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 250V 0.5A 1.1mH DCR=840mOhms 4 219In Stock
Min.: 1
Mult.: 1

SU7VC Vertical Mount Through Hole 1 Channel 1.1 mH 500 mA 840 mOhms - 25 C + 120 C Tray 15 mm 10 mm 8.5 mm Tray Common Mode Chokes Line Filter
Bel Signal Transformer Common Mode Chokes / Filters Toroidal Chk 4.24mH 1KHz 1A 150 1 438In Stock
Min.: 1
Mult.: 1

LPTC-V PCB Mount Through Hole 2 Channel 4.25 mH 1 A 150 mOhms - 55 C + 125 C 13 mm Tray Common Mode Chokes Toroidal
Bourns Common Mode Chokes / Filters 40uH 30% SMD 0905 AEC-Q200 2 957In Stock
Min.: 1
Mult.: 1
: 1 000

SRF0905A PCB Mount SMD/SMT 1 Channel 40 uH 30 % 900 mA 250 mOhms - 40 C + 105 C 9.2 mm 6 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters
Bourns Common Mode Chokes / Filters 1mH MIN @1KHz 220In Stock
Min.: 1
Mult.: 1

7300 Vertical Mount Radial 1 Channel 1 mH 1.2 A 220 mOhms - 55 C + 105 C 17 mm 11 mm 17 mm Tray EMI Filters
KEMET Common Mode Chokes / Filters 250V 3.8mH 1.5A DCR=0.3Ohms 553In Stock
Min.: 1
Mult.: 1

SS21V PCB Mount Through Hole 1 Channel 3.8 mH 1.5 A 300 mOhms - 25 C + 120 C Tray 3.5 mm 16.8 mm 24.5 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 250VAC 53mH 1A DCR=1.1Ohms 599In Stock
Min.: 1
Mult.: 1

SS30V PCB Mount Through Hole 1 Channel 53 mH 1 A 1.1 Ohms - 25 C + 120 C Tray 3.5 mm 22.5 mm 33 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 250V 3A 0.8mH DCR=60mOhms 46In Stock
Min.: 1
Mult.: 1

SC-JS Horizontal Mount Through Hole 1 Channel 800 uH 3 A 60 mOhms - 25 C + 105 C Tray 29 mm 26 mm 12 mm Tray Common Mode Chokes Line Filter
TE Connectivity / Schaffner Common Mode Chokes / Filters CHOKE 6A 25mH/path CURRENT-COMPENSATED 29In Stock
Min.: 1
Mult.: 1

RD PCB Mount Wire 1 Channel 25 mH - 30 %, + 50 % 6 A 9.25 mOhms - 25 C + 110 C 70 mm x 70 mm x 40 mm 70 mm 70 mm 40 mm Common Mode Chokes Current Compensated Choke
KEMET Common Mode Chokes / Filters 250VAC 1.3A 5.2mH 180In Stock
Min.: 1
Mult.: 1

SS11VL PCB Mount Through Hole 1 Channel 5.2 mH 1.3 A 280 mOhms - 25 C + 120 C Tray 3.5 mm 14.5 mm 19.5 mm Tray AC Line Filters Standard Common Mode Filters
KEMET Common Mode Chokes / Filters 250V 1.8A 12.3mH 67In Stock
Min.: 1
Mult.: 1

SS26V Vertical Mount Through Hole 1 Channel 12.3 mH 1.8 A 300 mOhms - 25 C + 120 C Tray 3.5 mm 20.5 mm 30.5 mm Tray Common Mode Chokes Line Filter
Bourns Common Mode Chokes / Filters 4.25mH 2amp 154In Stock
Min.: 1
Mult.: 1

7100 PCB Mount Through Hole 1 Channel 4.25 mH 15 % 2 A 110 mOhms - 55 C + 105 C 20.32 mm 11.43 mm 13.97 mm Bulk Common Mode Chokes High Current
KEMET Common Mode Chokes / Filters 250V 1.5mH 2A DCR=120mOhms 14In Stock
Min.: 1
Mult.: 1

SC-JS PCB Mount Through Hole 1 Channel 1.5 mH 2 A 120 mOhms - 25 C + 105 C Tray 5 mm 12 mm Tray AC Line Filters Common Mode Choke
KEMET Common Mode Chokes / Filters 250VAC 0.7A 51mH 139In Stock
Min.: 1
Mult.: 1

SS26V PCB Mount Through Hole 1 Channel 51 mH 700 mA 1.4 Ohms - 25 C + 120 C Tray 3.5 mm 20.5 mm 30.5 mm Tray AC Line Filters Standard Common Mode Filters
ABRACON Common Mode Chokes / Filters CMC 0.400 A 1500.00 mOhm 258In Stock
Min.: 1
Mult.: 1

ALFT PCB Mount Radial 1 Channel 26 mH 400 mA 1.5 Ohms - 25 C + 85 C 23.9 mm 18 mm 21.6 mm Bulk Common Mode Filters Line Filter
Bourns Common Mode Chokes / Filters 2.55mH 2amp 214In Stock
Min.: 1
Mult.: 1

7100 PCB Mount Radial 1 Channel 2.55 mH 15 % 2 A 85 mOhms - 55 C + 105 C 20.32 mm 11.43 mm 13.97 mm Bulk Common Mode Chokes
KEMET Common Mode Chokes / Filters 250V 0.6A 3mH 356In Stock
1 000Expected 29/03/2027
Min.: 1
Mult.: 1

SU-9HF Horizontal Mount Through Hole 1 Channel 3 mH 600 mA 820 mOhms - 25 C + 120 C Tray 17 mm 15.5 mm 12 mm Tray Common Mode Chokes Line Filter