Coupled Inductors

Results: 1 381
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Coilcraft Coupled Inductors 18uH Shld 20% 3.08A 80mOhms 8In Stock
Min.: 1
Mult.: 1
: 500

MSD1278 18 uH 72 uH 20 % 3.08 A 80 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 180uH Shld 10% 1.22A 510mOhms 198In Stock
Min.: 1
Mult.: 1
: 500

MSD1278 180 uH 720 uH 10 % 1.22 A 510 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 56uH Shld 20% 2A 190mOhms 71In Stock
Min.: 1
Mult.: 1
: 500

MSD1278 56 uH 224 uH 20 % 2 A 190 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 820uH Shld 10% 550mA 2.55Ohms 478In Stock
Min.: 1
Mult.: 1
: 500

MSD1278 820 uH 3.28 mH 10 % 550 mA 2.55 Ohms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 10uH Shld 20% 3.62A 58mOhms AECQ2 711In Stock
Min.: 1
Mult.: 1
: 500

MSD1278T 10 uH 40 uH 20 % 3.62 A 58 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 33uH Shld 20% 9A 52mOhms 125In Stock
350Expected 04/09/2026
Min.: 1
Mult.: 1
: 175

MSD1514 33 uH 132 uH 20 % 3.9 A 52 mOhms 15 mm 15 mm 14.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 47uH Shld 20% 0.86A 420mOhms AECQ2 250In Stock
3 500On Order
Min.: 1
Mult.: 1
: 250

MSD7342 47 uH 188 uH 20 % 860 mA 420 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 5.6uH Shld 20% 2.22A 63mOhms AECQ2 223In Stock
Min.: 1
Mult.: 1
: 250

MSD7342 5.6 uH 22.4 uH 20 % 2.22 A 63 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 560uH Shld 20% 0.26A 4.43ohms AECQ2 25In Stock
Min.: 1
Mult.: 1
: 250

MSD7342 560 uH 2.24 mH 20 % 260 mA 4.43 Ohms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 3.3uH 20% 900mA 335mOhms 803In Stock
Min.: 1
Mult.: 1
: 2 000

PFD3215 3.3 uH 20 % 900 mA 335 mOhms 3.32 mm 2.33 mm 1.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 6.8uH 20% 700mA 600mOhms 717In Stock
Min.: 1
Mult.: 1
: 2 000

PFD3215 6.8 uH 20 % 700 mA 600 mOhms 3.32 mm 2.33 mm 1.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 25uH 25% 700mA 72 Ohms 972In Stock
Min.: 1
Mult.: 1
: 350

LPR6235 25 uH 700 mA 72 Ohms 6 mm 6 mm 3.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 7.5uH 75% 1.6A 316 Ohms 902In Stock
Min.: 1
Mult.: 1
: 350

LPR6235 7.5 uH 1.6 A 316 Ohms 6 mm 6 mm 3.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 1000uH Shld 10% 490mA 3.06Ohms 349In Stock
Min.: 1
Mult.: 1
: 500

MSD1260 1 mH 4 mH 10 % 490 mA 3.06 Ohms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 120uH Shld 10% 1.31A 418mOhms 124In Stock
500Expected 30/11/2026
Min.: 1
Mult.: 1
: 500

MSD1260 120 uH 480 uH 10 % 1.31 A 418 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 330uH Shld 810mA 1.09Ohms AECQ2 475In Stock
Min.: 1
Mult.: 1
: 500

MSD1260T 330 uH 1.32 mH 10 % 810 mA 1.09 Ohms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 6.8uH Shld 3.88A 48mOhms AECQ2 483In Stock
Min.: 1
Mult.: 1
: 500

MSD1260T 6.8 uH 27.2 uH 20 % 3.88 A 48 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 6.8uH Shld 20% 3.98A 48mOhms 414In Stock
Min.: 1
Mult.: 1
: 500

MSD1278 6.8 uH 27.2 uH 20 % 3.98 A 48 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 15uH Shld 20% 3.25A 72mOhms AECQ2 398In Stock
Min.: 1
Mult.: 1
: 500

MSD1278T 15 uH 60 uH 20 % 3.25 A 72 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 27uH Shld 20% 2.52A 120mOhms AECQ2 377In Stock
Min.: 1
Mult.: 1
: 500

MSD1278T 27 uH 108 uH 20 % 2.52 A 120 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 100uH Shld 10% 5.15A 126mOhms 131In Stock
525Expected 30/10/2026
Min.: 1
Mult.: 1
: 175

MSD1514 100 uH 400 uH 10 % 2.5 A 126 mOhms 15 mm 15 mm 14.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 120uH Shld 20% 0.55A 1.03ohms AECQ2 188In Stock
Min.: 1
Mult.: 1
: 250

MSD7342 120 uH 480 uH 20 % 550 mA 1.03 Ohms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 18uH Shld 20% 1.35A 170mOhms AECQ2 59In Stock
Min.: 1
Mult.: 1
: 250

MSD7342 18 uH 72 uH 20 % 1.35 A 170 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 270uH Shld 20% 0.36A 2.41ohms AECQ2 133In Stock
Min.: 1
Mult.: 1
: 250

MSD7342 270 uH 1.08 mH 20 % 360 mA 2.41 Ohms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 1.6A 273mOhms 644In Stock
Min.: 1
Mult.: 1
: 1 000

LPD3015 1.8 uH 20 % 1.6 A 273 mOhms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel