Coupled Inductors

Results: 1 381
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Coupled Inductors 15uH 20% SMD 0703
11 262On Order
Min.: 1
Mult.: 1
: 1 500

SRF0703 15 uH 60 uH 20 % 1.83 A 119 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 150uH 20% SMD 0703
4 489On Order
Min.: 1
Mult.: 1
: 1 500

SRF0703 150 uH 600 uH 20 % 580 mA 986 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 220uH 20% SMD 1260
2 800On Order
Min.: 1
Mult.: 1
: 400

SRF1260 220 uH 880 uH 20 % 1.19 A 354 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 68uH 20% SMD 1260
2 000Expected 18/01/2027
Min.: 1
Mult.: 1
: 400

SRF1260 68 uH 272 uH 20 % 2.22 A 117 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 33uH 20% SMD 1260 AEC-Q200
3 055On Order
Min.: 1
Mult.: 1
: 400

SRF1260A 33 uH 132 uH 20 % 1.92 A 61.8 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 10uH 20% SMD 1280
7 397On Order
Min.: 1
Mult.: 1
: 400

SRF1280 10 uH 40 uH 20 % 6.04 A 24.1 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 100uH 20% SMD 1280
1 600On Order
Min.: 1
Mult.: 1
: 400

SRF1280 100 uH 400 uH 20 % 1.96 A 175 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 2.2uH 30% SMD 1280
1 406On Order
Min.: 1
Mult.: 1
: 400

SRF1280 2.2 uH 8.8 uH 30 % 6.23 A, 12.5 A 9.2 mOhms, 33.8 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 330uH 20% SMD 1280
1 583On Order
Min.: 1
Mult.: 1
: 400

SRF1280 330 uH 1.32 mH 20 % 1.04 A 540 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 47uH 20% SMD 1280
1 955Expected 22/02/2027
Min.: 1
Mult.: 1
: 400

SRF1280 47 uH 188 uH 20 % 2.95 A 89.8 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 68uH 20% SMD 1280
3 148On Order
Min.: 1
Mult.: 1
: 400

SRF1280 68 uH 272 uH 20 % 2.44 A 123 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 330uH 20% SMD 1280 AEC-Q200
1 598Expected 02/08/2027
Min.: 1
Mult.: 1
: 400

SRF1280A 330 uH 1.32 mH 20 % 1.04 A 540 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 47uH 20% SMD 1280 AEC-Q200
1 587Expected 25/01/2027
Min.: 1
Mult.: 1
: 400

SRF1280A 47 uH 188 uH 20 % 2.95 A 89.8 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 470uH 20% SMD 1280 AEC-Q200
4 011On Order
Min.: 1
Mult.: 1
: 400

SRF1280A 470 uH 1.88 mH 20 % 850 mA 865 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DPC HV Dual 5030 10uH 1.2A 300mOhms
3 986Expected 06/11/2026
Min.: 1
Mult.: 1
: 2 000

WE-DPC HV 30 % 1.2 A 300 mOhms 5.2 mm 5.2 mm 3.1 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DPC HV Dual 5030 22uH .8A 650mOhms
2 000Expected 22/03/2027
Min.: 1
Mult.: 1
: 2 000

WE-DPC HV 30 % 800 mA 650 mOhms 5.2 mm 5.2 mm 3.1 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-MTCI 5030 10uH 20% 0.95A 750mOhm
4 000Expected 15/01/2027
Min.: 1
Mult.: 1
: 2 000

WE-MTCI 10 uH, 40 uH 20 % 950 mA 500 mOhms, 750 mOhms 5.2 mm 5.2 mm 3.1 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape
Wurth Elektronik Coupled Inductors WE-MCRI 1090 10uH 20% 4.5A 69mOhm
276Expected 02/09/2026
Min.: 1
Mult.: 1
: 300

WE-MCRI 10 uH 20 % 4.5 A 69 mOhms 11.5 mm 10 mm 9 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Coupled Inductors 22uH 20% 3.85A 0.053ohm AEC-Q200
1 250On Order
Min.: 1
Mult.: 1
: 250

B82477D6 22 uH 88 uH 20 % 7.2 A 53 mOhms 12.5 mm 12.5 mm 10.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Pulse Electronics Coupled Inductors 56.2uH 20% TUBE
427Expected 20/10/2026
Min.: 1
Mult.: 1

Polecat 14.1 uH 50.9 uH 10 % 3.1 A 45.3 mOhms 12.7 mm 12.7 mm 5.46 mm - 40 C + 130 C Tray
Vishay / Dale Coupled Inductors 22uH 20%
556Expected 15/09/2026
Min.: 1
Mult.: 1
: 250

IHLD-2525GG-5A 22 uH 20 % 2.2 A 164.8 mOhms 7.798 mm 7.264 mm 7.518 mm - 55 C + 155 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-TDC SMD Size 8018 2.7uH .0695Ohm Strt
1 095Expected 21/08/2026
Min.: 1
Mult.: 1
: 550

WE-TDC 2.7 uH 2.7 uH 30 % 1.85 A 80.5 mOhms 8 mm 8 mm 1.8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-TDC SMD Size 8018 22uH .435Ohm Strt
1 100Expected 20/11/2026
Min.: 1
Mult.: 1
: 550

WE-TDC 22 uH 22 uH 20 % 700 mA 480 mOhms 8 mm 8 mm 1.8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD4012 Low Profile 30% 2A 320mOhms
990Expected 14/09/2026
Min.: 1
Mult.: 1
: 1 000

LPD4012 3.3 uH 30 % 2 A 320 mOhms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030 Low Profile 20% 77mOhms
708Expected 14/09/2026
Min.: 1
Mult.: 1
: 750

LPD5030 3.2 uH 20 % 77 mOhms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel