Coupled Inductors

Results: 1 381
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 170mA 15.32Ohms Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 1 000

LPD3015 180 uH 20 % 170 mA 15.32 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 1.2A 337mOhms Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 1 000

LPD3015 3.3 uH 20 % 1.2 A 337 mOhms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 260mA 6.11Ohms Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 1 000

LPD3015 68 uH 20 % 260 mA 6.11 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD4012 Low Profile 20% 270mA 5.54Ohms Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

LPD4012 120 uH 20 % 270 mA 5.54 Ohms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C Reel
Coilcraft Coupled Inductors LPD4012 Low Profile 30% 2.91A 185mOhms Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

LPD4012 1.5 uH 30 % 2.91 A 185 mOhms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C Reel
Coilcraft Coupled Inductors LPD4012 Low Profile 20% 270mA 6.9Ohms Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

LPD4012 150 uH 20 % 270 mA 6.9 Ohms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C Reel
Coilcraft Coupled Inductors LPD4012 Low Profile 20% 230mA 8.75Ohms Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

LPD4012 180 uH 20 % 230 mA 8.75 Ohms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C Reel
Coilcraft Coupled Inductors LPD4012 Low Profile 20% 170mA 11.24Ohms Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

LPD4012 220 uH 20 % 170 mA 11.24 Ohms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C Reel
Coilcraft Coupled Inductors LPD4012 Low Profile 20% 580mA 1.83Ohms Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

LPD4012 33 uH 20 % 580 mA 1.83 Ohms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C Reel
Coilcraft Coupled Inductors LPD4012 Low Profile 20% 160mA 17Ohms Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

LPD4012 330 uH 20 % 160 mA 17 Ohms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C Reel
Coilcraft Coupled Inductors LPD4012 Low Profile 20% 400mA 2.52Ohms Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

LPD4012 47 uH 20 % 400 mA 2.52 Ohms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C Reel
Coilcraft Coupled Inductors LPD4012 Low Profile 30% 3.9A 87mOhms Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

LPD4012 560 nH 30 % 3.9 A 87 mOhms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C Reel
Coilcraft Coupled Inductors LPD4012 Low Profile 20% 1.6A 620mOhms Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

LPD4012 5.6 uH 20 % 1.6 A 620 mOhms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C Reel
Coilcraft Coupled Inductors LPD4012 Low Profile 30% 3.4A 100mOhms Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

LPD4012 820 nH 30 % 3.4 A 100 mOhms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C Reel
Coilcraft Coupled Inductors LPD4012 Low Profile 20% 1.3A 600mOhms Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

LPD4012 8.2 uH 20 % 1.3 A 600 mOhms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C Reel
Coilcraft Coupled Inductors LPD4012 Low Profile 20% 290mA 3.66Ohms Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

LPD4012 82 uH 20 % 290 mA 3.66 Ohms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C Reel
Coilcraft Coupled Inductors LPD5010 Low Profile 20% 100mOhms Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

LPD5010 1 uH 20 % 100 mOhms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel
Coilcraft Coupled Inductors LPD5010 Low Profile 20% 780mOhms Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

LPD5010 10 uH 20 % 780 mOhms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel
Coilcraft Coupled Inductors LPD5010 Low Profile 20% 8Ohms Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

LPD5010 100 uH 20 % 8 Ohms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel
Coilcraft Coupled Inductors LPD5010 Low Profile 20% 150mOhms Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

LPD5010 1.5 uH 20 % 150 mOhms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel
Coilcraft Coupled Inductors LPD5010 Low Profile 20% 1.19Ohms Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

LPD5010 15 uH 20 % 1.19 Ohms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel
Coilcraft Coupled Inductors LPD5010 Low Profile 20% 11.7Ohms Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

LPD5010 150 uH 20 % 11.7 Ohms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel
Coilcraft Coupled Inductors LPD5010 Low Profile 20% 200mOhms Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

LPD5010 2.2 uH 20 % 200 mOhms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel
Coilcraft Coupled Inductors LPD5010 Low Profile 20% 1.58Ohms Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

LPD5010 22 uH 20 % 1.58 Ohms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel
Coilcraft Coupled Inductors LPD5010 Low Profile 20% 15.2Ohms Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

LPD5010 220 uH 20 % 15.2 Ohms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel