Coupled Inductors

Results: 1 381
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Coilcraft Coupled Inductors LPD5010 Low Profile 20% 270mOhms Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

LPD5010 3.2 uH 20 % 270 mOhms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel
Coilcraft Coupled Inductors LPD5010 Low Profile 20% 2.5Ohms Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

LPD5010 33 uH 20 % 2.5 Ohms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel
Coilcraft Coupled Inductors LPD5010 Low Profile 20% 400mOhms Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

LPD5010 4.7 uH 20 % 400 mOhms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel
Coilcraft Coupled Inductors LPD5010 Low Profile 20% 3.48Ohms Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

LPD5010 47 uH 20 % 3.48 Ohms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel
Coilcraft Coupled Inductors LPD5010 Low Profile 20% 450mOhms Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

LPD5010 5.6 uH 20 % 450 mOhms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel
Coilcraft Coupled Inductors LPD5010 Low Profile 20% 70mOhms Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

LPD5010 680 nH 20 % 70 mOhms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel
Coilcraft Coupled Inductors LPD5010 Low Profile 20% 530mOhms Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

LPD5010 6.8 uH 20 % 530 mOhms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel
Coilcraft Coupled Inductors LPD5010 Low Profile 20% 5.1Ohms Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

LPD5010 68 uH 20 % 5.1 Ohms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel
Coilcraft Coupled Inductors LPD5010 Low Profile 20% 700mOhms Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

LPD5010 8.2 uH 20 % 700 mOhms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel
Coilcraft Coupled Inductors 2uH 1.74A 20% 325 mOhms AECQ2 Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

LPR4012 2 uH 1.74 A 325 mOhms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C AEC-Q200 Reel
Coilcraft Coupled Inductors 22uH 460mA 22% 3.65Ohms AECQ2 Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

LPR4012 22 uH 460 mA 3.65 Ohms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C AEC-Q200 Reel
Coilcraft Coupled Inductors 560uH Shld 10% 630mA 1.81Ohms Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 500

MSD1260 560 uH 2.24 mH 10 % 630 mA 1.81 Ohms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 680uH Shld 10% 590mA 2.06Ohms Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 500

MSD1260 680 uH 2.72 mH 10 % 590 mA 2.06 Ohms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 8.2uH Shld 20% 3.72A 52mOhms Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 500

MSD1260 8.2 uH 32.8 uH 20 % 3.72 A 52 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 820uH Shld 10% 520mA 2.65Ohms Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 500

MSD1260 820 uH 3.28 mH 10 % 520 mA 2.65 Ohms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 120uH Shld 1.31A 418mOhms AECQ2 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 500

MSD1260T 120 uH 480 uH 10 % 1.31 A 418 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 180uH Shld 1.16A 536mOhms AECQ2 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 500

MSD1260T 180 uH 720 uH 10 % 1.16 A 536 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 27uH Shld 2.41A 124mOhms AECQ2 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 500

MSD1260T 27 uH 108 uH 20 % 2.41 A 124 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 39uH Shld 2.25A 142mOhms AECQ2 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 500

MSD1260T 39 uH 156 uH 20 % 2.25 A 142 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 47uH Shld 2.03A 174mOhms AECQ2 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 500

MSD1260T 47 uH 188 uH 20 % 2.03 A 174 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 8.2uH Shld 3.72A 52mOhms AECQ2 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 500

MSD1260T 8.2 uH 32.8 uH 20 % 3.72 A 52 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 820uH Shld 520mA 2.65Ohms AECQ2 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 500

MSD1260T 820 uH 3.28 mH 10 % 520 mA 2.65 Ohms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 12uH Shld 20% 3.5A 62mOhms Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 500

MSD1278 12 uH 48 uH 20 % 3.5 A 62 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 270uH Shld 10% 920mA 900mOhms Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 500

MSD1278 270 uH 1.08 mH 10 % 920 mA 900 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 390uH Shld 10% 820mA 1.12Ohms Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 500

MSD1278 390 uH 1.56 mH 10 % 820 mA 1.12 Ohms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel