Coupled Inductors

Results: 1 381
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Wurth Elektronik Coupled Inductors WE-TDC 8038 15uH 20% 1.25A 355mOhm Non-Stocked Lead-Time 15 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

WE-TDC 15 uH 20 % 1.25 A 355 mOhms 8 mm 8 mm 3.8 mm - 40 C + 125 C Reel
Wurth Elektronik Coupled Inductors WE-TDC 8038 22uH 20% 1A 455mOhm Non-Stocked Lead-Time 15 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

WE-TDC 22 uH 20 % 1 A 455 mOhms 8 mm 8 mm 3.8 mm - 40 C + 125 C Reel
Wurth Elektronik Coupled Inductors WE-TDC 8038 33uH 20% 0.85A 640mOhm Non-Stocked Lead-Time 15 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

WE-TDC 33 uH 20 % 850 mA 640 mOhms 8 mm 8 mm 1.8 mm - 40 C + 125 C Reel
ABRACON Coupled Inductors IND 0.08 uH 75.000 A 0.12 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1 200
Mult.: 300
: 300

80 nH 10 % 10 mm 5 mm 12 mm - 40 C + 125 C Reel
ABRACON Coupled Inductors IND 0.09 uH 75.000 A 0.12 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 300

90 nH 10 % 10 mm 5 mm 12 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Coupled Inductors IND 0.12 uH 74.000 A 0.12 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 300

120 nH 10 % 10 mm 5 mm 12 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Coupled Inductors IND 180nH 38A 0.25mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 700
Mult.: 700
: 700

ATL-1Z120705S 180 nH 20 % 12 mm 7 mm 5 mm - 40 C + 125 C Reel
ABRACON Coupled Inductors IND 220nH 30A 0.25mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 700
Mult.: 700
: 700

ATL-1Z120705S 220 nH 20 % 12 mm 7 mm 5 mm - 40 C + 125 C Reel
TDK Coupled Inductors 15uH 20% 3.7A AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 350

B82477D4*M900 20 % 3.25 A 60 mOhms 12.5 mm 12.5 mm 8.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape
TDK Coupled Inductors 2uH 20% 20mOhm AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 350

B82477D 20 % 5.75 A 20 mOhms 12.5 mm 12.5 mm 8.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape
TDK Coupled Inductors 2uH 20% 6.22A AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 350

B82477D4*M900 20 % 5.75 A 20 mOhms 12.5 mm 12.5 mm 8.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape
TDK Coupled Inductors 3uH 20% 22mOhm AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 350

B82477D 20 % 5.5 A 22 mOhms 12.5 mm 12.5 mm 8.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape
TDK Coupled Inductors 3uH 20% 5.84A AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 350

B82477D4*M900 20 % 5.5 A 22 mOhms 12.5 mm 12.5 mm 8.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape
TDK Coupled Inductors 33uH 20% 110mOhm AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 350

B82477D 20 % 2.3 A 110 mOhms 12.5 mm 12.5 mm 8.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape
TDK Coupled Inductors 33uH 20% 2.68A AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 350

B82477D4*M900 20 % 2.3 A 110 mOhms 12.5 mm 12.5 mm 8.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape
TDK Coupled Inductors 4.7uH 20% 26mOhm AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 350

B82477D 20 % 5 A 26 mOhms 12.5 mm 12.5 mm 8.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape
TDK Coupled Inductors 4.7uH 20% 5.24A AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 350

B82477D4*M900 20 % 5 A 26 mOhms 12.5 mm 12.5 mm 8.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape
TDK Coupled Inductors 6.8uH 20% 35mOhm AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 350

B82477D 20 % 4.15 A 35 mOhms 12.5 mm 12.5 mm 8.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape
TDK Coupled Inductors 6.8uH 20% 4.75A AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 350

B82477D4*M900 20 % 4.15 A 35 mOhms 12.5 mm 12.5 mm 8.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape
TDK Coupled Inductors 68uH 20% 215mOhm AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 350

B82477D 20 % 1.55 A 215 mOhms 12.5 mm 12.5 mm 8.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape
TDK Coupled Inductors 68uH 20% 1.89A AEC-Q200 Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 350

B82477D4*M900 20 % 1.55 A 215 mOhms 12.5 mm 12.5 mm 8.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Coilcraft Coupled Inductors 10uH Shld 10% 4.3A 21mOhms AECQ2 Non-Stocked Lead-Time 17 Weeks
Min.: 200
Mult.: 200
: 200

GA3416 10 % 4.3 A 21 mOhms 15.5 mm 13.59 mm 13.21 mm - 40 C + 125 C AEC-Q200 Reel
Murata Power Solutions Coupled Inductors Ind 10uH, 3.9A SM Dual wind Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 600

4800 10 uH 11.5 uH 3.9 A 61.4 mOhms 12.2 mm 12.2 mm 6.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Murata Power Solutions Coupled Inductors 22uH 3A Dual wind inductor Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 500

4900 3 A 81 mOhms 12 mm 12 mm 8 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Murata Power Solutions Coupled Inductors 33uH 2.5A Dual wind inductor Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 500

4900 2.5 A 128 mOhms 12 mm 12 mm 8 mm - 40 C + 85 C Reel, Cut Tape, MouseReel