260 mA Coupled Inductors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Coilcraft Coupled Inductors 560uH Shld 20% 0.26A 4.43ohms AECQ2 25In Stock
Min.: 1
Mult.: 1
: 250

MSD7342 560 uH 2.24 mH 20 % 260 mA 4.43 Ohms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 1000uH 20% SMD 0703 25In Stock
4 500Expected 10/12/2026
Min.: 1
Mult.: 1
: 1 500

SRF0703 1 mH 4 mH 20 % 260 mA 6.11 Ohms 7.6 mm 7.6 mm 3.4 mm - 40 C + 105 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 260mA 6.11Ohms Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 1 000

LPD3015 68 uH 20 % 260 mA 6.11 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel