MouseReel Coupled Inductors

Results: 856
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 2.8A 79mOhms 378In Stock
Min.: 1
Mult.: 1
: 1 000

LPD3015 560 nH 20 % 2.8 A 79 mOhms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD4012 Low Profile 20% 1.8A 500mOhms 1 093In Stock
Min.: 1
Mult.: 1
: 1 000

LPD4012 4.7 uH 20 % 1.8 A 500 mOhms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030 Low Profile 20% 1.79Ohms 604In Stock
750Expected 04/09/2026
Min.: 1
Mult.: 1
: 750

LPD5030 100 uH 20 % 1.79 Ohms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030 Low Profile 20% 16.5Ohms 948In Stock
750Expected 18/09/2026
Min.: 1
Mult.: 1
: 750

LPD5030 1 mH 20 % 16.5 Ohms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030 Low Profile 20% 48mOhms 258In Stock
750Expected 09/10/2026
Min.: 1
Mult.: 1
: 750

LPD5030 1.5 uH 20 % 48 mOhms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030 Low Profile 20% 298mOhms 304In Stock
1 500Expected 18/09/2026
Min.: 1
Mult.: 1
: 750

LPD5030 15 uH 20 % 298 mOhms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030 Low Profile 20% 5.36Ohms 889In Stock
Min.: 1
Mult.: 1
: 750

LPD5030 330 uH 20 % 5.36 Ohms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030 Low Profile 20% 806mOhms 1 551In Stock
Min.: 1
Mult.: 1
: 750

LPD5030 47 uH 20 % 806 mOhms 4.8 mm 4.8 mm 2.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030V Mini Hi Iso 20% 3.82Ohms 816In Stock
Min.: 1
Mult.: 1
: 750

LPD5030V 150 uH 20 % 3.82 Ohms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD6235 Low Profile 20% 157mOhms 3In Stock
4 900On Order
Min.: 1
Mult.: 1
: 350

LPD6235 10 uH 20 % 157 mOhms 6 mm 6 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD6235 Low Profile 20% 10.8Ohms 33In Stock
350Expected 23/10/2026
Min.: 1
Mult.: 1
: 350

LPD6235 1.5 mH 20 % 10.8 Ohms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD6235 Low Profile 20% 16Ohms 827In Stock
Min.: 1
Mult.: 1
: 350

LPD6235 2 mH 20 % 16 Ohms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD6235 Low Profile 20% 300mOhms 1 113In Stock
1 400Expected 05/10/2026
Min.: 1
Mult.: 1
: 350

LPD6235 22 uH 20 % 300 mOhms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD6235 Low Profile 20% 108mOhms 723In Stock
1 050Expected 27/08/2026
Min.: 1
Mult.: 1
: 350

LPD6235 6.8 uH 20 % 108 mOhms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 12.5uH 12% 900mA 200 Ohms 503In Stock
1 050Expected 02/10/2026
Min.: 1
Mult.: 1
: 350

LPR6235 12 uH 900 mA 200 Ohms 6 mm 6 mm 3.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 4.7uH Shld 20% 4.47A 36mOhms 341In Stock
2 000On Order
Min.: 1
Mult.: 1
: 500

MSD1260 4.7 uH 18.8 uH 20 % 4.47 A 36 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 470uH Shld 10% 670mA 1.59Ohms 426In Stock
Min.: 1
Mult.: 1
: 500

MSD1260 470 uH 1.88 mH 10 % 670 mA 1.59 Ohms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 5.6uH Shld 20% 4.24A 40mOhms 584In Stock
Min.: 1
Mult.: 1
: 500

MSD1260 5.6 uH 22.4 uH 20 % 4.24 A 40 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 68uH Shld 20% 1.83A 216mOhms 108In Stock
2 000On Order
Min.: 1
Mult.: 1
: 500

MSD1260 68 uH 272 uH 20 % 1.83 A 216 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 100uH Shld 1.5A 322mOhms AECQ2 823In Stock
Min.: 1
Mult.: 1
: 500

MSD1260T 100 uH 400 uH 20 % 1.5 A 322 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 120uH Shld 10% 1.36A 410mOhms 92In Stock
Min.: 1
Mult.: 1
: 500

MSD1278 120 uH 480 uH 10 % 1.36 A 410 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 15uH Shld 20% 3.25A 72mOhms 457In Stock
Min.: 1
Mult.: 1
: 500

MSD1278 15 uH 60 uH 20 % 3.25 A 72 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 150uH Shld 10% 1.29A 460mOhms 222In Stock
Min.: 1
Mult.: 1
: 500

MSD1278 150 uH 600 uH 10 % 1.29 A 460 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 22uH Shld 20% 2.81A 96mOhms Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 500

MSD1278 22 uH 88 uH 20 % 2.81 A 96 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 297In Stock
Min.: 1
Mult.: 1
: 175

MSD1514 15 uH 60 uH 20 % 5.8 A 28 mOhms 15 mm 15 mm 14.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel