MouseReel Coupled Inductors

Results: 856
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Wurth Elektronik Coupled Inductors WE-DD SMD Size 7345 3.3uH 0.040Ohm Strt 180In Stock
Min.: 1
Mult.: 1
: 1 000

WE-DD 3.3 uH 3.3 uH 20 % 3.7 A 52 mOhms 7.3 mm 7.3 mm 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 7345 4.7uH 0.052Ohm Strt 465In Stock
Min.: 1
Mult.: 1
: 1 000

WE-DD 4.7 uH 4.7 uH 20 % 1.55 A 64 mOhms 7.3 mm 7.3 mm 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 7345 6.8uH 0.102Ohm Strt 347In Stock
Min.: 1
Mult.: 1
: 1 000

WE-DD 6.8 uH 6.8 uH 20 % 1.8 A 102 mOhms 7.3 mm 7.3 mm 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 7345 8.2uH 0.11Ohm Strt 615In Stock
Min.: 1
Mult.: 1
: 1 000

WE-DD 8.2 uH 8.2 uH 20 % 1.7 A 110 mOhms 7.3 mm 7.3 mm 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 7332 1.3uH 0.027Ohm Strt 361In Stock
Min.: 1
Mult.: 1
: 1 000

WE-DD 1.3 uH 1.3 uH 20 % 4.4 A 35 mOhms 7.3 mm 7.3 mm 4 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 7332 2.4uH 0.042Ohm Strt 1 362In Stock
3 000On Order
Min.: 1
Mult.: 1
: 1 000

WE-DD 2.4 uH 2.4 uH 20 % 3.6 A 52 mOhms 7.3 mm 7.3 mm 4 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 7332 3.3uH 0.052Ohm Strt 673In Stock
Min.: 1
Mult.: 1
: 1 000

WE-DD 3.3 uH 3.3 uH 20 % 3.3 A 64 mOhms 7.3 mm 7.3 mm 4 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 7332 10uH 0.140Ohm Strt 1 208In Stock
Min.: 1
Mult.: 1
: 1 000

WE-DD 10 uH 10 uH 20 % 1 A 165 mOhms 7.3 mm 7.3 mm 4 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 7332 100uH 1.400Ohm Strt 806In Stock
Min.: 1
Mult.: 1
: 1 000

WE-DD 100 uH 100 uH 20 % 300 mA 1.73 Ohms 7.3 mm 7.3 mm 4 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DPC HV Dual 5030 15uH .9A 465mOhms 625In Stock
Min.: 1
Mult.: 1
: 2 000

WE-DPC HV 30 % 900 mA 465 mOhms 5.2 mm 5.2 mm 3.1 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-MTCI 5030 33uH 20% 0.45A 5200mOhm 567In Stock
Min.: 1
Mult.: 1
: 2 000

WE-MTCI 33 uH, 297 uH 20 % 450 mA 1.9 Ohms, 5.2 Ohms 5.2 mm 5.2 mm 3.1 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-MCRI 1090 10uH 20% 4.5A 69mOhm 276In Stock
300Expected 25/09/2026
Min.: 1
Mult.: 1
: 300

WE-MCRI 10 uH 20 % 4.5 A 69 mOhms 11.5 mm 10 mm 9 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-MCRI 1uH 20% 12A 176In Stock
Min.: 1
Mult.: 1
: 800

WE-MCRI 1 uH 20 % 12 A 7.5 mOhms 10 mm 10 mm 4.1 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-MCRI 3.3uH 20% 6.8A 27In Stock
Min.: 1
Mult.: 1
: 800

WE-MCRI 3.3 uH 20 % 6.8 A 23.5 mOhms 10 mm 10 mm 4.1 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-MCRI 47uH 20% 1.5A 165In Stock
Min.: 1
Mult.: 1
: 800

WE-MCRI 47 uH 20 % 1.5 A 340 mOhms 10 mm 10 mm 4.1 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-TDC 8038 4.7uH 30% 110mOhm 422In Stock
Min.: 1
Mult.: 1
: 1 000

WE-TDC 4.7 uH 20 % 2.45 A 110 mOhms 8 mm 8 mm 3.8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Coupled Inductors 15uH 20% 0.158ohm AEC-Q200 682In Stock
Min.: 1
Mult.: 1
: 1 000

B82472D6 20 % 1.85 A 158 mOhms 7.3 mm 7.3 mm 4.8 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Coupled Inductors 33uH 20% 0.290ohm AEC-Q200 858In Stock
Min.: 1
Mult.: 1
: 1 000

B82472D6 20 % 1.35 A 290 mOhms 7.3 mm 7.3 mm 4.8 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Coupled Inductors 4.7uH 20% 0.053ohm AEC-Q200 275In Stock
Min.: 1
Mult.: 1
: 1 000

B82472D6 20 % 3.3 A 53 mOhms 7.3 mm 7.3 mm 4.8 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Coupled Inductors 33uH 20% 3.02A 69ohm AEC-Q200 139In Stock
Min.: 1
Mult.: 1
: 250

B82477C6 AEC-Q200 Reel, Cut Tape, MouseReel
TDK Coupled Inductors 4.7uH 20% 7.05A 18ohm AEC-Q200 3In Stock
250Expected 03/12/2026
Min.: 1
Mult.: 1
: 250

B82477C6 AEC-Q200 Reel, Cut Tape, MouseReel
TDK Coupled Inductors 10uH 20% 42mOhm AEC-Q200 436In Stock
Min.: 1
Mult.: 1
: 350

B82477D 20 % 3.75 A 42 mOhms 12.5 mm 12.5 mm 8.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Coupled Inductors 47uH 20% 145mOhm AEC-Q200 9In Stock
Min.: 1
Mult.: 1
: 350

B82477D 20 % 1.85 A 145 mOhms 12.5 mm 12.5 mm 8.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Murata Power Solutions Coupled Inductors Ind 47uH, 1.47A SM Dual wind 35In Stock
Min.: 1
Mult.: 1
: 750

4700 47 uH 55.1 uH 1.47 A 298 mOhms 12.2 mm 12.2 mm 5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Murata Power Solutions Coupled Inductors Ind 15uH, 3.2A SM Dual wind 13In Stock
600Expected 11/01/2027
Min.: 1
Mult.: 1
: 600

4800 15 uH 18.2 uH 3.2 A 77.4 mOhms 12.2 mm 12.2 mm 6.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel