MouseReel Coupled Inductors

Results: 858
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Wurth Elektronik Coupled Inductors WE-EHPI Energy Hvstg 25uH 1.5A 42Ohm 512In Stock
1 500Expected 25/08/2026
Min.: 1
Mult.: 1
: 1 000

WE-EHPI 25 uH 10 mH 20 % 1.5 A 48 Ohms 6 mm 6 mm 4 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors 22uH 20% Dual Inductor Automotive 262In Stock
Min.: 1
Mult.: 1
: 250

IHLD-3232HB-5A 22 uH 20 % 3.8 A 110.21 mOhms 9.754 mm 8.687 mm 9.144 mm - 55 C + 155 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors 5uH 20% Dual Inductor Automotive 491In Stock
Min.: 1
Mult.: 1
: 250

IHLD-3232HB-5A 5 uH 20 % 6 A 29.2 mOhms 9.754 mm 8.687 mm 9.144 mm - 55 C + 155 C Reel, Cut Tape, MouseReel
Wurth Elektronik 7448709047
Wurth Elektronik Coupled Inductors WE-DD SMT Shielded Coupled 1210 2x 4.7 uH In par.=3.6A RDC par.=0.019 Ohm 237In Stock
Min.: 1
Mult.: 1
: 250

WE-DD 4.7 uH 4.7 uH 20 % 3.6 A 190 mOhms, 230 mOhms 12.5 mm 12.5 mm 10.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 0.43uH 20% 27A AEC-Q200 172In Stock
Min.: 1
Mult.: 1
: 2 400

SRF1010DA 430 nH 20 % 27 A 12 mm 9.6 mm 11.3 mm - 55 C + 155 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 680uH 20% SMD 1280 439In Stock
Min.: 1
Mult.: 1
: 400

SRF1280 680 uH 2.72 mH 20 % 760 mA 1.296 Ohms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 10uH 1.7A 0.057ohms 1 020In Stock
Min.: 1
Mult.: 1
: 1 100

CTX_P 9.62 uH 38.48 uH 20 % 850 mA, 1.7 A 57 mOhms, 227 mOhms 11.43 mm 4.19 mm 4.19 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 9.8uH 2.1A 0.045ohms 1 878In Stock
15 200Expected 05/11/2026
Min.: 1
Mult.: 1
: 800

CTX_P 9.83 uH 39.3 uH 20 % 1.05 A, 2.1 A 45 mOhms, 179 mOhms 11.43 mm 5.97 mm 4.19 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 10uH 4A 0.02ohms 369In Stock
Min.: 1
Mult.: 1
: 600

CTX_A 10.53 uH 42.11 uH 20 % 4.09 A 20 mOhms 13.97 mm 13.97 mm 6.35 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 99.4uH .63A 0.457ohms 772In Stock
Min.: 1
Mult.: 1
: 800

CTX 99.45 uH 397.81 uH 20 % 630 mA 457 mOhms 11.43 mm 11.43 mm 5.97 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 14uH 3.0A 0.024ohms 806In Stock
Min.: 1
Mult.: 1
: 600

CTX 14.16 uH 56.64 uH 20 % 3 A 24 mOhms 11.43 mm 11.43 mm 6.35 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 19.6uH 2.1A 0.055ohms 772In Stock
Min.: 1
Mult.: 1
: 600

CTX 19.6 uH 78.4 uH 20 % 2.1 A 55 mOhms 13.97 mm 13.97 mm 6.35 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 200uH 0.64A 0.545ohms 627In Stock
Min.: 1
Mult.: 1
: 600

CTX 200.7 uH 802.82 uH 20 % 640 mA 545 mOhms 13.97 mm 13.97 mm 6.35 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 25.9uH 2.0A 0.063ohms 884In Stock
Min.: 1
Mult.: 1
: 600

CTX 25.92 uH 103.68 uH 20 % 2 A 63 mOhms 11.43 mm 11.43 mm 6.35 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 33uH 2.25A 0.071ohms 489In Stock
Min.: 1
Mult.: 1
: 600

CTX_A 34.8 uH 139.2 uH 20 % 2.25 A 71 mOhms 11.43 mm 11.43 mm 6.35 mm Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 4.9uH 4.4A 0.014ohms 912In Stock
Min.: 1
Mult.: 1
: 600

CTX 4.9 uH 19.6 uH 20 % 4.4 A 14 mOhms 11.43 mm 11.43 mm 6.35 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors CL1108400nH10A 3-PhaseSMT 1In Stock
Min.: 1
Mult.: 1
: 200

CL1108, CLA1108 20 % 80 A 280 uOhms 27 mm 11 mm 8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 9.6uH 3.4A 0.019ohms 199In Stock
600Expected 15/09/2026
Min.: 1
Mult.: 1
: 600

CTX 9.6 uH 38.42 uH 20 % 3.4 A 19 mOhms 13.97 mm 13.97 mm 6.35 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 100uH 0.44A 0.784ohms 12In Stock
Min.: 1
Mult.: 1
: 1 100

CTX 99.01 uH 396.06 uH 20 % 440 mA 784 mOhms 11.43 mm 11.43 mm 4.19 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 99.2uH 0.92A 0.302ohms 192In Stock
Min.: 1
Mult.: 1
: 600

CTX 99.23 uH 396.9 uH 20 % 920 mA 302 mOhms 13.97 mm 13.97 mm 6.35 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 148uH 0.38A 0.965ohms 800In Stock
Min.: 1
Mult.: 1
: 1 100

CTX 148.23 uH 592.9 uH 20 % 380 mA 965 mOhms 11.43 mm 11.43 mm 4.19 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 20uH 1.0A 0.158ohms 155In Stock
Min.: 1
Mult.: 1
: 1 100

CTX_P 20.46 uH 81.33 uH 20 % 500 mA, 1 A 158 mOhms, 634 mOhms 11.43 mm 4.19 mm 4.19 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 20.7uH 1.3A 0.107ohms 68In Stock
1 600Expected 07/09/2026
Min.: 1
Mult.: 1
: 800

CTX 20.73 uH 82.91 uH 20 % 1.3 A 107 mOhms 11.43 mm 11.43 mm 5.97 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 19.5uH 1.5A 0.097ohms 114In Stock
800Expected 23/10/2026
Min.: 1
Mult.: 1
: 800

CTX_P 19.58 uH 78.34 uH 20 % 750 mA, 1.5 A 97 mOhms, 387 mOhms 11.43 mm 5.97 mm 4.19 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 20uH 3.0A 0.034ohms 13In Stock
600Expected 25/01/2027
Min.: 1
Mult.: 1
: 600

CTX_A 19.58 uH 78.3 uH 20 % 3 A 34 mOhms 13.97 mm 13.97 mm 6.35 mm - 40 C + 85 C Reel, Cut Tape, MouseReel