MouseReel Coupled Inductors

Results: 858
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Eaton Electronics Coupled Inductors 20uH 1.9A 0.084ohms 225In Stock
Min.: 1
Mult.: 1
: 600

CTX_P 20.62 uH 82.47 uH 20 % 1.9 A 84 mOhms 13.97 mm 13.97 mm 6.35 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 24.7uH 1.4A 0.109ohms 10In Stock
1 600Expected 23/12/2026
Min.: 1
Mult.: 1
: 800

CTX_P 24.79 uH 99.14 uH 20 % 700 mA, 1.4 A 109 mOhms, 436 mOhms 11.43 mm 5.97 mm 4.19 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 298uH 0.62A 0.672ohms 24In Stock
Min.: 1
Mult.: 1
: 600

CTX 298.12 uH 1.1925 mH 20 % 620 mA 672 mOhms 11.43 mm 11.43 mm 6.35 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 300uH 0.76A 0.787ohms 500In Stock
Min.: 1
Mult.: 1
: 600

CTX_A 302.8 uH 1.211 mH 20 % 760 mA 787 mOhms 11.43 mm 11.43 mm 6.35 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 50uH 0.92A 0.277ohms 243In Stock
Min.: 1
Mult.: 1
: 800

CTX_P 50.02 uH 200.1 uH 20 % 920 mA 277 mOhms 13.97 mm 13.97 mm 4.83 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 9.63uH11.2ASMT 4pad 497In Stock
Min.: 1
Mult.: 1
: 350

DRAQ127 9.63 uH 35.8 uH 25 % 3.01 A, 6.02 A 22 mOhms, 89 mOhms 12.2 mm 12.2 mm 8 mm - 40 C + 165 C AEC-Q200 Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 15uH 9.03A IND HP Shielded 325In Stock
Min.: 1
Mult.: 1
: 350

DRAQ127 14.9 uH 59.6 uH 2.41 A, 4.83 A 32 mOhms, 128 mOhms 12.2 mm 12.2 mm 8 mm - 40 C + 165 C AEC-Q200 Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 22uH 7.57A SMT 265In Stock
Min.: 1
Mult.: 1
: 350

DRAQ127 22 uH 88 uH 1.99 A, 3.98 A 47 mOhms, 192 mOhms 12.2 mm 12.2 mm 8 mm - 40 C + 165 C AEC-Q200 Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 32.01uH 6.22A IND HP Shielded 165In Stock
Min.: 1
Mult.: 1
: 350

DRAQ127 32 uH 128 uH 1.61 A, 3.22 A 72 mOhms, 288 mOhms 12.2 mm 12.2 mm 8 mm - 40 C + 165 C AEC-Q200 Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 47.91uH 5.09A IND HP Shielded 251In Stock
350Expected 24/09/2026
Min.: 1
Mult.: 1
: 350

DRAQ127 47.9 uH 192 uH 1.31 A, 2.62 A 110 mOhms, 440 mOhms 12.2 mm 12.2 mm 8 mm - 40 C + 165 C AEC-Q200 Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 10uH 0.981A 0.362ohms 2In Stock
7 600Expected 25/01/2027
Min.: 1
Mult.: 1
: 3 800

SDQ 20 % 981 mA 362 mOhms 5.2 mm 5.2 mm 1 mm Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 22uH 0.849A 0.2431ohms 2 875In Stock
Min.: 1
Mult.: 1
: 2 900

SDQ 20 % 849 mA 243.1 mOhms 5.2 mm 5.2 mm 2.5 mm Reel, Cut Tape, MouseReel
Delevan Coupled Inductors 50uH 15% .111ohm Hi Currnt Toroid SMT 36In Stock
Min.: 1
Mult.: 1
: 100

4448/R 50 uH 200 uH 15 % 1.5 A 111 mOhms 13.71 mm 13.71 mm 7.87 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
BI Technologies / TT Electronics Coupled Inductors 10uH 20% 496In Stock
Min.: 1
Mult.: 1
: 300

HM78D 10 uH 41.12 uH 20 % 11.75 A 20 mOhms 12.5 mm 12.5 mm 10.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
BI Technologies / TT Electronics Coupled Inductors 220uH 10% 469In Stock
Min.: 1
Mult.: 1
: 500

HM78D 220 uH 880 uH 10 % 2.3 A 345 mOhms 12.5 mm 12.5 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
BI Technologies / TT Electronics Coupled Inductors 330uH 10% 408In Stock
Min.: 1
Mult.: 1
: 500

HM78D 330 uH 1.32 mH 10 % 1.9 A 510 mOhms 12.5 mm 12.5 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
BI Technologies / TT Electronics Coupled Inductors 5.6uH 20% SHLD SM COUPLED IND 467In Stock
Min.: 1
Mult.: 1
: 500

HM78D 5.6 uH 22.4 uH 20 % 13.4 A 23 mOhms 12.5 mm 12.5 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
BI Technologies / TT Electronics Coupled Inductors 68uH 20% 229In Stock
Min.: 1
Mult.: 1
: 500

HM78D 68 uH 272 uH 20 % 4.1 A 105 mOhms 12.5 mm 12.5 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
BI Technologies / TT Electronics Coupled Inductors 6.8uH 20% 490In Stock
Min.: 1
Mult.: 1
: 500

HM78D 6.8 uH 27.2 uH 20 % 13.1 A 24 mOhms 12.5 mm 12.5 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
BI Technologies / TT Electronics Coupled Inductors 8.2uH 20% SHLD SM COUPLED IND 209In Stock
Min.: 1
Mult.: 1
: 500

HM78D 8.2 uH 32.8 uH 20 % 10.8 A 25 mOhms 12.5 mm 12.5 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Delevan Coupled Inductors 33uH 15% .072ohm Hi Currnt Toroid SMT 50In Stock
Min.: 1
Mult.: 1
: 100

4448/R 33 uH 132 uH 15 % 1.8 A 72 mOhms 13.71 mm 13.71 mm 7.87 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
BI Technologies / TT Electronics Coupled Inductors 470uH 10% 488In Stock
Min.: 1
Mult.: 1
: 500

HM78D 470 uH 1.88 mH 10 % 1.6 A 765 mOhms 12.5 mm 12.5 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
BI Technologies / TT Electronics Coupled Inductors 680uH 10% 970In Stock
Min.: 1
Mult.: 1
: 500

HM78D 680 uH 2.72 mH 10 % 1.3 A 1.145 Ohms 12.5 mm 12.5 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
BI Technologies / TT Electronics Coupled Inductors 33uH 20% SHLD SM COUPLED IND 777In Stock
Min.: 1
Mult.: 1
: 1 000

HM78D 33 uH 132 uH 20 % 1.73 A 143 mOhms 7.7 mm 7.7 mm 4.8 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors AEC-Q200 SMT 10% 6A 13mOhms AECQ2
1 200Expected 18/09/2026
Min.: 1
Mult.: 1
: 400

HA4158 10 % 6 A 13 mOhms 11.84 mm 10.75 mm 10.65 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel