MouseReel Coupled Inductors

Results: 858
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 600mA 1.04Ohms
12 966Expected 26/10/2026
Min.: 1
Mult.: 1
: 1 000

LPD3015 10 uH 20 % 600 mA 1.04 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 880mA 503mOhms
6 310On Order
Min.: 1
Mult.: 1
: 1 000

LPD3015 4.7 uH 20 % 880 mA 503 mOhms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030 Low Profile 20% 210mOhms
3 107On Order
Min.: 1
Mult.: 1
: 750

LPD5030 10 uH 20 % 210 mOhms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030 Low Profile 20% 452mOhms
11 511On Order
Min.: 1
Mult.: 1
: 750

LPD5030 22 uH 20 % 452 mOhms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030 Low Profile 20% 159mOhms
3 000On Order
Min.: 1
Mult.: 1
: 750

LPD5030 6.8 uH 20 % 159 mOhms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030V Mini Hi Iso 20% 825mOhms
11 935On Order
Min.: 1
Mult.: 1
: 750

LPD5030V 33 uH 20 % 825 mOhms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD6235 Low Profile 20% 157mOhms
10 144On Order
Min.: 1
Mult.: 1
: 350

LPD6235 10 uH 20 % 157 mOhms 6 mm 6 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD6235 Low Profile 100uH 0.56A 20% SMD
11 743On Order
Min.: 1
Mult.: 1
: 350

LPD6235 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 2uH 1.74A 20% 11.62Ohms AECQ2
6 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 1 000

LPR4012 2 uH 1.74 A 11.62 Ohms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 10uH Shld 20% 2.1A 53mOhms
1 600On Order
Min.: 1
Mult.: 1
: 800

MSD1048 10 uH 40 uH 20 % 2.1 A 53 mOhms 10.3 mm 10.3 mm 4.8 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 10uH Shld 20% 3.46A 60mOhms
2 500On Order
Min.: 1
Mult.: 1
: 500

MSD1260 10 uH 40 uH 20 % 3.46 A 60 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 10uH Shld 20% 3.62A 58mOhms
2 873On Order
Min.: 1
Mult.: 1
: 500

MSD1278 10 uH 40 uH 20 % 3.62 A 58 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 22uH Shld 20% 11A 36mOhms
2 450On Order
Min.: 1
Mult.: 1
: 175

MSD1514 22 uH 88 uH 20 % 5.1 A 36 mOhms 15 mm 15 mm 14.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 47uH Shld 20% 7.5A 75mOhms
775Expected 29/10/2026
Min.: 1
Mult.: 1
: 175

MSD1514 47 uH 188 uH 20 % 3.45 A 75 mOhms 15 mm 15 mm 14.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 33uH Shld 20% 3.05A 95mOhms
849On Order
Min.: 1
Mult.: 1
: 300

MSD1583 33 uH 132 uH 20 % 3.05 A 95 mOhms 15.1 mm 15.1 mm 8.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 47uH Shld 20% 2.8A 115mOhms
1 500Expected 30/10/2026
Min.: 1
Mult.: 1
: 300

MSD1583 47 uH 188 uH 20 % 2.8 A 115 mOhms 15.1 mm 15.1 mm 8.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 100uH Shld 20% 0.63A 770mOhms AECQ2
1 185Expected 25/09/2026
Min.: 1
Mult.: 1
: 250

MSD7342 100 uH 400 uH 20 % 630 mA 770 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 22uH Shld 20% 1.19A 220mOhms AECQ2
3 000On Order
Min.: 1
Mult.: 1
: 250

MSD7342 22 uH 88 uH 20 % 1.19 A 220 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 1uH 20% 1.13A 165mOhms
9 046On Order
Min.: 1
Mult.: 1
: 2 000

PFD2015 1 uH 4 uH 20 % 1.13 A 165 mOhms 2.29 mm 1.52 mm 1.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 15uH 20% SMD 0703
11 262On Order
Min.: 1
Mult.: 1
: 1 500

SRF0703 15 uH 60 uH 20 % 1.83 A 119 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 150uH 20% SMD 0703
4 489On Order
Min.: 1
Mult.: 1
: 1 500

SRF0703 150 uH 600 uH 20 % 580 mA 986 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 47uH 20% SMD 0703
4 408On Order
Min.: 1
Mult.: 1
: 1 500

SRF0703 47 uH 188 uH 20 % 1.08 A 338 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 220uH 20% SMD 1260
2 800On Order
Min.: 1
Mult.: 1
: 400

SRF1260 220 uH 880 uH 20 % 1.19 A 354 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 68uH 20% SMD 1260
2 000Expected 18/01/2027
Min.: 1
Mult.: 1
: 400

SRF1260 68 uH 272 uH 20 % 2.22 A 117 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 33uH 20% SMD 1260 AEC-Q200
3 055On Order
Min.: 1
Mult.: 1
: 400

SRF1260A 33 uH 132 uH 20 % 1.92 A 61.8 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel