Reel Coupled Inductors

Results: 1 326
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Coilcraft Coupled Inductors 4.7uH 20% 370mA 1ohms 844In Stock
2 000Expected 02/10/2026
Min.: 1
Mult.: 1
: 2 000

PFD2015 4.7 uH 18.8 uH 20 % 370 mA 1 Ohms 2.29 mm 1.52 mm 1.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 7.5uH 75% 1.6A 316 Ohms 913In Stock
Min.: 1
Mult.: 1
: 350

LPR6235 7.5 uH 1.6 A 316 Ohms 6 mm 6 mm 3.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 1000uH Shld 10% 490mA 3.06Ohms 349In Stock
Min.: 1
Mult.: 1
: 500

MSD1260 1 mH 4 mH 10 % 490 mA 3.06 Ohms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 120uH Shld 10% 1.31A 418mOhms 124In Stock
500Expected 30/11/2026
Min.: 1
Mult.: 1
: 500

MSD1260 120 uH 480 uH 10 % 1.31 A 418 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 330uH Shld 810mA 1.09Ohms AECQ2 475In Stock
Min.: 1
Mult.: 1
: 500

MSD1260T 330 uH 1.32 mH 10 % 810 mA 1.09 Ohms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 6.8uH Shld 3.88A 48mOhms AECQ2 483In Stock
Min.: 1
Mult.: 1
: 500

MSD1260T 6.8 uH 27.2 uH 20 % 3.88 A 48 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 6.8uH Shld 20% 3.98A 48mOhms 414In Stock
Min.: 1
Mult.: 1
: 500

MSD1278 6.8 uH 27.2 uH 20 % 3.98 A 48 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 15uH Shld 20% 3.25A 72mOhms AECQ2 398In Stock
Min.: 1
Mult.: 1
: 500

MSD1278T 15 uH 60 uH 20 % 3.25 A 72 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 27uH Shld 20% 2.52A 120mOhms AECQ2 377In Stock
Min.: 1
Mult.: 1
: 500

MSD1278T 27 uH 108 uH 20 % 2.52 A 120 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 100uH Shld 10% 5.15A 126mOhms 131In Stock
525Expected 30/10/2026
Min.: 1
Mult.: 1
: 175

MSD1514 100 uH 400 uH 10 % 2.5 A 126 mOhms 15 mm 15 mm 14.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 120uH Shld 20% 0.55A 1.03ohms AECQ2 188In Stock
Min.: 1
Mult.: 1
: 250

MSD7342 120 uH 480 uH 20 % 550 mA 1.03 Ohms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 18uH Shld 20% 1.35A 170mOhms AECQ2 59In Stock
Min.: 1
Mult.: 1
: 250

MSD7342 18 uH 72 uH 20 % 1.35 A 170 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 270uH Shld 20% 0.36A 2.41ohms AECQ2 133In Stock
Min.: 1
Mult.: 1
: 250

MSD7342 270 uH 1.08 mH 20 % 360 mA 2.41 Ohms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-TDC SMD Size 8038 1.8uH .0255Ohm Strt 736In Stock
Min.: 1
Mult.: 1
: 350

WE-TDC 1.8 uH 1.8 uH 30 % 2.85 A 31 mOhms 8 mm 8 mm 3.8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD4012 Low Profile 20% 840mA 1.63Ohms 1 051In Stock
Min.: 1
Mult.: 1
: 1 000

LPD4012 22 uH 20 % 840 mA 1.63 Ohms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-TDC SMD Size 8018 2.2uH .0495Ohm Strt 795In Stock
Min.: 1
Mult.: 1
: 550

WE-TDC 2.2 uH 2.2 uH 30 % 1.9 A 58 mOhms 8 mm 8 mm 1.8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 12uH Shld 3.12A 74mOhms AECQ2 580In Stock
Min.: 1
Mult.: 1
: 500

MSD1260T 12 uH 48 uH 20 % 3.12 A 74 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030 Low Profile 20% 7.51Ohms 1 050In Stock
Min.: 1
Mult.: 1
: 750

LPD5030 470 uH 20 % 7.51 Ohms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030 Low Profile 20% 125mOhms 921In Stock
Min.: 1
Mult.: 1
: 750

LPD5030 5.6 uH 20 % 125 mOhms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 27uH Shld 20% 2.52A 120mOhms 743In Stock
Min.: 1
Mult.: 1
: 500

MSD1278 27 uH 108 uH 20 % 2.52 A 120 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 33uH Shld 20% 2.25A 150mOhms 710In Stock
Min.: 1
Mult.: 1
: 500

MSD1278 33 uH 132 uH 20 % 2.25 A 150 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 22uH Shld 20% 3.45A 65mOhms 479In Stock
Min.: 1
Mult.: 1
: 300

MSD1583 22 uH 88 uH 20 % 3.45 A 65 mOhms 15.1 mm 15.1 mm 8.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors 1uH 20% 692In Stock
Min.: 1
Mult.: 1
: 250

IHLD-2525GG-5A 1 uH 20 % 13 A 7.95 mOhms 7.798 mm 7.264 mm 7.518 mm - 55 C + 155 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 82uH Shld 20% 1.62A 274mOhms 649In Stock
Min.: 1
Mult.: 1
: 500

MSD1260 82 uH 328 uH 20 % 1.62 A 274 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 150uH Shld 10% 1.23A 476mOhms 713In Stock
Min.: 1
Mult.: 1
: 500

MSD1260 150 uH 600 uH 10 % 1.23 A 476 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel