7.5 mm Coupled Inductors

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Coilcraft Coupled Inductors 27uH Shld 20% 1.11A 250mOhms AECQ2 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 250

MSD7342 27 uH 108 uH 20 % 1.11 A 250 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 330uH Shld 20% 0.34A 2.7ohms AECQ2 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 250

MSD7342 330 uH 1.32 mH 20 % 340 mA 2.7 Ohms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 390uH Shld 20% 0.32A 3.05ohms AECQ2 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 250

MSD7342 390 uH 1.56 mH 20 % 320 mA 3.05 Ohms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 680uH Shld 20% 0.25A 5ohms AECQ2 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 250

MSD7342 680 uH 2.72 mH 20 % 250 mA 5 Ohms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 82uH Shld 20% 0.67A 680mOhms AECQ2 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 250

MSD7342 82 uH 328 uH 20 % 670 mA 680 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 820uH Shld 20% 0.21A 6.8ohms AECQ2 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 250

MSD7342 820 uH 3.28 mH 20 % 210 mA 6.8 Ohms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel