High Current Power Inductors - Leaded

Results: 1 357
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging
Vishay / Dale Power Inductors - Leaded 4.7uH 20% 3 218In Stock
Min.: 1
Mult.: 1

Power Choke Radial 28.575 mm x 10.744 mm Shielded 4.7 uH 20 % 50 A 1.82 mOhms 52 A - 55 C + 155 C 11.36 MHz Standard PCB Mount 10.744 mm 28.575 mm IHTH-1125KZ-5A
Vishay / Dale Power Inductors - Leaded 8.2uH 20% 572In Stock
Min.: 1
Mult.: 1

Power Choke Solder Tab 20.73 mm x 21.75 mm x 25.53 mm Shielded 8.2 uH 20 % 35 A 1.5 mOhms 50 A - 40 C + 180 C 9 MHz Standard PCB Mount 25.53 mm 20.73 mm 21.75 mm Iron IHDM-1008BC-30 Tray
Pulse Electronics Power Inductors - Leaded INDUCTOR 531In Stock
Min.: 1
Mult.: 1

Toroidal Radial 40.64 mm x 20.32 mm x 43.68 mm Shielded 98 uH 20 % 6 A 48 mOhms - 40 C + 130 C Standard PCB Mount 40.64 mm 20.32 mm 43.68 mm Tray
Vishay / Dale Power Inductors - Leaded 1008BC 4.7uH 20% AEC-Q200 181In Stock
Min.: 1
Mult.: 1

Power Choke Solder Tab 20.73 mm x 21.75 mm x 25.53 mm Unshielded 4.7 uH 20 % 45 A 950 uOhms 70 A - 40 C + 180 C 15 MHz Standard PCB Mount 25.53 mm 20.73 mm 21.75 mm Iron AEC-Q200 IHDM-1008BC-3A Tray
Vishay / Dale Power Inductors - Leaded 22uH 20% 823In Stock
Min.: 1
Mult.: 1

Power Choke Radial 19.177 mm x 8.738 mm Shielded 22 uH 20 % 12.7 A 13.22 mOhms 11.5 A - 55 C + 155 C 6.42 MHz Standard PCB Mount 8.738 mm 19.177 mm IHTH-0750JZ-5A
Bourns Power Inductors - Leaded 2.7mH 10% 855In Stock
Min.: 1
Mult.: 1

Power Choke Radial Unshielded 2.7 mH 20 % 1.3 A 1.14 Ohms - 55 C + 105 C Standard PCB Mount 21.336 mm 27.94 mm Ferrite 1130 Bulk
Bourns Power Inductors - Leaded 220uH 10% 456In Stock
Min.: 1
Mult.: 1

Power Choke Radial Unshielded 220 uH 10 % 11.4 A 50 mOhms - 55 C + 105 C Standard PCB Mount 26.162 mm 38.1 mm Ferrite 1140 Bulk
Pulse Electronics Power Inductors - Leaded 60uH 16A Tol 20% DCR= 12mOhms 270In Stock
Min.: 1
Mult.: 1

Toroidal Radial 58.42 mm x 28.19 mm x 58.42 mm Shielded 60 uH 20 % 16 A 12 mOhms - 40 C + 130 C Standard PCB Mount 58.42 mm 28.19 mm 58.42 mm PE-515 Tray
Vishay / Dale Power Inductors - Leaded 22uH 20% 676In Stock
Min.: 1
Mult.: 1

Power Choke Radial 29.947 mm x 12.7 mm Shielded 22 uH 20 % 21 A 6.83 mOhms 23 A - 55 C + 155 C 5.61 MHz Standard PCB Mount 12.7 mm 29.947 mm Composite IHTH-1125MZ-5A
Vishay / Dale Power Inductors - Leaded IHB-2 4.7 20% EB E2 30In Stock
Min.: 1
Mult.: 1

Filter Inductor Radial 20.96 mm x 21.34 mm Unshielded 4.7 uH 20 % 13.5 A 5 mOhms - 55 C + 80 C Standard PCB Mount 21.34 mm 20.96 mm IHB
Vishay / Dale Power Inductors - Leaded IHB-6 5.6K 10% EB E2 16In Stock
Min.: 1
Mult.: 1
Filter Inductor Radial 50.8 mm x 38.1 mm Unshielded 5.6 mH 10 % 2.4 A 671 mOhms - 55 C + 80 C Standard PCB Mount 38.1 mm 50.8 mm IHB
Bourns Power Inductors - Leaded TOROID INDUCTOR 27uH LOW LOSS HRTZL MT 808In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 27 uH 20 % 7.3 A 12 mOhms - 55 C + 125 C Standard PCB Mount 11.43 mm 21.844 mm Ferrite 2100LL Bulk
Vishay / Dale Power Inductors - Leaded 3.3uH 20% 599In Stock
Min.: 1
Mult.: 1

Power Choke Solder Tab 20.73 mm x 21.75 mm x 25.53 mm Unshielded 3.3 uH 20 % 50 A 700 uOhms 90 A - 40 C + 180 C 25 MHz Standard PCB Mount 25.53 mm 20.73 mm 21.75 mm Iron IHDM-1008BC-3A Tray
Vishay / Dale Power Inductors - Leaded IHB-6 120 10% B40 7In Stock
Min.: 1
Mult.: 1

Filter Inductor Radial 50.8 mm x 38.1 mm Unshielded 120 uH 10 % 15.9 A 15 mOhms - 55 C + 80 C Standard PCB Mount 38.1 mm 50.8 mm IHB
Bourns Power Inductors - Leaded 18mH 10% 2 858In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 18 mH 10 % 58 mA 41 Ohms 80 mA - 55 C + 105 C Standard PCB Mount 17.78 mm 6.985 mm Ferrite 5800 Tray
Bourns Power Inductors - Leaded TOROID INDUCTOR 22uH LOW LOSS HRTZL MT 998In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 22 uH 20 % 7.5 A 12 mOhms - 55 C + 125 C Standard PCB Mount 11.43 mm 21.844 mm Ferrite 2100LL Bulk
Bourns Power Inductors - Leaded Inductor, Toroidal 799In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 560 uH 15 % 4 A 103 mOhms - 55 C + 200 C Standard PCB Mount 16.51 mm 32.512 mm Ferrite 2300LL Box
Bourns Power Inductors - Leaded 150uH 15% 684In Stock
Min.: 1
Mult.: 1

Toroidal Radial Shielded 150 uH 15 % 4.75 A 46 mOhms - 55 C + 105 C 36 Standard PCB Mount 15.875 mm 31.75 mm 5700 Tray
Bourns Power Inductors - Leaded 1.8mH 15% 237In Stock
Min.: 1
Mult.: 1

Toroidal Radial Shielded 1.8 mH 15 % 2.5 A 550 mOhms - 55 C + 105 C Standard PCB Mount 23.8 mm 53.975 mm Tray
Bourns Power Inductors - Leaded TOROID INDUCTR 180uH LOW LOSS HRTZL MT 852In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 180 uH 20 % 3.7 A 48 mOhms - 55 C + 125 C Standard PCB Mount 11.43 mm 21.844 mm Ferrite 2100LL Bulk
Bourns Power Inductors - Leaded TOROID INDUCTOR 22uH LOW LOSS HI CURRNT 1 124In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 22 uH 15 % 12.6 A 8 mOhms - 55 C + 125 C Standard PCB Mount 13.97 mm 27.94 mm 2200LL Bulk
Vishay / Dale Power Inductors - Leaded 27uH 10% 800In Stock
160Expected 28/08/2026
Min.: 1
Mult.: 1

Power Choke Axial 13.97 mm x 20.32 mm Unshielded 27 uH 10 % 4.8 A 40 mOhms - 55 C + 125 C Standard PCB Mount 20.32 mm 13.97 mm Ferrite
Bourns Power Inductors - Leaded 47uH 20% Horizontal 1 902In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 47 uH 15 % 3.2 A 64 mOhms - 55 C + 105 C Standard PCB Mount 10.414 mm 17.272 mm Ferrite 2000 Tray
Bourns Power Inductors - Leaded 220uH 15% Horizontal 581In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 220 uH 15 % 6.8 A 61 mOhms - 55 C + 200 C Standard PCB Mount 16.51 mm 32.512 mm 2300HT Tray
Bourns Power Inductors - Leaded 8.0mH 15% 182In Stock
Min.: 1
Mult.: 1

Toroidal Radial Shielded 8 mH 15 % 1 A 3.34 Ohms - 55 C + 105 C Standard PCB Mount 23.8 mm 53.975 mm Tray