Power Inductors - SMD

 Power Inductors - SMD
Power Inductors are in stock with same-day shipping at Mouser from leading manufacturers. Mouser is an authorized distributor for many power inductor manufacturers, including Bourns, Coilcraft, Eaton, Murata, TAIYO YUDEN, TDK, Vishay, Wurth Elektronik & more.

More...

Please view our selection of power inductors below.
Results: 56 117
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Vishay / Dale Power Inductors - SMD IHLP-4040DZ-01 10 20% EE E3 760In Stock
Min.: 1
Mult.: 1
: 900
Commercial Inductor 4040 (1010 metric) Shielded 10 uH 20 % 36.5 mOhms 12 A - 55 C + 125 C 10.16 mm 10.16 mm 4 mm IHLP-4040DZ-01 Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD .68 UH 20% 857In Stock
Min.: 1
Mult.: 1

Inductors 1616 (4040 metric) Shielded 680 nH 20 % 8.4 A 9 mOhms 11 A - 40 C + 125 C 4 mm 4 mm 2 mm Metal LLEU
TAIYO YUDEN Power Inductors - SMD 1 UH 20% 2 541In Stock
Min.: 1
Mult.: 1

Inductor 2012 (0805 metric) Shielded 1 uH 20 % 2.3 A 78 mOhms 3.2 A - 40 C + 125 C 2 mm 1.2 mm 0.8 mm Metal LLEU
Vishay / Dale Power Inductors - SMD FIXED IND 1.9UH 30A 1.5kV SMD;Tray packaging 150 pcs per box 140In Stock
Min.: 1
Mult.: 1

1.9 uH 20 % 1.5 mOhms 110 A - 40 C + 180 C 83 MHz Standard 20 mm 14 mm 13 mm Iron Powder IHDV-0808AC-30 Tray
Vishay / Dale Power Inductors - SMD IHLP-4040DZ-5A 5.6 20% EK E3 933In Stock
Min.: 1
Mult.: 1
Commercial Inductor 4040 (1010 metric) Shielded 5.6 uH 20 % 19.3 mOhms 16 A - 55 C + 125 C 10.16 mm 10.16 mm 4 mm IHLP-4040DZ-01
Vishay / Dale Power Inductors - SMD IHLP-4040DZ-5A 68 20% EK E3 490In Stock
Min.: 1
Mult.: 1
Commercial Inductor 4040 (1010 metric) Shielded 68 uH 20 % - 55 C + 125 C 10.16 mm 10.16 mm 4 mm IHLP-4040DZ-01
TAIYO YUDEN Power Inductors - SMD 2.2 UH 20% 354In Stock
1 000Expected 06/10/2026
Min.: 1
Mult.: 1

Inductors 1616 (4040 metric) Shielded 2.2 uH 20 % 5.3 A 21 mOhms 7 A - 40 C + 125 C 4 mm 4 mm 2 mm Metal LLEU
Coilcraft Power Inductors - SMD 10uH Shld 20% 1.3A 200 mOhms 28 751In Stock
34 000Expected 09/10/2026
Min.: 1
Mult.: 1
: 1 000

Power Inductor 1515 (4040 metric) Shielded 10 uH 20 % 1.25 A 200 mOhms 1.3 A - 40 C + 125 C 40 MHz Standard 4 mm 4 mm 1.8 mm Ferrite LPS4018 Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD3 22 uH 0.8 Amp 0.3Ohms 2 000In Stock
Min.: 1
Mult.: 1
: 1 000

Shielded 22 uH 20 % 800 mA 300 mOhms 1.9 A - 55 C + 150 C 18 MHz 12.7 mm 10.1 mm 2.7 mm WE-PD3 Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 0.24uH 1412 20% HI CURR 6 257In Stock
Min.: 1
Mult.: 1
: 4 000

Shielded 240 nH 20 % 22 mOhms 6.9 A - 40 C + 125 C 1.4 mm 1.2 mm 0.8 mm LSCN Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,3x3x1.3mm,22uH+/-20%,1A,shd 8 866In Stock
Min.: 1
Mult.: 1
: 2 000

Semi Shielded Power Inductor 3 mm x 3 mm x 1.3 mm Shielded 22 uH 20 % 1 A 540 mOhms 680 mA - 55 C + 125 C 15 26 MHz 3 mm 3 mm 1.3 mm Ferrite SRN3015BTA Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 1 UH 20% 22 832In Stock
Min.: 1
Mult.: 1
Max.: 12 000
: 3 000

Ultra High Current Wire-Wound Power Inductor 0908 (2520 metric) Shielded 1 uH 20 % 3.3 A 42 mOhms 4.3 A - 40 C + 125 C Standard 2.5 mm 2 mm 1.2 mm ADCC Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 33uH 20% 100kHz 0.27Ohm 1.1A AEC-Q200 5 866In Stock
Min.: 1
Mult.: 1
: 2 000

High Power Inductor Shielded 33 uH 20 % 1.3 A - 40 C + 150 C Standard 5.3 mm 5 mm 3 mm Ferrite AEC-Q200 VLS-EX-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 10uH 20% 0.286ohm 0.67A AEC-Q200 148 455In Stock
Min.: 1
Mult.: 1
: 2 000

High Power Inductor 3 mm x 3 mm x 1.5 mm Shielded 10 uH 20 % 900 mA 286 mOhms 790 mA - 40 C + 125 C Standard 3 mm 3 mm 1.5 mm Ferrite AEC-Q200 VLS-CX-H Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,3x3x1.3mm,2.2uH+/-20%,2.5A,shd 14 037In Stock
Min.: 1
Mult.: 1
: 2 000

Semi Shielded Power Inductor 3 mm x 3 mm x 1.3 mm Semi-Shielded 2.2 uH 20 % 2.5 A 72 mOhms 2.1 A - 55 C + 125 C 10 96 MHz 3 mm 3 mm 1.3 mm Ferrite SRN3015BTA Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQEA201212T4R7M 544 569In Stock
Min.: 1
Mult.: 1
: 3 000

Power Inductor 0805 (2012 metric) Semi-Shielded 4.7 uH 20 % 200 mA 312 mOhms - 40 C + 105 C 45 MHz Standard 2 mm 1.25 mm 1.25 mm LBR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 100uH 760mA 10% 5.6x5mmSMDAECQ200 44 291In Stock
Min.: 1
Mult.: 1
: 1 500

Power Inductor 2220 (5650 metric) Unshielded 100 uH 10 % 510 mA 990 mOhms 980 mA - 55 C + 150 C 20 6.1 MHz Standard 5.6 mm 5 mm 5 mm Ferrite AEC-Q200 SIMID 2220-T Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 220nH 45A 20% 550mOhm AEC-Q200 856In Stock
Min.: 1
Mult.: 1
: 500

Shielded 220 nH 20 % 45 A 550 mOhms - 55 C + 155 C Standard 8 mm 1.2 mm 6 mm Ferrite AEC-Q200 HPL Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 330nH 45A 20% 550mOhm AEC-Q200 777In Stock
Min.: 1
Mult.: 1
: 500

Shielded 330 nH 20 % 45 A 550 mOhms - 55 C + 155 C Standard 8 mm 1.2 mm 6 mm Ferrite AEC-Q200 HPL Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 4.7uH 20% 100kHz 0.040ohm 3.3A AEC-Q200 31 183In Stock
Min.: 1
Mult.: 1
: 2 000

High Power Inductor Shielded 4.7 uH 20 % 40 mOhms 3.3 A - 40 C + 150 C Standard 5.3 mm 5 mm 3 mm Ferrite AEC-Q200 VLS-EX-D Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD IHLP-5050FD-5A 33 20% ER 1 460In Stock
Min.: 1
Mult.: 1
: 250

Power Choke Shielded 33 uH 20 % Standard Composite IHLP-5A Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD3 15uH 1 Amp 0.2Ohms 1 332In Stock
Min.: 1
Mult.: 1
: 1 000

Shielded 15 uH 20 % 1 A 200 mOhms 2.3 A - 55 C + 150 C 23 MHz 12.7 mm 10.1 mm 2.7 mm WE-PD3 Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.47uH 20% 120mOhm 0.7A 7 317In Stock
Min.: 1
Mult.: 1
: 4 000

Thin Film Power Inductor Unshielded 470 nH 20 % 1 A 120 mOhms 700 mA - 40 C + 125 C Standard 1 mm 0.8 mm 0.5 mm Ferrite PLE Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 47uH 20% High Temp AEC-Q200 27 823In Stock
Min.: 1
Mult.: 1
: 500

Power Choke 4040 Shielded 47 uH 20 % 3.1 A 178 mOhms 4.1 A - 55 C + 155 C 5.22 MHz Standard 10.16 mm 10.16 mm 4 mm Composite AEC-Q200 IHLP-5A Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 100uH 1.9A DCR=140mOhms AEC-Q200 44 231In Stock
Min.: 1
Mult.: 1
: 500

Power Choke Coil Shielded 100 uH 20 % 1.9 A 140 mOhms 2.5 A - 40 C + 150 C 5.2 MHz Standard 12 mm 12 mm 6 mm AEC-Q200 WE-PD Reel, Cut Tape, MouseReel