0603 1608 Power Inductors - SMD

Results: 610
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
ABRACON Power Inductors - SMD IND 22.00 nH 0.950 A 120.00 mOhm 1 188In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0603 (1608 metric) Unshielded 22 nH 5 % 950 mA 120 mOhms - 40 C + 125 C 40 3 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR,MCOIL HIGH CURRENT,2.2UH20% ,T&R 1 278In Stock
3 000Expected 19/11/2026
Min.: 1
Mult.: 1
: 3 000

Wire-wound Metal Power Inductor 0603 (1608 metric) Shielded 2.2 uH 20 % 520 mA 345 mOhms 580 mA - 40 C + 105 C Standard 1.6 mm 0.8 mm 1 mm Metal LLBH Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 24.00 nH 1.100 A 80.00 mOhm 2 405In Stock
Min.: 1
Mult.: 1
: 3 000

0603 (1608 metric) 24 nH 5 % 1.1 A 80 mOhms - 40 C + 125 C 40 2.65 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 68.00 nH 0.650 A 280.00 mOhm 1 653In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0603 (1608 metric) Unshielded 68 nH 5 % 650 mA 280 mOhms - 40 C + 125 C 38 1.7 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 72.00 nH 0.580 A 350.00 mOhm 2 968In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0603 (1608 metric) Unshielded 72 nH 5 % 580 mA 350 mOhms - 40 C + 125 C 34 1.7 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 56.00 nH 0.700 A 230.00 mOhm 2 416In Stock
Min.: 1
Mult.: 1
: 3 000

0603 (1608 metric) 56 nH 5 % 700 mA 230 mOhms - 40 C + 125 C 38 1.9 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 5.10 nH 1.000 A 108.00 mOhm 2 300In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0603 (1608 metric) Unshielded 5.1 nH 5 % 1 A 108 mOhms - 40 C + 125 C 20 5.7 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.15 uH 0.390 A 820.00 mOhm 2 479In Stock
Min.: 1
Mult.: 1
: 3 000

0603 (1608 metric) 150 nH 5 % 390 mA 820 mOhms - 40 C + 125 C 30 1.15 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD Fixed IND 1.5uH 800mA POWRTRN 6 187In Stock
Min.: 1
Mult.: 1
: 4 000

Power Inductor 0603 (1608 metric) Shielded 1.5 uH 20 % 800 mA 288 mOhms 240 mA - 55 C + 150 C 100 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 LQM Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 330 NH 20% 7 825In Stock
Min.: 1
Mult.: 1
: 4 000

Power Inductor 0603 (1608 metric) Shielded 330 nH 20 % 1.5 A 130 mOhms 1.5 A - 40 C + 85 C 190 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite ASMPH-0603 Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.2uH 325mohms 500A AEC-Q200 15 769In Stock
Min.: 1
Mult.: 1
: 4 000

Power Inductor 0603 (1608 metric) Shielded 2.2 uH 20 % 500 mA 250 mOhms 130 mA - 55 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0603 1.5uH 20% AEC-Q200 LG Current 14 250In Stock
Min.: 1
Mult.: 1
: 4 000

Power Inductor 0603 (1608 metric) Shielded 1.5 uH 20 % 550 mA 210 mOhms 160 mA - 55 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PMI 0603 .22Uh 1200mA 120mOhm 3 049In Stock
Min.: 1
Mult.: 1
: 4 000

Power Inductor 0603 (1608 metric) Shielded 220 nH 20 % 1.2 A 120 mOhms 1.3 A - 40 C + 125 C 7 250 MHz Standard 1.6 mm 0.8 mm 0.5 mm WE-PMI Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,1.6x0.8x0.8mm,1uH+/-20%,1.9A 3 555In Stock
Min.: 1
Mult.: 1
: 4 000

Power Chip Inductor 1608 (0603 metric) 1 uH 20 % 110 mOhms 2.5 A - 40 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Metal Alloy CVH160808H Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,1.6x0.8x0.8mm,1.5uH+/-20%,1.4A 3 600In Stock
Min.: 1
Mult.: 1
: 4 000

Power Chip Inductor 1608 (0603 metric) 1.5 uH 20 % 200 mOhms 2 A - 40 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Metal Alloy CVH160808H Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,1.6x0.8x0.8mm,2.2uH+/-20%,1.3A 3 412In Stock
Min.: 1
Mult.: 1
: 4 000

Power Chip Inductor 1608 (0603 metric) 2.2 uH 20 % 292 mOhms 1.8 A - 40 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Metal Alloy CVH160808H Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,1.6x0.8x0.8mm,0.24uH+/-20%,4A 3 600In Stock
Min.: 1
Mult.: 1
: 4 000

Power Chip Inductor 1608 (0603 metric) 240 nH 20 % 24 mOhms 4.8 A - 40 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Metal Alloy CVH160808H Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,1.6x0.8x0.8mm,0.47uH+/-20%,3A 2 070In Stock
Min.: 1
Mult.: 1
: 4 000

Power Chip Inductor 1608 (0603 metric) 470 nH 20 % 43 mOhms 3.8 A - 40 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Metal Alloy CVH160808H Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,1.6x0.8x0.8mm,0.56uH+/-20%,2.9A 3 591In Stock
Min.: 1
Mult.: 1
: 4 000

Power Chip Inductor 1608 (0603 metric) 560 nH 20 % 55 mOhms 3.1 A - 40 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Metal Alloy CVH160808H Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD Fixed Inductor 1.0uH Itemp=580mAIsat=850mADCR=0.49ohmMax.150degC 2 800In Stock
Min.: 1
Mult.: 1
: 4 000

0603 (1608 metric) 1 uH 20 % 850 mA 490 mOhms - 55 C + 150 C 115 MHz 1.6 mm 0.8 mm 0.8 mm LQM18PH_FC Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD Fixed Inductor 1.5uH Itemp=540mAIsat=600mADCR=0.63ohmMax.150degC 2 800In Stock
Min.: 1
Mult.: 1
: 4 000

0603 (1608 metric) 1.5 uH 20 % 600 mA 630 mOhms - 55 C + 150 C 100 MHz 1.6 mm 0.8 mm 0.8 mm LQM18PH_FC Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD Fixed Inductor 2.2uH Itemp=500mAIsat=360mADCR=0.73ohmMax.150degC 2 800In Stock
Min.: 1
Mult.: 1
: 4 000

0603 (1608 metric) 2.2 uH 20 % 360 mA 730 mOhms - 55 C + 150 C 90 MHz 1.6 mm 0.8 mm 0.8 mm LQM18PH_FC Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD Fixed Inductor 3.3uH Itemp=420mAIsat=330mADCR=1.04ohmMax.150degC 2 800In Stock
Min.: 1
Mult.: 1
: 4 000

0603 (1608 metric) 3.3 uH 20 % 330 mA 1.04 Ohms - 55 C + 150 C 60 MHz 1.6 mm 0.8 mm 0.8 mm LQM18PH_FC Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD Fixed Inductor 4.7uH Itemp=370mAIsat=230mADCR=1.31ohmMax.150degC 2 674In Stock
Min.: 1
Mult.: 1
: 4 000

0603 (1608 metric) 4.7 uH 20 % 230 mA 1.31 Ohms - 55 C + 150 C 50 MHz 1.6 mm 0.8 mm 0.8 mm LQM18PH_FC Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD Fixed Inductor 1.0uH Itemp=580mAIsat=850mADCR=0.49ohmMax.125degC 2 541In Stock
Min.: 1
Mult.: 1
: 4 000

Chip Coil 0603 (1608 metric) 1 uH 20 % 850 mA 490 mOhms - 55 C + 125 C 115 MHz 1.6 mm 0.8 mm 0.8 mm LQM18PH_FC Reel, Cut Tape, MouseReel