2525 Power Inductors - SMD

Results: 291
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Vishay / Dale Power Inductors - SMD 1uH 20% AEC-Q200 2 759In Stock
Min.: 1
Mult.: 1
: 2 000

Power Choke 2525 (6363 metric) Shielded 1 uH 20 % 11 A 10 mOhms 22 A - 55 C + 125 C 55 MHz Standard 6.47 mm 6.47 mm 3 mm Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.1uH 20% 2 004In Stock
Min.: 1
Mult.: 1
: 2 000

Power Choke 2525 (6464 metric) Shielded 100 nH 20 % 46 A 1.02 mOhms 46 A - 55 C + 155 C 186 MHz Standard 6.65 mm 6.65 mm 3 mm Composite IHSR2525 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 4.7uH 5.5A AEC-Q 6.86x6.47x3mm 4 860In Stock
Min.: 1
Mult.: 1

Automotive Inductor 2525 (6565 metric) Shielded 4.7 uH 20 % 5.5 A 40 mOhms 10 A - 55 C + 125 C 25 MHz 6.47 mm 6.47 mm 1.27 mm IHLP-2525CZ-A1
Vishay / Dale Power Inductors - SMD 1.5uH 20% 2 592In Stock
Min.: 1
Mult.: 1
: 2 000

High Power Choke 2525 (6965 metric) Shielded 1.5 uH 20 % 9 A 15 mOhms 18 A - 55 C + 125 C 40 MHz Standard 6.86 mm 6.47 mm 3 mm Composite IHLM-2525CZ-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 2.2uH 20% 2 923In Stock
Min.: 1
Mult.: 1
: 2 000

High Power Choke 2525 (6965 metric) Shielded 2.2 uH 20 % 8 A 20 mOhms 14 A - 55 C + 125 C 38 MHz Standard 6.86 mm 6.47 mm 3 mm Composite IHLM-2525CZ-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 3.3uH 20% 7 768In Stock
Min.: 1
Mult.: 1
: 2 000

High Power Choke 2525 (6965 metric) Shielded 3.3 uH 20 % 6 A 30 mOhms 13.5 A - 55 C + 125 C 30 MHz Standard 6.86 mm 6.47 mm 3 mm Composite IHLM-2525CZ-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 6.8uH 20% 1 993In Stock
Min.: 1
Mult.: 1
: 2 000

High Power Choke 2525 (6965 metric) Shielded 6.8 uH 20 % 4.5 A 60 mOhms 8 A - 55 C + 125 C 21 MHz Standard 6.86 mm 6.47 mm 3 mm Composite IHLM-2525CZ-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 8.2uH 20% 1 677In Stock
Min.: 1
Mult.: 1
: 2 000

High Power Choke 2525 (6965 metric) Shielded 8.2 uH 20 % 4 A 68 mOhms 7.5 A - 55 C + 125 C 17 MHz Standard 6.86 mm 6.47 mm 3 mm Composite IHLM-2525CZ-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 4.7uH 20% 14 638In Stock
Min.: 1
Mult.: 1
: 2 000

High Power Choke 2525 (6965 metric) Shielded 4.7 uH 20 % 5.5 A 40 mOhms 10 A - 55 C + 125 C 25 MHz Standard 6.86 mm 6.47 mm 3 mm Composite IHLM-2525CZ-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 2.2uH 20% 3 520In Stock
Min.: 1
Mult.: 1
: 2 000

High Power Choke 2525 (6363 metric) Shielded 2.2 uH 20 % 3.75 A 46 mOhms 13 A - 55 C + 125 C 43 MHz Standard 6.47 mm 6.47 mm 1.8 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD .47uH 20% 2 421In Stock
2 000Expected 23/11/2026
Min.: 1
Mult.: 1
: 2 000

High Power Choke 2525 (6363 metric) Shielded 470 nH 20 % 11 A 9.3 mOhms 18 A - 55 C + 125 C 96 MHz Standard 6.47 mm 6.47 mm 1.8 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 10uH 20% 8 513In Stock
Min.: 1
Mult.: 1
: 2 000

High Power Choke 2525 (6363 metric) Shielded 10 uH 20 % 2.5 A 129 mOhms 7 A - 55 C + 125 C Standard 6.47 mm 6.47 mm 2.4 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1uH 20% 3 614In Stock
Min.: 1
Mult.: 1
: 2 000

High Power Choke 2525 (6363 metric) Shielded 1 uH 20 % 9 A 14.2 mOhms 16 A - 55 C + 125 C Standard 6.47 mm 6.47 mm 2.4 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 2.2uH 20% 6 259In Stock
Min.: 1
Mult.: 1
: 2 000

High Power Choke 2525 (6363 metric) Shielded 2.2 uH 20 % 6.5 A 34 mOhms 14 A - 55 C + 125 C Standard 6.47 mm 6.47 mm 2.4 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 8.2uH 20% 3 990In Stock
Min.: 1
Mult.: 1
: 2 000

High Power Choke 2525 (6363 metric) Shielded 8.2 uH 20 % 3 A 106 mOhms 8 A - 55 C + 125 C Standard 6.47 mm 6.47 mm 2.4 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 22uH 20% 7 963In Stock
30 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 2 000

High Power Choke 2525 (6363 metric) Shielded 22 uH 20 % 2.9 A 135 mOhms 2.5 A - 55 C + 125 C Standard 6.47 mm 6.47 mm 3 mm Composite IHLP-11 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 2.2uH 20% 5 710In Stock
44 000Expected 02/11/2026
Min.: 1
Mult.: 1
: 2 000

High Power Choke 2525 (6363 metric) Shielded 2.2 uH 20 % 8 A 20 mOhms 14 A - 55 C + 125 C 38 MHz Standard 6.47 mm 6.47 mm 3 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 3.3uH 20% 14 486In Stock
46 830On Order
Min.: 1
Mult.: 1
: 2 000

High Power Choke 2525 (6363 metric) Shielded 3.3 uH 20 % 6 A 30 mOhms 13.5 A - 55 C + 125 C 30 MHz Standard 6.47 mm 6.47 mm 3 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 8.2uH 20% 9 663In Stock
Min.: 1
Mult.: 1
: 2 000

High Power Choke 2525 (6363 metric) Shielded 8.2 uH 20 % 4 A 68 mOhms 7.5 A - 55 C + 125 C 17 MHz Standard 6.47 mm 6.47 mm 3 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 15uH 20% 2 500In Stock
Min.: 1
Mult.: 1
: 2 000

High Power Choke 2525 (6363 metric) Shielded 15 uH 20 % 820 mOhms - 55 C + 125 C 5 MHz Standard 6.47 mm 6.47 mm 3 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1.5uH 20% 2 583In Stock
Min.: 1
Mult.: 1
: 2 000

High Power Choke 2525 (6363 metric) Shielded 1.5 uH 20 % 10.6 A 13.2 mOhms 11.6 A - 55 C + 125 C 45.9 MHz Standard 6.47 mm 6.47 mm 3 mm Composite IHLP-51 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 22uH 20% 4 926In Stock
20 000On Order
Min.: 1
Mult.: 1
: 2 000

Power Choke 2525 (6363 metric) Shielded 22 uH 20 % 2.9 A 135 mOhms 2.5 A - 55 C + 125 C Standard 6.47 mm 6.47 mm 3 mm Composite AEC-Q200 IHLP-1A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 22uH 20% 15 719In Stock
Min.: 1
Mult.: 1
: 2 000

High Power Choke 2525 (6363 metric) Shielded 22 uH 20 % 2.8 A 174 mOhms 2.2 A - 55 C + 125 C 8.3 MHz Standard 6.47 mm 6.47 mm 3 mm Composite IHLP-51 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 22uH 20% High Temp AEC-Q200 2 559In Stock
4 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 2 000

Power Choke 2525 (6363 metric) Shielded 22 uH 20 % 2.8 A 174 mOhms 2.2 A - 55 C + 155 C 8.3 MHz Standard 6.47 mm 6.47 mm 3 mm Composite AEC-Q200 IHLP-5A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 22uH 20% 4 142In Stock
6 000On Order
Min.: 1
Mult.: 1
: 2 000

Power Choke 2525 (6363 metric) Shielded 22 uH 20 % 2.8 A 174 mOhms 2.2 A - 55 C + 180 C 8.76 MHz Standard 6.47 mm 6.47 mm 3 mm Composite AEC-Q200 IHLP-8A Reel, Cut Tape, MouseReel