2525 Power Inductors - SMD

Results: 291
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Vishay / Dale Power Inductors - SMD 2.2uH 20% AEC-Q200 5 536In Stock
Min.: 1
Mult.: 1
: 2 000

Power Choke 2525 (6363 metric) Shielded 2.2 uH 20 % 8 A 20 mOhms 14 A - 55 C + 125 C 38 MHz Standard 6.47 mm 6.47 mm 3 mm Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 3.3uH 20% High Temp AEC-Q200 2 980In Stock
4 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 2 000

Power Choke 2525 (6363 metric) Shielded 3.3 uH 20 % 6.8 A 28.4 mOhms 8.3 A - 55 C + 155 C 28.6 MHz Standard 6.47 mm 6.47 mm 3 mm Composite AEC-Q200 IHLP-5A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 3.3uH 20% 2 480In Stock
5 000Expected 08/09/2026
Min.: 1
Mult.: 1
: 2 000

Power Choke 2525 (6363 metric) Shielded 3.3 uH 20 % 6.8 A 28.4 mOhms 8.3 A - 55 C + 180 C 28.3 MHz Standard 6.47 mm 6.47 mm 3 mm Composite AEC-Q200 IHLP-8A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 4.7uH 20% High Temp AEC-Q200 9 307In Stock
Min.: 1
Mult.: 1
: 2 000

Power Choke 2525 (6363 metric) Shielded 4.7 uH 20 % 5.6 A 38.4 mOhms 5.6 A - 55 C + 155 C 25.5 MHz Standard 6.47 mm 6.47 mm 3 mm Composite AEC-Q200 IHLP-5A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 4.7uH 20% AEC-Q200 7 928In Stock
Min.: 1
Mult.: 1
: 2 000

Power Choke 2525 (6363 metric) Shielded 4.7 uH 20 % 5.5 A 40 mOhms 10 A - 55 C + 125 C 25 MHz Standard 6.47 mm 6.47 mm 3 mm Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD .2uH 20% 1 103In Stock
Min.: 1
Mult.: 1
: 2 000

High Power Choke 2525 (6965 metric) Shielded 200 nH 20 % 24 A 3 mOhms 41 A - 55 C + 125 C 150 MHz Standard 6.86 mm 6.47 mm 3 mm Composite IHLM-2525CZ-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD .33uH 20% 23In Stock
2 000Expected 14/10/2026
Min.: 1
Mult.: 1
: 2 000

High Power Choke 2525 (6965 metric) Shielded 330 nH 20 % 20 A 3.9 mOhms 30 A - 55 C + 125 C 100 MHz Standard 6.86 mm 6.47 mm 3 mm Composite IHLM-2525CZ-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD .68uH 20% 68In Stock
4 000Expected 14/10/2026
Min.: 1
Mult.: 1
: 2 000

High Power Choke 2525 (6965 metric) Shielded 680 nH 20 % 15.5 A 5.5 Ohms 25 A - 55 C + 125 C 62 MHz Standard 6.86 mm 6.47 mm 3 mm Composite IHLM-2525CZ-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD .33uH 20% 7In Stock
2 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 2 000

High Power Choke 2525 (6363 metric) Shielded 330 nH 20 % 18 A 4.1 mOhms 22 A - 55 C + 125 C Standard 6.47 mm 6.47 mm 2.4 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1uH 20% 1 543In Stock
Min.: 1
Mult.: 1
: 2 000

High Power Choke 2525 (6363 metric) Shielded 1 uH 20 % 22 A 8 mOhms - 55 C + 125 C 5 MHz Standard 6.86 mm 6.47 mm 3 mm Composite IHLP-07 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1uH 20% 314In Stock
2 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 2 000

High Power Choke 2525 (6363 metric) Shielded 1 uH 20 % 12 A 8.45 mOhms 13 A - 55 C + 125 C 53.2 MHz Standard 6.47 mm 6.47 mm 3 mm Composite IHLP-51 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.2uH 20% 804In Stock
Min.: 1
Mult.: 1
: 2 000

High Power Choke 2525 (6363 metric) Shielded 200 nH 20 % 41 A 2.34 mOhms - 55 C + 125 C 5 MHz Standard 6.86 mm 6.47 mm 3 mm Composite IHLP-07 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.47uH 20% 1 912In Stock
Min.: 1
Mult.: 1
: 2 000

High Power Choke 2525 (6363 metric) Shielded 470 nH 20 % 26 A 3.86 mOhms - 55 C + 125 C 5 MHz Standard 6.86 mm 6.47 mm 3 mm Composite IHLP-06 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD .47uH 20% High Temp AEC-Q200 1 478In Stock
Min.: 1
Mult.: 1
: 2 000

Power Choke 2525 (6363 metric) Shielded 470 nH 20 % 20 A 4.14 mOhms 14 A - 55 C + 155 C 82.4 MHz Standard 6.47 mm 6.47 mm 3 mm Composite AEC-Q200 IHLP-5A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD .47uH 20% 622In Stock
Min.: 1
Mult.: 1
: 2 000

Power Choke 2525 (6363 metric) Shielded 470 nH 20 % 20 A 4.14 mOhms 14 A - 55 C + 180 C 79.6 MHz Standard 6.47 mm 6.47 mm 3 mm Composite AEC-Q200 IHLP-8A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD .68uH 20% High Temp AEC-Q200 949In Stock
4 000On Order
Min.: 1
Mult.: 1
: 2 000

Power Choke 2525 (6363 metric) Shielded 680 nH 20 % 16.5 A 5.76 mOhms 17 A - 55 C + 155 C 56.1 MHz Standard 6.47 mm 6.47 mm 3 mm Composite AEC-Q200 IHLP-5A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.68uH 20% AEC-Q200 441In Stock
Min.: 1
Mult.: 1
: 2 000

Power Choke 2525 (6363 metric) Shielded 680 nH 20 % 30 mOhms - 55 C + 125 C Standard 6.86 mm 6.47 mm Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1uH 20% 195In Stock
5 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 500

High Power Choke 2525 (6363 metric) Shielded 1 uH 20 % 13 A 6.5 mOhms 15 A - 55 C + 125 C Standard 6.47 mm 6.47 mm 5 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1.5uH 20% 50In Stock
3 500Expected 07/09/2026
Min.: 1
Mult.: 1
: 500

High Power Choke 2525 (6363 metric) Shielded 1.5 uH 20 % 12 A 9 mOhms 12 A - 55 C + 125 C Standard 6.47 mm 6.47 mm 5 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.56uH 20% 418In Stock
Min.: 1
Mult.: 1
: 500

High Power Choke 2525 (6363 metric) Shielded 560 nH 20 % 20 A 3.6 mOhms 12 A - 55 C + 125 C Standard 6.47 mm 6.47 mm 5 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.82uH 20% 1 366In Stock
Min.: 1
Mult.: 1
: 500

High Power Choke 2525 (6363 metric) Shielded 820 nH 20 % 16.5 A 4.9 mOhms 13 A - 55 C + 125 C Standard 6.47 mm 6.47 mm 5 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.056uH 20% 847In Stock
Min.: 1
Mult.: 1
: 2 000

Power Choke 2525 (6464 metric) Shielded 56 nH 20 % 58 A 400 uOhms 64 A - 55 C + 155 C 535 MHz Standard 6.65 mm 6.65 mm 3 mm Composite IHSR2525-A Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND 100nH,83A,0.17mohm,-40-125C 31In Stock
400Expected 21/09/2026
Min.: 1
Mult.: 1
: 400

Shielded SMT Inductor 2525 (6565 metric) Shielded 120 nH 15 % 187 uOhms 65 A - 40 C + 125 C 6.5 mm 6.5 mm 10 mm Ferrite VLBU Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 6.8uH 4.5A AEC-Q 6.86x6.47x3mm 2 276In Stock
Min.: 1
Mult.: 1

Automotive Inductor 2525 (6565 metric) Shielded 6.8 uH 20 % - 55 C + 125 C 6.47 mm 6.47 mm 1.27 mm IHLP-2525CZ-A1
Vishay / Dale Power Inductors - SMD 1uH 20% 3In Stock
16 000Expected 28/09/2026
Min.: 1
Mult.: 1
: 2 000

High Power Choke 2525 (6363 metric) Shielded 1 uH 20 % 7 A 18.3 mOhms 14 A - 55 C + 125 C 65 MHz Standard 6.47 mm 6.47 mm 1.8 mm Composite IHLP-01 Reel, Cut Tape, MouseReel