1005 Power Inductors - SMD

Results: 260
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
ABRACON Power Inductors - SMD 15 NH 5% 1 548In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 15 nH 5 % 1 A 130 mOhms - 40 C + 125 C 26 3.9 GHz Standard 1 mm 0.55 mm 0.5 mm Ceramic AISC-0402HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 3.3 NH 5% 6 267In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 3.3 nH 5 % 1.7 A 45 mOhms - 40 C + 125 C 23 8.5 GHz Standard 1 mm 0.55 mm 0.5 mm Ceramic AISC-0402HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 3.9 NH 5% 6 716In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 3.9 nH 5 % 1.7 A 45 mOhms - 40 C + 125 C 23 8.5 GHz Standard 1 mm 0.55 mm 0.5 mm Ceramic AISC-0402HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 4.7 NH 5% 330In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 4.7 nH 5 % 1.4 A 75 mOhms - 40 C + 125 C 20 6.85 GHz Standard 1 mm 0.55 mm 0.5 mm Ceramic AISC-0402HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 6.8 NH 5% 5 245In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 6.8 nH 5 % 1.4 A 65 mOhms - 40 C + 125 C 25 5.8 GHz Standard 1 mm 0.55 mm 0.5 mm Ceramic AISC-0402HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 8.2 NH 5% 4 355In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 8.2 nH 5 % 1.3 A 85 mOhms - 40 C + 125 C 25 5.4 GHz Standard 1 mm 0.55 mm 0.5 mm Ceramic AISC-0402HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 2.00 nH 2.100 A 38.00 mOhm
9 993Expected 05/10/2026
Min.: 1
Mult.: 1
: 10 000

0402 (1005 metric) 2 nH 0.2 nH 2.1 A 38 mOhms - 40 C + 125 C 22 8.5 GHz Standard 1 mm 0.55 mm 0.5 mm Ceramic AISC-0402HP Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR,MCOIL HIGH CURRENT,1.0UH20% ,T&R Non-Stocked Lead-Time 11 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Multilayer Metal Power Inductor 0402 (1005 metric) Shielded 1 uH 20 % 800 mA 300 mOhms 1.2 A - 40 C + 125 C Standard 1 mm 0.5 mm 0.55 mm Metal LLCN Reel
TAIYO YUDEN Power Inductors - SMD INDUCTOR,MCOIL HIGH CURRENT,0.10UH20% ,T&R Non-Stocked Lead-Time 6 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Multilayer Metal Power Inductor 0402 (1005 metric) Shielded 100 nH 20 % 2 A 50 mOhms 2.3 A - 40 C + 125 C Standard 1 mm 0.5 mm 0.55 mm Metal LLCN Reel
TAIYO YUDEN Power Inductors - SMD INDUCTOR,MCOIL HIGH CURRENT,0.22UH20% ,T&R Non-Stocked Lead-Time 6 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Multilayer Metal Power Inductor 0402 (1005 metric) Shielded 220 nH 20 % 1.6 A 80 mOhms 1.8 A - 40 C + 125 C Standard 1 mm 0.5 mm 0.55 mm Metal LLCN Reel
TAIYO YUDEN Power Inductors - SMD INDUCTOR,MCOIL HIGH CURRENT,0.47UH20% ,T&R Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 10 000

Multilayer Metal Power Inductor 0402 (1005 metric) Shielded 470 nH 20 % 1.2 A 140 mOhms 1.4 A - 40 C + 125 C Standard 1 mm 0.5 mm 0.55 mm Metal LLCN Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0402 2N4 +/- 0.3nH T&R Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 10 000

0402 (1005 metric) 2.4 nH 0.3 nH 800 mA 100 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0402 2N7 +/- 0.3nH T&R Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 10 000

0402 (1005 metric) 2.7 nH 0.3 nH 800 mA 120 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0402 3N0 +/- 0.3nH T&R Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 10 000

0402 (1005 metric) 3 nH 0.3 nH 800 mA 120 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0402 3N3 +/- 0.3nH T&R Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 10 000

0402 (1005 metric) 3.3 nH 0.3 nH 800 mA 130 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0402 3N6 +/- 0.3nH T&R Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 10 000

0402 (1005 metric) 3.6 nH 0.3 nH 700 mA 150 mOhms - 55 C + 125 C 8 4 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0402 3N9 +/- 0.3nH T&R Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 10 000

0402 (1005 metric) 3.9 nH 0.3 nH 700 mA 160 mOhms - 55 C + 125 C 8 4 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0402 4N3 +/- 0.3nH T&R Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 10 000

0402 (1005 metric) 4.3 nH 0.3 nH 700 mA 160 mOhms - 55 C + 125 C 8 4 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0402 4N7 +/- 0.3nH T&R Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 10 000

0402 (1005 metric) 4.7 nH 0.3 nH 700 mA 160 mOhms - 55 C + 125 C 8 4 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0402 5N1 +/- 0.3nH T&R Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 10 000

0402 (1005 metric) 5.1 nH 0.3 nH 600 mA 160 mOhms - 55 C + 125 C 8 4 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0402 5N6 +/- 0.3nH T&R Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 10 000

0402 (1005 metric) 5.6 nH 0.3 nH 600 mA 2 Ohms - 55 C + 125 C 8 4 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0402 6N2 +/- 0.3nH T&R Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 10 000

0402 (1005 metric) 6.2 nH 0.3 nH 600 mA 200 mOhms - 55 C + 125 C 8 3.9 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0402 6N8 5% T&R Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 10 000

0402 (1005 metric) 6.8 nH 5 % 600 mA 200 mOhms - 55 C + 125 C 8 3.9 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0402 7N5 5% T&R Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 10 000

0402 (1005 metric) 7.5 nH 5 % 500 mA 240 mOhms - 55 C + 125 C 8 3.7 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0402 8N2 5% T&R Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 10 000

0402 (1005 metric) 8.2 nH 5 % 500 mA 240 mOhms - 55 C + 125 C 8 3.6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic Type 3655 Reel, Cut Tape