1005 Power Inductors - SMD

Results: 260
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0402 R12 5% T&R Non-Stocked Lead-Time 20 Weeks
Min.: 20 000
Mult.: 20 000
: 10 000

0402 (1005 metric) 120 nH 5 % 150 mA 2.5 Ohms - 55 C + 125 C 8 600 MHz Standard 1 mm 0.5 mm 0.5 mm Ceramic Type 3655 Reel
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0402 R15 5% T&R Non-Stocked Lead-Time 21 Weeks
Min.: 20 000
Mult.: 20 000
: 10 000

0402 (1005 metric) 150 nH 5 % 150 mA 3 Ohms - 55 C + 125 C 8 550 MHz Standard 1 mm 0.5 mm 0.5 mm Ceramic Type 3655 Reel
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0402 R18 5% T&R Non-Stocked Lead-Time 20 Weeks
Min.: 20 000
Mult.: 20 000
: 10 000

0402 (1005 metric) 180 nH 5 % 150 mA 3.5 Ohms - 55 C + 125 C 8 500 MHz Standard 1 mm 0.5 mm 0.5 mm Ceramic Type 3655 Reel
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0402 R22 5% T&R Non-Stocked Lead-Time 20 Weeks
Min.: 20 000
Mult.: 20 000
: 10 000

0402 (1005 metric) 220 nH 5 % 100 mA 3.7 Ohms - 55 C + 125 C 8 450 MHz Standard 1 mm 0.5 mm 0.5 mm Ceramic Type 3655 Reel
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0402 R27 5% T&R Non-Stocked Lead-Time 20 Weeks
Min.: 20 000
Mult.: 20 000
: 10 000

0402 (1005 metric) 270 nH 5 % 100 mA 4.5 Ohms - 55 C + 125 C 8 400 MHz Standard 1 mm 0.5 mm 0.5 mm Ceramic Type 3655 Reel
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0402 R33 5% T&R Non-Stocked Lead-Time 20 Weeks
Min.: 20 000
Mult.: 20 000
: 10 000

0402 (1005 metric) 330 nH 5 % 80 mA 5 Ohms - 55 C + 125 C 8 350 MHz Standard 1 mm 0.5 mm 0.5 mm Ceramic Type 3655 Reel
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0402 R36 5% T&R Non-Stocked Lead-Time 20 Weeks
Min.: 20 000
Mult.: 20 000
: 10 000

0402 (1005 metric) 360 nH 5 % 80 mA 6 Ohms - 55 C + 125 C 8 300 MHz Standard 1 mm 0.5 mm 0.5 mm Ceramic Type 3655 Reel
Bel Signal Transformer Power Inductors - SMD FIXED IND 10nH 480mA 0.2 MOHM Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Ceramic Chip Inductor 0402 (1005 metric) 10 nH 5 % 480 mA 200 mOhms - 40 C + 125 C 25 3.9 GHz 1.19 mm 0.7 mm 0.66 mm Ferrite FCBA1 Reel
Bel Signal Transformer Power Inductors - SMD FIXED IND 11nH 640mA 0.12 MOHM Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Ceramic Chip Inductor 0402 (1005 metric) 11 nH 5 % 640 mA 120 mOhms - 40 C + 125 C 25 3.68 GHz 1.19 mm 0.7 mm 0.66 mm Ferrite FCBA1 Reel
Bel Signal Transformer Power Inductors - SMD FIXED IND 12nH 640mA 0.12 MOHM Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Ceramic Chip Inductor 0402 (1005 metric) 12 nH 5 % 640 mA 120 mOhms - 40 C + 125 C 25 3.6 GHz 1.19 mm 0.7 mm 0.66 mm Ferrite FCBA1 Reel
Bel Signal Transformer Power Inductors - SMD FIXED IND 13nH 640mA 0.21 MOHM Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Ceramic Chip Inductor 0402 (1005 metric) 13 nH 5 % 640 mA 210 mOhms - 40 C + 125 C 25 3.45 GHz 1.19 mm 0.7 mm 0.66 mm Ferrite FCBA1 Reel
Bel Signal Transformer Power Inductors - SMD FIXED IND 16nH 560mA 0.22 MOHM Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Ceramic Chip Inductor 0402 (1005 metric) 16 nH 5 % 560 mA 220 mOhms - 40 C + 125 C 25 3.1 GHz 1.19 mm 0.7 mm 0.66 mm Ferrite FCBA1 Reel
Bel Signal Transformer Power Inductors - SMD FIXED IND 18nH 420mA 0.23 MOHM Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Ceramic Chip Inductor 0402 (1005 metric) 18 nH 5 % 420 mA 230 mOhms - 40 C + 125 C 25 3.1 GHz 1.19 mm 0.7 mm 0.66 mm Ferrite FCBA1 Reel
Bel Signal Transformer Power Inductors - SMD FIXED IND 19nH 480mA 0.2 MOHM Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Ceramic Chip Inductor 0402 (1005 metric) 19 nH 5 % 480 mA 200 mOhms - 40 C + 125 C 25 3.04 GHz 1.19 mm 0.7 mm 0.66 mm Ferrite FCBA1 Reel
Bel Signal Transformer Power Inductors - SMD FIXED IND 1nH 1360mA 0.045 MOHM Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Ceramic Chip Inductor 0402 (1005 metric) 1 nH 10 % 1.36 A 45 mOhms - 40 C + 125 C 13 10 GHz 1.19 mm 0.7 mm 0.66 mm Ferrite FCBA1 Reel
Bel Signal Transformer Power Inductors - SMD FIXED IND 1.2nH 640mA 0.135 MOHM Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Ceramic Chip Inductor 0402 (1005 metric) 1.2 nH 10 % 640 mA 135 mOhms - 40 C + 125 C 8 10 GHz 1.19 mm 0.7 mm 0.66 mm Ferrite FCBA1 Reel
Bel Signal Transformer Power Inductors - SMD FIXED IND 1.8nH 1040mA 0.07 MOHM Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Ceramic Chip Inductor 0402 (1005 metric) 1.8 nH 10 % 1.04 A 70 mOhms - 40 C + 125 C 16 6 GHz 1.19 mm 0.7 mm 0.66 mm Ferrite FCBA1 Reel
Bel Signal Transformer Power Inductors - SMD FIXED IND 1.9nH 1040mA 0.07 MOHM Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Ceramic Chip Inductor 0402 (1005 metric) 1.9 nH 10 % 1.04 A 70 mOhms - 40 C + 125 C 16 6 GHz 1.19 mm 0.7 mm 0.66 mm Ferrite FCBA1 Reel
Bel Signal Transformer Power Inductors - SMD FIXED IND 20nH 420mA 0.25 MOHM Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Ceramic Chip Inductor 0402 (1005 metric) 20 nH 5 % 420 mA 250 mOhms - 40 C + 125 C 25 3 GHz 1.19 mm 0.7 mm 0.66 mm Ferrite FCBA1 Reel
Bel Signal Transformer Power Inductors - SMD FIXED IND 24nH 400mA 0.3 MOHM Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Ceramic Chip Inductor 0402 (1005 metric) 24 nH 5 % 400 mA 300 mOhms - 40 C + 125 C 25 2.7 GHz 1.19 mm 0.7 mm 0.66 mm Ferrite FCBA1 Reel
Bel Signal Transformer Power Inductors - SMD FIXED IND 27nH 280mA 0.52 MOHM Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Ceramic Chip Inductor 0402 (1005 metric) 27 nH 5 % 280 mA 520 mOhms - 40 C + 125 C 24 2.48 GHz 1.19 mm 0.7 mm 0.66 mm Ferrite FCBA1 Reel
Bel Signal Transformer Power Inductors - SMD FIXED IND 2nH 1040mA 0.07 MOHM Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Ceramic Chip Inductor 0402 (1005 metric) 2 nH 10 % 1.04 A 70 mOhms - 40 C + 125 C 18 6 GHz 1.19 mm 0.7 mm 0.66 mm Ferrite FCBA1 Reel
Bel Signal Transformer Power Inductors - SMD FIXED IND 2.2nH 960mA 0.07 MOHM Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Ceramic Chip Inductor 0402 (1005 metric) 2.2 nH 10 % 960 mA 70 mOhms - 40 C + 125 C 18 6 GHz 1.19 mm 0.7 mm 0.66 mm Ferrite FCBA1 Reel
Bel Signal Transformer Power Inductors - SMD FIXED IND 2.4nH 790mA 0.08 MOHM Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Ceramic Chip Inductor 0402 (1005 metric) 2.4 nH 10 % 790 mA 80 mOhms - 40 C + 125 C 16 6 GHz 1.19 mm 0.7 mm 0.66 mm Ferrite FCBA1 Reel
Bel Signal Transformer Power Inductors - SMD FIXED IND 2.5nH 640mA 0.12 MOHM Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Ceramic Chip Inductor 0402 (1005 metric) 2.5 nH 10 % 640 mA 120 mOhms - 40 C + 125 C 15 6 GHz 1.19 mm 0.7 mm 0.66 mm Ferrite FCBA1 Reel