1005 Power Inductors - SMD

Results: 260
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Bel Signal Transformer Power Inductors - SMD FIXED IND 2.7nH 640mA 0.12 MOHM Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Ceramic Chip Inductor 0402 (1005 metric) 2.7 nH 10 % 640 mA 120 mOhms - 40 C + 125 C 15 6 GHz 1.19 mm 0.7 mm 0.66 mm Ferrite FCBA1 Reel
Bel Signal Transformer Power Inductors - SMD FIXED IND 2.9nH 640mA 0.3 MOHM Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Ceramic Chip Inductor 0402 (1005 metric) 2.9 nH 10 % 640 mA 300 mOhms - 40 C + 125 C 8 6 GHz 1.19 mm 0.7 mm 0.66 mm Ferrite FCBA1 Reel
Bel Signal Transformer Power Inductors - SMD FIXED IND 30nH 400mA 0.5 MOHM Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Ceramic Chip Inductor 0402 (1005 metric) 30 nH 5 % 400 mA 500 mOhms - 40 C + 125 C 25 2.35 GHz 1.19 mm 0.7 mm 0.66 mm Ferrite FCBA1 Reel
Bel Signal Transformer Power Inductors - SMD FIXED IND 33nH 350mA 0.65 MOHM Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Ceramic Chip Inductor 0402 (1005 metric) 33 nH 5 % 350 mA 650 mOhms - 40 C + 125 C 24 2.35 GHz 1.19 mm 0.7 mm 0.66 mm Ferrite FCBA1 Reel
Bel Signal Transformer Power Inductors - SMD FIXED IND 39nH 200mA 0.75 MOHM Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Ceramic Chip Inductor 0402 (1005 metric) 39 nH 5 % 200 mA 750 mOhms - 40 C + 125 C 25 2.1 GHz 1.19 mm 0.7 mm 0.66 mm Ferrite FCBA1 Reel
Bel Signal Transformer Power Inductors - SMD FIXED IND 3.6nH 840mA 0.066 MOHM Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Ceramic Chip Inductor 0402 (1005 metric) 3.6 nH 5 % 840 mA 66 mOhms - 40 C + 125 C 20 6 GHz 1.19 mm 0.7 mm 0.66 mm Ferrite FCBA1 Reel
Bel Signal Transformer Power Inductors - SMD FIXED IND 3.9nH 840mA 0.066 MOHM Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Ceramic Chip Inductor 0402 (1005 metric) 3.9 nH 5 % 840 mA 66 mOhms - 40 C + 125 C 20 6 GHz 1.19 mm 0.7 mm 0.66 mm Ferrite FCBA1 Reel
Bel Signal Transformer Power Inductors - SMD FIXED IND 43nH 100mA 0.81 MOHM Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Ceramic Chip Inductor 0402 (1005 metric) 43 nH 5 % 100 mA 810 mOhms - 40 C + 125 C 25 2.03 GHz 1.19 mm 0.7 mm 0.66 mm Ferrite FCBA1 Reel
Bel Signal Transformer Power Inductors - SMD FIXED IND 4.3nH 700mA 0.091 MOHM Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Ceramic Chip Inductor 0402 (1005 metric) 4.3 nH 5 % 700 mA 91 mOhms - 40 C + 125 C 20 6 GHz 1.19 mm 0.7 mm 0.66 mm Ferrite FCBA1 Reel
Bel Signal Transformer Power Inductors - SMD FIXED IND 4.7nH 640mA 0.2 MOHM Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Ceramic Chip Inductor 0402 (1005 metric) 4.7 nH 5 % 640 mA 200 mOhms - 40 C + 125 C 18 4.5 GHz 1.19 mm 0.7 mm 0.66 mm Ferrite FCBA1 Reel
Bel Signal Transformer Power Inductors - SMD FIXED IND 51nH 100mA 0.82 MOHM Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Ceramic Chip Inductor 0402 (1005 metric) 51 nH 5 % 100 mA 820 mOhms - 40 C + 125 C 25 1.75 GHz 1.19 mm 0.7 mm 0.66 mm Ferrite FCBA1 Reel
Bel Signal Transformer Power Inductors - SMD FIXED IND 56nH 100mA 0.97 MOHM Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Ceramic Chip Inductor 0402 (1005 metric) 56 nH 5 % 100 mA 970 mOhms - 40 C + 125 C 25 1.75 GHz 1.19 mm 0.7 mm 0.66 mm Ferrite FCBA1 Reel
Bel Signal Transformer Power Inductors - SMD FIXED IND 5.6nH 760mA 0.083 MOHM Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Ceramic Chip Inductor 0402 (1005 metric) 5.6 nH 5 % 760 mA 83 mOhms - 40 C + 125 C 20 4.8 GHz 1.19 mm 0.7 mm 0.66 mm Ferrite FCBA1 Reel
Bel Signal Transformer Power Inductors - SMD FIXED IND 68nH 100mA 1.12 MOHM Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Ceramic Chip Inductor 0402 (1005 metric) 68 nH 5 % 100 mA 1.12 Ohms - 40 C + 125 C 25 1.62 GHz 1.19 mm 0.7 mm 0.66 mm Ferrite FCBA1 Reel
Bel Signal Transformer Power Inductors - SMD FIXED IND 6.2nH 760mA 0.083 MOHM Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Ceramic Chip Inductor 0402 (1005 metric) 6.2 nH 5 % 760 mA 83 mOhms - 40 C + 125 C 23 4.8 GHz 1.19 mm 0.7 mm 0.66 mm Ferrite FCBA1 Reel
Bel Signal Transformer Power Inductors - SMD FIXED IND 6.8nH 680mA 0.26 MOHM Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Ceramic Chip Inductor 0402 (1005 metric) 6.8 nH 5 % 680 mA 260 mOhms - 40 C + 125 C 23 4.8 GHz 1.19 mm 0.7 mm 0.66 mm Ferrite FCBA1 Reel
Bel Signal Transformer Power Inductors - SMD FIXED IND 7.5nH 680mA 0.1 MOHM Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Ceramic Chip Inductor 0402 (1005 metric) 7.5 nH 5 % 680 mA 100 mOhms - 40 C + 125 C 23 4.8 GHz 1.19 mm 0.7 mm 0.66 mm Ferrite FCBA1 Reel
Bel Signal Transformer Power Inductors - SMD FIXED IND 82nH 50mA 1.7 MOHM Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Ceramic Chip Inductor 0402 (1005 metric) 82 nH 5 % 50 mA 1.7 Ohms - 40 C + 125 C 25 1.26 GHz 1.19 mm 0.7 mm 0.66 mm Ferrite FCBA1 Reel
Bel Signal Transformer Power Inductors - SMD FIXED IND 8.7nH 480mA 0.2 MOHM Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Ceramic Chip Inductor 0402 (1005 metric) 8.7 nH 5 % 480 mA 200 mOhms - 40 C + 125 C 25 4.1 GHz 1.19 mm 0.7 mm 0.66 mm Ferrite FCBA1 Reel
Bel Signal Transformer Power Inductors - SMD FIXED IND 9nH 680mA 0.1 MOHM Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Ceramic Chip Inductor 0402 (1005 metric) 9 nH 5 % 680 mA 100 mOhms - 40 C + 125 C 25 4.1 GHz 1.19 mm 0.7 mm 0.66 mm Ferrite FCBA1 Reel
Bel Signal Transformer Power Inductors - SMD FIXED IND 9.5nH 480mA 0.2 MOHM Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Ceramic Chip Inductor 0402 (1005 metric) 9.5 nH 5 % 480 mA 200 mOhms - 40 C + 125 C 25 4 GHz 1.19 mm 0.7 mm 0.66 mm Ferrite FCBA1 Reel
Bel Signal Transformer Power Inductors - SMD FIXED IND 100nH 30mA 2 MOHM Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Ceramic Chip Inductor 0402 (1005 metric) 100 nH 5 % 30 mA 2 Ohms - 40 C + 125 C 25 1.16 GHz 1.19 mm 0.7 mm 0.66 mm Ferrite FCBA1 Reel
Bel Signal Transformer Power Inductors - SMD FIXED IND 120nH 30mA 2.2 MOHM Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Ceramic Chip Inductor 0402 (1005 metric) 120 nH 5 % 30 mA 2.2 Ohms - 40 C + 125 C 25 1.1 GHz 1.19 mm 0.7 mm 0.66 mm Ferrite FCBA1 Reel
Bourns Power Inductors - SMD TLVR,9.7x4.7x11.7mm,90nH10%75A,shdSMD Non-Stocked Lead-Time 14 Weeks
Min.: 2 400
Mult.: 2 400
: 2 400

0402 (1005 metric) Shielded 90 nH 10 % 98 A - 40 C + 125 C Standard 9.7 mm 4.7 mm 11.7 mm Ferrite TLVR1005T Reel
Bourns Power Inductors - SMD TLVR,9.7x4.7x11.7mm,170nH10%75A,shdSMD Non-Stocked Lead-Time 14 Weeks
Min.: 2 400
Mult.: 2 400
: 2 400

0402 (1005 metric) Shielded 170 nH 10 % 52 A - 40 C + 125 C Standard 9.7 mm 4.7 mm 11.7 mm Ferrite TLVR1005T Reel