1005 Power Inductors - SMD

Results: 260
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
ABRACON Power Inductors - SMD IND 1.00 uH 150.000 A 390.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Ultra Small Power Inductor 0402 (1005 metric) Shielded 1 uH 20 % 390 mOhms 150 A - 45 C + 125 C 1 mm 0.5 mm 0.5 mm AIML-0402HP Reel
ABRACON Power Inductors - SMD IND 2.20 uH 100.000 A 550.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Ultra Small Power Inductor 0402 (1005 metric) Shielded 2.2 uH 20 % 550 mOhms 100 A - 45 C + 125 C 1 mm 0.5 mm 0.5 mm AIML-0402HP Reel
ABRACON Power Inductors - SMD IND 0.08 uH 700.000 A 270.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Ultra Small Power Inductor 0402 (1005 metric) Shielded 77 nH 20 % 270 mOhms 900 A - 45 C + 125 C 1 mm 0.5 mm 0.5 mm AIML-0402HP Reel
ABRACON Power Inductors - SMD IND 0.10 uH 600.000 A 350.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Ultra Small Power Inductor 0402 (1005 metric) Shielded 96 nH 10 % 350 mOhms 750 A - 45 C + 125 C 1 mm 0.5 mm 0.5 mm AIML-0402HP Reel
ABRACON Power Inductors - SMD IND 0.10 uH 600.000 A 350.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Ultra Small Power Inductor 0402 (1005 metric) Shielded 96 nH 20 % 350 mOhms 750 A - 45 C + 125 C 1 mm 0.5 mm 0.5 mm AIML-0402HP Reel
ABRACON Power Inductors - SMD IND 0.10 uH 600.000 A 350.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Ultra Small Power Inductor 0402 (1005 metric) Shielded 100 nH 20 % 350 mOhms 700 A - 45 C + 125 C 1 mm 0.5 mm 0.5 mm AIML-0402HP Reel
ABRACON Power Inductors - SMD IND 0.11 uH 500.000 A 390.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Ultra Small Power Inductor 0402 (1005 metric) Shielded 110 nH 20 % 390 mOhms 650 A - 45 C + 125 C 1 mm 0.5 mm 0.5 mm AIML-0402HP Reel
ABRACON Power Inductors - SMD IND 0.12 uH 500.000 A 390.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Ultra Small Power Inductor 0402 (1005 metric) Shielded 120 nH 20 % 390 mOhms 650 A - 45 C + 125 C 1 mm 0.5 mm 0.5 mm AIML-0402HP Reel
ABRACON Power Inductors - SMD IND 0.13 uH 500.000 A 390.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Ultra Small Power Inductor 0402 (1005 metric) Shielded 130 nH 10 % 390 mOhms 600 A - 45 C + 125 C 1 mm 0.5 mm 0.5 mm AIML-0402HP Reel
ABRACON Power Inductors - SMD IND 0.13 uH 500.000 A 390.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Ultra Small Power Inductor 0402 (1005 metric) Shielded 130 nH 20 % 390 mOhms 600 A - 45 C + 125 C 1 mm 0.5 mm 0.5 mm AIML-0402HP Reel
ABRACON Power Inductors - SMD IND 0.14 uH 450.000 A 450.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Ultra Small Power Inductor 0402 (1005 metric) Shielded 140 nH 10 % 450 mOhms 600 A - 45 C + 125 C 1 mm 0.5 mm 0.5 mm AIML-0402HP Reel
ABRACON Power Inductors - SMD IND 0.14 uH 450.000 A 450.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Ultra Small Power Inductor 0402 (1005 metric) Shielded 140 nH 20 % 450 mOhms 600 A - 45 C + 125 C 1 mm 0.5 mm 0.5 mm AIML-0402HP Reel
ABRACON Power Inductors - SMD IND 0.15 uH 450.000 A 450.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Ultra Small Power Inductor 0402 (1005 metric) Shielded 150 nH 10 % 450 mOhms 600 A - 45 C + 125 C 1 mm 0.5 mm 0.5 mm AIML-0402HP Reel
ABRACON Power Inductors - SMD IND 0.15 uH 450.000 A 450.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Ultra Small Power Inductor 0402 (1005 metric) Shielded 150 nH 20 % 450 mOhms 600 A - 45 C + 125 C 1 mm 0.5 mm 0.5 mm AIML-0402HP Reel
ABRACON Power Inductors - SMD IND 0.16 uH 400.000 A 520.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Ultra Small Power Inductor 0402 (1005 metric) Shielded 160 nH 10 % 520 mOhms 550 A - 45 C + 125 C 1 mm 0.5 mm 0.5 mm AIML-0402HP Reel
ABRACON Power Inductors - SMD IND 0.16 uH 400.000 A 520.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Ultra Small Power Inductor 0402 (1005 metric) Shielded 160 nH 20 % 520 mOhms 550 A - 45 C + 125 C 1 mm 0.5 mm 0.5 mm AIML-0402HP Reel
ABRACON Power Inductors - SMD IND 0.18 uH 400.000 A 580.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Ultra Small Power Inductor 0402 (1005 metric) Shielded 180 nH 10 % 580 mOhms 500 A - 45 C + 125 C 1 mm 0.5 mm 0.5 mm AIML-0402HP Reel
ABRACON Power Inductors - SMD IND 0.18 uH 400.000 A 580.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Ultra Small Power Inductor 0402 (1005 metric) Shielded 180 nH 20 % 580 mOhms 500 A - 45 C + 125 C 1 mm 0.5 mm 0.5 mm AIML-0402HP Reel
ABRACON Power Inductors - SMD IND 0.20 uH 400.000 A 580.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Ultra Small Power Inductor 0402 (1005 metric) Shielded 200 nH 10 % 580 mOhms 480 A - 45 C + 125 C 1 mm 0.5 mm 0.5 mm AIML-0402HP Reel
ABRACON Power Inductors - SMD IND 0.20 uH 400.000 A 580.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Ultra Small Power Inductor 0402 (1005 metric) Shielded 200 nH 20 % 580 mOhms 480 A - 45 C + 125 C 1 mm 0.5 mm 0.5 mm AIML-0402HP Reel
ABRACON Power Inductors - SMD IND 0.22 uH 400.000 A 580.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Ultra Small Power Inductor 0402 (1005 metric) Shielded 220 nH 20 % 580 mOhms 480 A - 45 C + 125 C 1 mm 0.5 mm 0.5 mm AIML-0402HP Reel
ABRACON Power Inductors - SMD IND 0.27 uH 350.000 A 650.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Ultra Small Power Inductor 0402 (1005 metric) Shielded 270 nH 20 % 650 mOhms 450 A - 45 C + 125 C 1 mm 0.5 mm 0.5 mm AIML-0402HP Reel
ABRACON Power Inductors - SMD IND 0.33 uH 350.000 A 650.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Ultra Small Power Inductor 0402 (1005 metric) Shielded 330 nH 20 % 650 mOhms 400 A - 45 C + 125 C 1 mm 0.5 mm 0.5 mm AIML-0402HP Reel
ABRACON Power Inductors - SMD IND 0.39 uH 300.000 A 970.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Ultra Small Power Inductor 0402 (1005 metric) Shielded 390 nH 10 % 970 mOhms 400 A - 45 C + 125 C 1 mm 0.5 mm 0.5 mm AIML-0402HP Reel
ABRACON Power Inductors - SMD IND 0.39 uH 300.000 A 970.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Ultra Small Power Inductor 0402 (1005 metric) Shielded 390 nH 20 % 970 mOhms 400 A - 45 C + 125 C 1 mm 0.5 mm 0.5 mm AIML-0402HP Reel