1608 Power Inductors - SMD

Results: 612
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Bourns Power Inductors - SMD Ind,1.6x1x1mm,22uH+/-10%,0.2A, 3 735In Stock
8 000Expected 02/09/2026
Min.: 1
Mult.: 1
: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 22 uH 10 % 3.61 Ohms 200 mA - 55 C + 125 C 14 24 MHz 1.6 mm 1 mm 1 mm Ferrite CWF1610A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,1.6x1x1mm,4.7uH+/-10%,0.42A, 7 349In Stock
Min.: 1
Mult.: 1
: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 4.7 uH 10 % 970 mOhms 400 mA - 55 C + 125 C 16 51 MHz 1.6 mm 1 mm 1 mm Ferrite CWF1610A Reel, Cut Tape
Bourns Power Inductors - SMD Ind,1.6x1x1mm,5.6uH+/-10%,0.38A, 7 953In Stock
Min.: 1
Mult.: 1
: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 5.6 uH 10 % 1.1 Ohms 380 mA - 55 C + 125 C 16 47 MHz 1.6 mm 1 mm 1 mm Ferrite CWF1610A Reel, Cut Tape
Bourns Power Inductors - SMD Ind,1.6x1x1mm,6.8uH+/-10%,0.34A, 7 997In Stock
Min.: 1
Mult.: 1
: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 6.8 uH 10 % 1.5 Ohms 340 mA - 55 C + 125 C 16 43 MHz 1.6 mm 1 mm 1 mm Ferrite CWF1610A Reel, Cut Tape
Bourns Power Inductors - SMD Ind,1.6x1x1mm,8.2uH+/-10%,0.3A, 7 961In Stock
Min.: 1
Mult.: 1
: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 8.2 uH 10 % 1.68 Ohms 300 mA - 55 C + 125 C 16 40 MHz 1.6 mm 1 mm 1 mm Ferrite CWF1610A Reel, Cut Tape
Bourns Power Inductors - SMD Ind,1.6x1x1mm,0.1uH+/-10%,1.4A, 7 900In Stock
Min.: 1
Mult.: 1
: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 100 nH 10 % 63 mOhms 1.7 A - 55 C + 125 C 13 1.15 GHz 1.6 mm 1 mm 1 mm Ferrite CWF1610A Reel, Cut Tape
Bourns Power Inductors - SMD Ind,1.6x1x1mm,0.15uH+/-10%,1.3A, 8 000In Stock
Min.: 1
Mult.: 1
: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 150 nH 10 % 74 mOhms 1.7 A - 55 C + 125 C 13 1.05 GHz 1.6 mm 1 mm 1 mm Ferrite CWF1610A Reel, Cut Tape
Bourns Power Inductors - SMD Ind,1.6x1x1mm,0.27uH+/-10%,1.1A, 7 968In Stock
Min.: 1
Mult.: 1
: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 270 nH 10 % 120 mOhms 1.4 A - 55 C + 125 C 13 1 GHz 1.6 mm 1 mm 1 mm Ferrite CWF1610A Reel, Cut Tape
Bourns Power Inductors - SMD Ind,1.6x1x1mm,0.47uH+/-10%,0.9A, 7 561In Stock
Min.: 1
Mult.: 1
: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 470 nH 10 % 180 mOhms 1.1 A - 55 C + 125 C 13 900 MHz 1.6 mm 1 mm 1 mm Ferrite CWF1610A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,1.6x1x1mm,0.56uH+/-10%,0.8A, 7 865In Stock
Min.: 1
Mult.: 1
: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 560 nH 10 % 200 mOhms 1.1 A - 55 C + 125 C 13 630 MHz 1.6 mm 1 mm 1 mm Ferrite CWF1610A Reel, Cut Tape
Bourns Power Inductors - SMD Ind,1.6x1x1mm,0.68uH+/-10%,0.75A, 7 193In Stock
Min.: 1
Mult.: 1
: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 680 nH 10 % 220 mOhms 900 mA - 55 C + 125 C 13 510 MHz 1.6 mm 1 mm 1 mm Ferrite CWF1610A Reel, Cut Tape
Bourns Power Inductors - SMD Ind,1.65x1.15x1.05mm,10uH+/-5%,0.27A, 5 587In Stock
Min.: 1
Mult.: 1
: 3 000

Chip Inductor 0603 (1608 metric) Unshielded 10 uH 5 % 270 mA 4.8 Ohms - 55 C + 125 C 19 40 MHz 1.65 mm 1.15 mm 1.05 mm Ferrite CWF1612A Reel, Cut Tape
Bourns Power Inductors - SMD Ind,1.65x1.15x1.05mm,1uH+/-10%,0.6A, 5 785In Stock
Min.: 1
Mult.: 1
: 3 000

Chip Inductor 0603 (1608 metric) Unshielded 1 uH 10 % 600 mA 810 mOhms - 55 C + 125 C 17 310 MHz 1.65 mm 1.15 mm 1.05 mm Ferrite CWF1612A Reel, Cut Tape
Bourns Power Inductors - SMD Ind,1.65x1.15x1.05mm,1.2uH+/-10%,0.55A, 5 977In Stock
Min.: 1
Mult.: 1
: 3 000

Chip Inductor 0603 (1608 metric) Unshielded 1.2 uH 10 % 550 mA 870 mOhms - 55 C + 125 C 17 270 MHz 1.65 mm 1.15 mm 1.05 mm Ferrite CWF1612A Reel, Cut Tape
Bourns Power Inductors - SMD Ind,1.65x1.15x1.05mm,1.5uH+/-10%,0.54A, 5 805In Stock
Min.: 1
Mult.: 1
: 3 000

Chip Inductor 0603 (1608 metric) Unshielded 1.5 uH 10 % 540 mA 1.06 Ohms - 55 C + 125 C 17 270 MHz 1.65 mm 1.15 mm 1.05 mm Ferrite CWF1612A Reel, Cut Tape
Bourns Power Inductors - SMD Ind,1.65x1.15x1.05mm,1.8uH+/-10%,0.52A, 5 830In Stock
Min.: 1
Mult.: 1
: 3 000

Chip Inductor 0603 (1608 metric) Unshielded 1.8 uH 10 % 520 mA 1.1 Ohms - 55 C + 125 C 17 230 MHz 1.65 mm 1.15 mm 1.05 mm Ferrite CWF1612A Reel, Cut Tape
Bourns Power Inductors - SMD Ind,1.65x1.15x1.05mm,2.2uH+/-10%,0.5A, 5 695In Stock
Min.: 1
Mult.: 1
: 3 000

Chip Inductor 0603 (1608 metric) Unshielded 2.2 uH 10 % 500 mA 1.2 Ohms - 55 C + 125 C 17 130 MHz 1.65 mm 1.15 mm 1.05 mm Ferrite CWF1612A Reel, Cut Tape
Bourns Power Inductors - SMD Ind,1.65x1.15x1.05mm,2.7uH+/-10%,0.48A, 5 810In Stock
Min.: 1
Mult.: 1
: 3 000

Chip Inductor 0603 (1608 metric) Unshielded 2.7 uH 10 % 480 mA 1.5 Ohms - 55 C + 125 C 17 105 MHz 1.65 mm 1.15 mm 1.05 mm Ferrite CWF1612A Reel, Cut Tape
Bourns Power Inductors - SMD Ind,1.65x1.15x1.05mm,3.3uH+/-10%,0.44A, 5 950In Stock
Min.: 1
Mult.: 1
: 3 000

Chip Inductor 0603 (1608 metric) Unshielded 3.3 uH 10 % 440 mA 1.5 Ohms - 55 C + 125 C 17 84 MHz 1.65 mm 1.15 mm 1.05 mm Ferrite CWF1612A Reel, Cut Tape
Bourns Power Inductors - SMD Ind,1.65x1.15x1.05mm,3.9uH+/-10%,0.43A, 5 621In Stock
Min.: 1
Mult.: 1
: 3 000

Chip Inductor 0603 (1608 metric) Unshielded 3.9 uH 10 % 430 mA 1.6 Ohms - 55 C + 125 C 17 80 MHz 1.65 mm 1.15 mm 1.05 mm Ferrite CWF1612A Reel, Cut Tape
Bourns Power Inductors - SMD Ind,1.65x1.15x1.05mm,0.047uH+/-10%,1.5A, 5 615In Stock
Min.: 1
Mult.: 1
: 3 000

Chip Inductor 0603 (1608 metric) Unshielded 47 nH 10 % 1.5 A 75 mOhms - 55 C + 125 C 17 1.7 GHz 1.65 mm 1.15 mm 1.05 mm Ferrite CWF1612A Reel, Cut Tape
Bourns Power Inductors - SMD Ind,1.65x1.15x1.05mm,4.7uH+/-5%,0.42A, 5 855In Stock
Min.: 1
Mult.: 1
: 3 000

Chip Inductor 0603 (1608 metric) Unshielded 4.7 uH 5 % 420 mA 2.1 Ohms - 55 C + 125 C 18 69 MHz 1.65 mm 1.15 mm 1.05 mm Ferrite CWF1612A Reel, Cut Tape
Bourns Power Inductors - SMD Ind,1.65x1.15x1.05mm,5.6uH+/-5%,0.35A, 5 393In Stock
Min.: 1
Mult.: 1
: 3 000

Chip Inductor 0603 (1608 metric) Unshielded 5.6 uH 5 % 350 mA 2.6 Ohms - 55 C + 125 C 18 65 MHz 1.65 mm 1.15 mm 1.05 mm Ferrite CWF1612A Reel, Cut Tape
Bourns Power Inductors - SMD Ind,1.65x1.15x1.05mm,6.8uH+/-5%,0.33A, 5 990In Stock
Min.: 1
Mult.: 1
: 3 000

Chip Inductor 0603 (1608 metric) Unshielded 6.8 uH 5 % 330 mA 3.1 Ohms - 55 C + 125 C 19 55 MHz 1.65 mm 1.15 mm 1.05 mm Ferrite CWF1612A Reel, Cut Tape
Bourns Power Inductors - SMD Ind,1.65x1.15x1.05mm,0.072uH+/-10%,1.5A, 5 969In Stock
Min.: 1
Mult.: 1
: 3 000

Chip Inductor 0603 (1608 metric) Unshielded 72 nH 10 % 1.5 A 120 mOhms - 55 C + 125 C 17 1.7 GHz 1.65 mm 1.15 mm 1.05 mm Ferrite CWF1612A Reel, Cut Tape