1608 0.8 mm Power Inductors - SMD

Results: 404
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK Power Inductors - SMD 0603 10uH 20% 210 873In Stock
Min.: 1
Mult.: 1
: 4 000

Power Inductor 0603 (1608 metric) Shielded 10 uH 20 % 250 mA 900 mOhms - 55 C + 125 C 50 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0603 47N 5% T&R 6 691In Stock
Min.: 1
Mult.: 1
: 4 000

0603 (1608 metric) 47 nH 5 % 300 mA 700 mOhms - 55 C + 125 C 12 1.2 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic Type 3655 Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0603 15N 5% T&R 7 750In Stock
Min.: 1
Mult.: 1
: 4 000

0603 (1608 metric) 15 nH 5 % 300 mA 500 mOhms - 55 C + 125 C 12 2.3 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0603 6N8 5% T&R 7 872In Stock
Min.: 1
Mult.: 1
: 4 000

0603 (1608 metric) 6.8 nH 5 % 500 mA 300 mOhms - 55 C + 125 C 10 5 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0603 82N 5% T&R 7 986In Stock
Min.: 1
Mult.: 1
: 4 000

0603 (1608 metric) 82 nH 5 % 300 mA 1 Ohms - 55 C + 125 C 8 800 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0603 9N1 5% T&R 7 895In Stock
Min.: 1
Mult.: 1
: 4 000

0603 (1608 metric) 9.1 nH 5 % 300 mA 400 mOhms - 55 C + 125 C 10 3.5 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic Type 3655 Reel, Cut Tape
Murata Electronics Power Inductors - SMD 2.2 UH 20% 18 790In Stock
Min.: 1
Mult.: 1
: 4 000

Power Inductor 0603 (1608 metric) Shielded 2.2 uH 20 % 700 mA 475 mOhms 350 mA - 40 C + 85 C 80 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite LQM Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.22 uH 0.550 A 270.00 mOhm 2 398In Stock
Min.: 1
Mult.: 1
: 4 000

Power Inductor 0603 (1608 metric) Shielded 220 nH 20 % 550 mA 270 mOhms - 40 C + 85 C 150 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite ASMCI-0603 Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.47 uH 0.400 A 420.00 mOhm 1 486In Stock
Min.: 1
Mult.: 1
: 4 000

Power Inductor 0603 (1608 metric) Shielded 470 nH 20 % 400 mA 420 mOhms - 40 C + 85 C 105 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite ASMCI-0603 Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.33 uH 1.100 A 200.00 mOhm 2 303In Stock
Min.: 1
Mult.: 1
: 5 000

Power Inductor 0603 (1608 metric) Shielded 330 nH 20 % 1.1 A 200 mOhms 1.35 A - 40 C + 125 C 140 MHz Standard 1.6 mm 0.8 mm 0.5 mm Ceramic ASMPL Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1.00 uH 0.190 A 200.00 mOhm 3 227In Stock
4 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 4 000

Power Inductor 0603 (1608 metric) Shielded 1 uH 20 % 190 mA 200 mOhms - 40 C + 85 C 75 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite ASMCI-0603 Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 0.24uH 20% 3.2A 35mOhm AEC-Q200 4 277In Stock
Min.: 1
Mult.: 1
: 3 000

Multilayer Metal Power Inductor 0603 (1608 metric) Shielded 240 nH 20 % 3.2 A 35 mOhms 3.7 A - 40 C + 125 C Standard 1.6 mm 0.8 mm 1 mm Metal AEC-Q200 LCCN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 0.33uH 20% 2.8A 46mOhm AEC-Q200 5 132In Stock
Min.: 1
Mult.: 1
: 3 000

Multilayer Metal Power Inductor 0603 (1608 metric) Shielded 330 nH 20 % 2.8 A 46 mOhms 3.2 A - 40 C + 125 C Standard 1.6 mm 0.8 mm 1 mm Metal AEC-Q200 LCCN Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMultilayer Processing Inductor for Power lineLow DC Resistance & Higher Saturation Current 8 094In Stock
Min.: 1
Mult.: 1
: 4 000

Power Inductor 0603 (1608 metric) Shielded 2.2 uH 380 mOhms 300 mA 1.6 mm 0.8 mm 0.8 mm Ferrite BKPE Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1.00 uH 0.800 A 400.00 mOhm 4 075In Stock
Min.: 1
Mult.: 1
: 5 000

Power Inductor 0603 (1608 metric) Shielded 1 uH 20 % 800 mA 400 mOhms 700 mA - 40 C + 125 C 90 MHz Standard 1.6 mm 0.8 mm 0.5 mm Ceramic ASMPL Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR,MCOIL HIGH CURRENT,2.2UH20% ,T&R 1 278In Stock
3 000Expected 19/11/2026
Min.: 1
Mult.: 1
: 3 000

Wire-wound Metal Power Inductor 0603 (1608 metric) Shielded 2.2 uH 20 % 520 mA 345 mOhms 580 mA - 40 C + 105 C Standard 1.6 mm 0.8 mm 1 mm Metal LLBH Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR,MCOIL HIGH CURRENT,4.7UH20% ,T&R 5 334In Stock
Min.: 1
Mult.: 1
: 3 000

Wire-wound Metal Power Inductor 0603 (1608 metric) Shielded 4.7 uH 20 % 370 mA 730 mOhms 410 mA - 40 C + 125 C Standard 1.6 mm 0.8 mm 1 mm Metal LLBH Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.2uH 325mohms 500A AEC-Q200 15 769In Stock
Min.: 1
Mult.: 1
: 4 000

Power Inductor 0603 (1608 metric) Shielded 2.2 uH 20 % 500 mA 250 mOhms 130 mA - 55 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PMI 0603 .22Uh 1200mA 120mOhm 3 049In Stock
Min.: 1
Mult.: 1
: 4 000

Power Inductor 0603 (1608 metric) Shielded 220 nH 20 % 1.2 A 120 mOhms 1.3 A - 40 C + 125 C 7 250 MHz Standard 1.6 mm 0.8 mm 0.5 mm WE-PMI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 330 NH 20% 7 825In Stock
Min.: 1
Mult.: 1
: 4 000

Power Inductor 0603 (1608 metric) Shielded 330 nH 20 % 1.5 A 130 mOhms 1.5 A - 40 C + 85 C 190 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite ASMPH-0603 Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD Fixed IND 1.5uH 800mA POWRTRN 6 187In Stock
Min.: 1
Mult.: 1
: 4 000

Power Inductor 0603 (1608 metric) Shielded 1.5 uH 20 % 800 mA 288 mOhms 240 mA - 55 C + 150 C 100 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 LQM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0603 1.5uH 20% AEC-Q200 LG Current 14 190In Stock
Min.: 1
Mult.: 1
: 4 000

Power Inductor 0603 (1608 metric) Shielded 1.5 uH 20 % 550 mA 210 mOhms 160 mA - 55 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,1.6x0.8x0.8mm,1uH+/-20%,1.9A 3 555In Stock
Min.: 1
Mult.: 1
: 4 000

Power Chip Inductor 1608 (0603 metric) 1 uH 20 % 110 mOhms 2.5 A - 40 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Metal Alloy CVH160808H Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,1.6x0.8x0.8mm,1.5uH+/-20%,1.4A 3 600In Stock
Min.: 1
Mult.: 1
: 4 000

Power Chip Inductor 1608 (0603 metric) 1.5 uH 20 % 200 mOhms 2 A - 40 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Metal Alloy CVH160808H Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,1.6x0.8x0.8mm,2.2uH+/-20%,1.3A 3 412In Stock
Min.: 1
Mult.: 1
: 4 000

Power Chip Inductor 1608 (0603 metric) 2.2 uH 20 % 292 mOhms 1.8 A - 40 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Metal Alloy CVH160808H Reel, Cut Tape, MouseReel