2012 Power Inductors - SMD

Results: 609
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK Power Inductors - SMD 2mm x 1.25mm x 0.85mm, -40 to +125 degC, 700mA, 4.7 H, 338mO 36 179In Stock
Min.: 1
Mult.: 1
: 4 000

Power Inductor 0805 (2012 metric) Shielded 4.7 uH 20 % 700 mA 260 mOhms - 40 C + 125 C Standard 2 mm 1.25 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 470 NH 20% 28 739In Stock
Min.: 1
Mult.: 1
: 4 000

Power Inductor 0805 (2012 metric) Shielded 470 nH 20 % 1.2 A 130 mOhms - 40 C + 125 C Standard 2 mm 1.25 mm 0.55 mm Ferrite MLP Reel, Cut Tape
TDK Power Inductors - SMD 2mm x 1.25mm x 0.5mm, -40 to +125 degC, 1200mA, 0.82 H, 169mO 16 425In Stock
28 000Expected 08/09/2026
Min.: 1
Mult.: 1
: 4 000

Power Inductor 0805 (2012 metric) Shielded 820 nH 20 % 1.2 A 130 mOhms - 40 C + 125 C Standard 2 mm 1.25 mm 0.55 mm Ferrite MLP Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQPB201210T150M 15 560In Stock
Min.: 1
Mult.: 1
: 3 000

Power Inductor 0805 (2012 metric) Semi-Shielded 15 uH 20 % 220 mA 1.3 Ohms 220 mA - 40 C + 105 C 15 MHz Standard 2 mm 1.25 mm 1 mm Ferrite BRL Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQNA201212T100KR 32 162In Stock
Min.: 1
Mult.: 1
: 3 000

Power Inductor 0805 (2012 metric) Semi-Shielded 10 uH 10 % 520 mA 650 mOhms 200 mA - 40 C + 105 C 32 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite CB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQNA201212T100MR 21 910In Stock
Min.: 1
Mult.: 1
: 3 000

Power Inductor 0805 (2012 metric) Semi-Shielded 10 uH 20 % 520 mA 650 mOhms 200 mA - 40 C + 105 C 32 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite CB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQEA201212T220K 101 347In Stock
Min.: 1
Mult.: 1
: 3 000

Power Inductor 0805 (2012 metric) Semi-Shielded 22 uH 10 % 100 mA 1.3 Ohms - 40 C + 105 C 16 MHz Standard 2 mm 1.25 mm 1.25 mm LBR Reel, Cut Tape, MouseReel
Bel Signal Transformer Power Inductors - SMD FIXED INDUCTOR 4.7uH1.4A 290 MOHM 1 991In Stock
Min.: 1
Mult.: 1
: 3 000

High Power Shielded SMD Inductor 0805 (2012 metric) Shielded 4.7 uH 20 % 1.4 A 290 mOhms 1.7 A - 55 C + 125 C Standard 2 mm 1.6 mm 0.8 mm Metal F1C1 Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD FIXED INDUCTOR 0.33uH4.8A 24 MOHM 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

High Power Shielded SMD Inductor 0805 (2012 metric) Shielded 330 nH 20 % 4.8 A 24 mOhms 5.8 A - 55 C + 125 C Standard 2 mm 1.6 mm 0.8 mm Metal F1C1 Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD FIXED INDUCTOR 0.68uH 3.5A 44 MOHM 2 997In Stock
Min.: 1
Mult.: 1
: 3 000

High Power Shielded SMD Inductor 0805 (2012 metric) Shielded 680 nH 20 % 3.5 A 44 mOhms 4.6 A - 55 C + 125 C Standard 2 mm 1.6 mm 0.8 mm Metal F1C1 Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD FIXED INDUCTOR 10.0uH 0.7A 580 MOHM 6 743In Stock
Min.: 1
Mult.: 1
: 3 000

High Power Shielded SMD Inductor 0805 (2012 metric) Shielded 10 uH 20 % 700 mA 580 mOhms 1.4 A - 55 C + 125 C Standard 2 mm 1.6 mm 1 mm Metal F1C1 Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD FIXED INDUCTOR 0.15uH 7.0A 14 MOHM 2 277In Stock
Min.: 1
Mult.: 1
: 3 000

High Power Shielded SMD Inductor 0805 (2012 metric) Shielded 150 nH 20 % 7 A 14 mOhms 8.7 A - 55 C + 125 C Standard 2 mm 1.6 mm 1 mm Metal F1C1 Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD FIXED INDUCTOR 1.5uH 3.5A 50 MOHM 8 825In Stock
Min.: 1
Mult.: 1
: 3 000

High Power Shielded SMD Inductor 0805 (2012 metric) Shielded 1.5 uH 20 % 3.5 A 50 mOhms 4 A - 55 C + 125 C Standard 2 mm 1.6 mm 1.2 mm Metal F1C1 Reel, Cut Tape, MouseReel
Bel Signal Transformer Power Inductors - SMD FIXED INDUCTOR 2.2uH 2.9A 90 MOHM 9 044In Stock
Min.: 1
Mult.: 1
: 3 000

High Power Shielded SMD Inductor 0805 (2012 metric) Shielded 2.2 uH 20 % 2.9 A 90 mOhms 3.1 A - 55 C + 125 C Standard 2 mm 1.6 mm 1.2 mm Metal F1C1 Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD FIXED INDUCTOR 0.10uH 10.0A 6.0 MOHM 11 957In Stock
Min.: 1
Mult.: 1
: 3 000

High Power Shielded SMD Inductor 0805 (2012 metric) Shielded 100 nH 20 % 10 A 6 mOhms 13 A - 55 C + 125 C Standard 2 mm 1.6 mm 1.2 mm Metal F1C1 Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD FIXED INDUCTOR 0.15uH 9.0A 10.0 MOHM 10 278In Stock
Min.: 1
Mult.: 1
: 3 000

High Power Shielded SMD Inductor 0805 (2012 metric) Shielded 150 nH 20 % 9 A 10 mOhms 12 A - 55 C + 125 C Standard 2 mm 1.6 mm 1.2 mm Metal F1C1 Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD FIXED INDUCTOR 0.47uH 6.0A 17 MOHM 11 313In Stock
Min.: 1
Mult.: 1
: 3 000

High Power Shielded SMD Inductor 0805 (2012 metric) Shielded 470 nH 20 % 6 A 17 mOhms 6.7 A - 55 C + 125 C Standard 2 mm 1.6 mm 1.2 mm Metal F1C1 Reel, Cut Tape, MouseReel
Bel Signal Transformer Power Inductors - SMD FIXED IND 22nH 500mA 0.22 MOHM 2 890In Stock
Min.: 1
Mult.: 1
: 3 000

Ceramic Chip Inductor 0805 (2012 metric) 22 nH 5 % 500 mA 220 mOhms - 40 C + 125 C 55 2.6 GHz 2.3 mm 1.73 mm 1.52 mm Ferrite FCBA1 Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD FIXED IND 47nH 500mA 0.31 MOHM 2 987In Stock
Min.: 1
Mult.: 1
: 3 000

Ceramic Chip Inductor 0805 (2012 metric) 47 nH 5 % 500 mA 310 mOhms - 40 C + 125 C 55 1.65 GHz 2.3 mm 1.73 mm 1.52 mm Ferrite FCBA1 Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD FIXED IND 470nH 250mA 2 MOHM 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

Ceramic Chip Inductor 0805 (2012 metric) 470 nH 5 % 250 mA 2 Ohms - 40 C + 125 C 33 375 MHz 2.3 mm 1.73 mm 1.52 mm Ferrite FCBA1 Reel, Cut Tape
TDK Power Inductors - SMD IND,1.0uH, 2.2A, 81mohm, -40-125C 5 413In Stock
Min.: 1
Mult.: 1
: 3 000

Thin Film Power Inductor 0805 (2012 metric) Shielded 1 uH 20 % 2.2 A 81 mOhms 2.7 A - 40 C + 125 C Standard 2 mm 1.25 mm 1 mm Metal TMS-ALM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,1.5uH, 1.8A, 130mohm, -40-125C 5 024In Stock
Min.: 1
Mult.: 1
: 3 000

Thin Film Power Inductor 0805 (2012 metric) Shielded 1.5 uH 20 % 1.8 A 130 mOhms 2 A - 40 C + 125 C Standard 2 mm 1.25 mm 1 mm Metal TMS-ALM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,2.2uH, 1.4A, 282mohm, -40-125C 5 830In Stock
Min.: 1
Mult.: 1
: 3 000

Thin Film Power Inductor 0805 (2012 metric) Shielded 2.2 uH 20 % 1.1 A 282 mOhms 1.2 A - 40 C + 125 C Standard 2 mm 1.25 mm 1 mm Metal TMS-ALM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,0.24uH, 4.2A, 22mohm, -40-125C 3 070In Stock
Min.: 1
Mult.: 1
: 3 000

Thin Film Power Inductor 0805 (2012 metric) Shielded 240 nH 20 % 4.2 A 22 mOhms 4.6 A - 40 C + 125 C Standard 2 mm 1.25 mm 1 mm Metal TMS-ALM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,0.33uH, 3.6A, 31mohm, -40-125C 5 888In Stock
Min.: 1
Mult.: 1
: 3 000

Thin Film Power Inductor 0805 (2012 metric) Shielded 330 nH 20 % 3.6 A 31 mOhms 3.9 A - 40 C + 125 C Standard 2 mm 1.25 mm 1 mm Metal TMS-ALM Reel, Cut Tape, MouseReel