2012 Power Inductors - SMD

Results: 609
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK Power Inductors - SMD 0.24uH 20% 20ohm 6.5A 16 520In Stock
12 000Expected 14/10/2026
Min.: 1
Mult.: 1
: 3 000

Thin Film Power Inductor 0805 (2012 metric) Shielded 240 nH 20 % 6.5 A 20 Ohms 7 A - 40 C + 125 C Standard 2 mm 1.2 mm 0.8 mm Metal TFM-BLE Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.47uH 20% 29mOhm 5A 11 143In Stock
87 000On Order
Min.: 1
Mult.: 1
: 3 000

Thin Film Power Inductor 0805 (2012 metric) Shielded 470 nH 20 % 5 A 29 mOhms 5.5 A - 40 C + 125 C Standard 2 mm 1.2 mm 0.8 mm Metal TFM-BLE Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1.00 uH 1.150 A 110.00 mOhm 19 109In Stock
Min.: 1
Mult.: 1
: 3 000

Power Inductor 0805 (2012 metric) Shielded 1 uH 20 % 1.15 A 110 mOhms 1.15 A - 40 C + 85 C 60 MHz Standard 2 mm 1.25 mm 0.9 mm Ferrite ASMPH-0805 Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQPB201214T1R0M 31 332In Stock
Min.: 1
Mult.: 1
: 2 000

High Power Inductor 0805 (2012 metric) Semi-Shielded 1 uH 20 % 1.4 A 78 mOhms 1.5 A - 40 C + 105 C 490 MHz Standard 2 mm 1.25 mm 1.4 mm Ferrite BRC Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQPB201214T2R2MD 38 328In Stock
Min.: 1
Mult.: 1
: 2 000

High Power Inductor 0805 (2012 metric) Semi-Shielded 2.2 uH 20 % 1 A 143 mOhms 1.1 A - 40 C + 105 C 350 MHz Standard 2 mm 1.25 mm 1.4 mm Ferrite BRC Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQEA201212T100K 62 547In Stock
48 000Expected 19/11/2026
Min.: 1
Mult.: 1
: 3 000

Power Inductor 0805 (2012 metric) Semi-Shielded 10 uH 10 % 150 mA 468 mOhms - 40 C + 105 C 32 MHz Standard 2 mm 1.25 mm 1.25 mm LBR Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSBHB2012KKT4R7M 92 078In Stock
Min.: 1
Mult.: 1
: 3 000

Power Inductor 0805 (2012 metric) 20 % - 40 C + 105 C 2 mm 1.25 mm 1 mm Metal MB Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 1.5 UH 20% 3 686In Stock
Min.: 1
Mult.: 1
: 3 000

Power Inductor 0805 (2012 metric) Shielded 1.5 uH 20 % 1.5 A 125 mOhms 550 mA - 40 C + 85 C 40 MHz Standard 2 mm 1.25 mm 0.7 mm Ferrite LQM Reel, Cut Tape
Murata Electronics Power Inductors - SMD 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

Power Inductor 0805 (2012 metric) Shielded 2.2 uH 20 % 1.05 A 250 mOhms 300 mA - 40 C + 85 C 40 MHz Standard 2 mm 1.25 mm 0.55 mm Ferrite LQM Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 2.2 UH 20% 4 410In Stock
Min.: 1
Mult.: 1
: 3 000

Power Inductor 0805 (2012 metric) Shielded 2.2 uH 20 % 1.05 A 250 mOhms 200 mA - 40 C + 85 C 30 MHz Standard 2 mm 1.25 mm 0.5 mm Ferrite LQM Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD Multilayer Inductor 0805, 2.2uH, 20%, 40MHz 51 508In Stock
51 000Expected 05/11/2026
Min.: 1
Mult.: 1
: 3 000

Power Inductor 0805 (2012 metric) Shielded 2.2 uH 20 % 1.3 A 156 mOhms 700 mA - 40 C + 85 C 40 MHz Standard 2 mm 1.25 mm 0.9 mm Ferrite LQM Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 2 970In Stock
Min.: 1
Mult.: 1
: 3 000

Power Inductor 0805 (2012 metric) Shielded 240 nH 20 % 2.4 A 50 mOhms 3.1 A - 40 C + 85 C 130 MHz Standard 2 mm 1.25 mm 0.7 mm Ferrite LQM Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 2 880In Stock
Min.: 1
Mult.: 1
: 3 000

Power Inductor 0805 (2012 metric) Shielded 470 nH 20 % 1.4 A 138 mOhms 1.8 A - 40 C + 85 C 80 MHz Standard 2 mm 1.25 mm 0.5 mm Ferrite LQM Reel, Cut Tape
Murata Electronics Power Inductors - SMD 7 904In Stock
Min.: 1
Mult.: 1
: 3 000

Power Inductor 0805 (2012 metric) Shielded 470 nH 20 % 2.4 A 50 mOhms 2.4 A - 40 C + 85 C 80 MHz Standard 2 mm 1.25 mm 0.9 mm Ferrite LQM Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 1 505In Stock
Min.: 1
Mult.: 1
: 3 000

Power Inductor 0805 (2012 metric) Shielded 820 nH 20 % 1.3 A 163 mOhms 900 mA - 40 C + 85 C 60 MHz Standard 2 mm 1.25 mm 0.5 mm Ferrite LQM Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 0.24uH 20% 2MHz 5.3 Irms RDC=14mOhms 44In Stock
51 000On Order
Min.: 1
Mult.: 1
: 3 000

0805 (2012 metric) 240 nH 20 % 5.3 A 14 mOhms 7.3 A - 40 C + 125 C Standard 2 mm 1.2 mm 1 mm Metal Powder BDQQ Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 0.47uH 20% 2MHz 5.3 Irms RDC= 20mOhms 98In Stock
24 000Expected 09/10/2026
Min.: 1
Mult.: 1
Max.: 12 000
: 3 000

0805 (2012 metric) 470 nH 20 % 4.5 A 20 mOhms 5.8 A - 40 C + 125 C Standard 2 mm 1.2 mm 1 mm Metal Powder BDQQ Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMultilayer Processing Inductor for Power line 12 000In Stock
Min.: 1
Mult.: 1
: 3 000

Power Inductor 0805 (2012 metric) Shielded 4.7 uH 20 % 600 mA 350 mOhms - 55 C + 125 C 2 mm 1.25 mm 1 mm Ferrite BKPA Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMultilayer Processing Inductor for Power lineLow DC Resistance 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

Power Inductor 0805 (2012 metric) Shielded 1.5 uH 20 % 150 mOhms 450 mA - 55 C + 125 C 2 mm 1.25 mm 1 mm Ferrite BKPB Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMultilayer Processing Inductor for Power lineLow DC Resistance 7 076In Stock
Min.: 1
Mult.: 1
: 3 000

Power Inductor 0805 (2012 metric) Shielded 22 nH 44 mOhms 3 A - 55 C + 125 C 2 mm 1.25 mm 0.95 mm Ferrite BKPB Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PMCI 0805 Power 0.47uH 5.15A 44mOhms 20%Tol AEC-Q200 2 015In Stock
3 000Expected 11/09/2026
Min.: 1
Mult.: 1
: 3 000

Power Inductor 0805 (2012 metric) Shielded 470 nH 20 % 4.3 A 44 mOhms 5.15 A - 40 C + 125 C 120 MHz Standard 2 mm 1.2 mm 1 mm Metal AEC-Q200 WE-PMCI Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.2uH 0.5ohm 20% AEC-Q200 2 000In Stock
2 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 000

Power Inductor 0808 (2012 metric) Unshielded 1.2 uH 20 % 500 mOhms - 40 C + 125 C 500 MHz Standard 2 mm 2 mm 1.25 mm Ferrite AEC-Q200 ADL Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2012 0.47uH 20% 2MHz AEC-Q200 4 654In Stock
Min.: 1
Mult.: 1
: 4 000

High Power Inductor 0805 (2012 metric) Shielded 470 nH 20 % 1.2 A 120 mOhms - 40 C + 125 C Standard 2 mm 1.25 mm 0.55 mm Ferrite AEC-Q200 MLD Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2mm x 1.25mm x 0.85mm, -40 to +125 degC, 1100mA, 1 H, 156mO 7 074In Stock
Min.: 1
Mult.: 1
: 4 000

Power Inductor 0805 (2012 metric) Shielded 1 uH 20 % 1.1 A 120 mOhms - 40 C + 125 C Standard 2 mm 1.25 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2mm x 1.25mm x 0.85mm, -40 to +125 degC, 1100mA, 1.5 H, 156mO 5 425In Stock
Min.: 1
Mult.: 1
: 4 000

Power Inductor 0805 (2012 metric) Shielded 1.5 uH 20 % 1.1 A 120 mOhms - 40 C + 125 C Standard 2 mm 1.25 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel