2012 Power Inductors - SMD

Results: 609
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK Power Inductors - SMD 470 UH 20% 5 024In Stock
Min.: 1
Mult.: 1
: 4 000

Power Inductor 0805 (2012 metric) Shielded 470 nH 20 % 1.3 A 70 mOhms - 40 C + 125 C Standard 2 mm 1.25 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2mm x 1.25mm x 0.85mm, -40 to +125 degC, 1300mA, 0.54 H, 84.5mO 1 789In Stock
Min.: 1
Mult.: 1
: 4 000

Power Inductor 0805 (2012 metric) Shielded 540 nH 20 % 1.3 A 65 mOhms - 40 C + 125 C Standard 2 mm 1.25 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1 UH 20% 1 418In Stock
8 000Expected 04/11/2026
Min.: 1
Mult.: 1
: 4 000

Power Inductor 0805 (2012 metric) Shielded 1 uH 20 % 1 A 160 mOhms - 40 C + 125 C Standard 2 mm 1.25 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2mm x 1.25mm x 0.85mm, -40 to +125 degC, 800mA, 2.2 H, 299mO 879In Stock
20 000Expected 28/10/2026
Min.: 1
Mult.: 1
: 4 000

Power Inductor 0805 (2012 metric) Shielded 2.2 uH 20 % 800 mA 230 mOhms - 40 C + 125 C Standard 2 mm 1.25 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 3.3 UH 20% 7 482In Stock
Min.: 1
Mult.: 1
: 4 000

Power Inductor 0805 (2012 metric) Shielded 3.3 uH 20 % 900 mA 190 mOhms - 40 C + 125 C Standard 2 mm 1.25 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2mm x 1.25mm x 0.85mm, -40 to +125 degC, 900mA, 1 H, 260mO 3 521In Stock
Min.: 1
Mult.: 1
: 4 000

Power Inductor 0805 (2012 metric) Shielded 1 uH 20 % 900 mA 200 mOhms - 40 C + 125 C Standard 2 mm 1.25 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2mm x 1.25mm x 0.85mm, -40 to +125 degC, 800mA, 1.5 H, 300mO 3 700In Stock
Min.: 1
Mult.: 1
: 4 000

Power Inductor 0805 (2012 metric) Shielded 1.5 uH 20 % 800 mA 230 mOhms - 40 C + 125 C Standard 2 mm 1.25 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2mm x 1.25mm x 0.85mm, -40 to +125 degC, 700mA, 2.2 H, 360mO 7 106In Stock
Min.: 1
Mult.: 1
: 4 000

Power Inductor 0805 (2012 metric) Shielded 2.2 uH 20 % 700 mA 280 mOhms - 40 C + 125 C Standard 2 mm 1.25 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2mm x 1.25mm x 0.85mm, -40 to +125 degC, 600mA, 4.7 H, 520mO 3 693In Stock
Min.: 1
Mult.: 1
: 4 000

Power Inductor 0805 (2012 metric) Shielded 4.7 uH 20 % 600 mA 400 mOhms - 40 C + 125 C Standard 2 mm 1.25 mm 1 mm Ferrite MLP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2mm x 1.25mm x 0.85mm, -55 to +125 degC, 220mA, 1 H, 156mO 10 044In Stock
Min.: 1
Mult.: 1
: 4 000

Power Inductor 0805 (2012 metric) Shielded 1 uH 20 % 220 mA 156 mOhms 700 mA - 55 C + 125 C Standard 2 mm 1.25 mm 0.85 mm Ferrite MLZ Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1.00 uH 0.300 A 200.00 mOhm 3 845In Stock
Min.: 1
Mult.: 1
: 4 000

Power Inductor 0805 (2012 metric) Shielded 1 uH 20 % 300 mA 200 mOhms - 40 C + 85 C 75 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite ASMCI-0805 Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 100 NH 20% 5 147In Stock
Min.: 1
Mult.: 1
: 4 000

Power Inductor 0805 (2012 metric) Shielded 100 nH 20 % 1 A 70 mOhms - 40 C + 85 C 235 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite ASMCI-0805 Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQPB201214T1R5MD 4 491In Stock
Min.: 1
Mult.: 1
: 2 000

High Power Inductor 0805 (2012 metric) Semi-Shielded 1.5 uH 20 % 1.1 A 117 mOhms 1.2 A - 40 C + 105 C 390 MHz Standard 2 mm 1.25 mm 1.4 mm Ferrite BRC Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQPB201210T100M 179In Stock
18 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 3 000

Power Inductor 0805 (2012 metric) Semi-Shielded 10 uH 20 % 270 mA 1.11 Ohms 270 mA - 40 C + 105 C 30 MHz Standard 2 mm 1.25 mm 1 mm Ferrite BRL Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQPB201210T150M 13 560In Stock
Min.: 1
Mult.: 1
: 3 000

Power Inductor 0805 (2012 metric) Semi-Shielded 15 uH 20 % 220 mA 1.3 Ohms 220 mA - 40 C + 105 C 15 MHz Standard 2 mm 1.25 mm 1 mm Ferrite BRL Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQPB201210T220M 4 806In Stock
Min.: 1
Mult.: 1
: 3 000

Power Inductor 0805 (2012 metric) Semi-Shielded 22 uH 20 % 190 mA 1.69 Ohms 190 mA - 40 C + 105 C 13 MHz Standard 2 mm 1.25 mm 1 mm Ferrite BRL Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQPB201210T470M 4 661In Stock
Min.: 1
Mult.: 1
: 3 000

Power Inductor 0805 (2012 metric) Semi-Shielded 47 uH 20 % 125 mA 4.55 Ohms 125 mA - 40 C + 105 C 7 MHz Standard 2 mm 1.25 mm 1 mm Ferrite BRL Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQPB201210T4R7M 4 154In Stock
Min.: 1
Mult.: 1
: 3 000

Power Inductor 0805 (2012 metric) Semi-Shielded 4.7 uH 20 % 340 mA 715 mOhms 340 mA - 40 C + 105 C 150 MHz Standard 2 mm 1.25 mm 1 mm Ferrite BRL Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQPB201210T680M 6 568In Stock
Min.: 1
Mult.: 1
: 3 000

Power Inductor 0805 (2012 metric) Semi-Shielded 68 uH 20 % 100 mA 7.54 Ohms 100 mA - 40 C + 105 C 6.5 MHz Standard 2 mm 1.25 mm 1 mm Ferrite BRL Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQPB201210T6R8M 3 631In Stock
Min.: 1
Mult.: 1
: 3 000

Power Inductor 0805 (2012 metric) Semi-Shielded 6.8 uH 20 % 290 mA 975 mOhms 290 mA - 40 C + 105 C 60 MHz Standard 2 mm 1.25 mm 1 mm Ferrite BRL Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQNA201212T100K 6 543In Stock
Min.: 1
Mult.: 1
: 3 000

Power Inductor 0805 (2012 metric) Semi-Shielded 10 uH 10 % 440 mA 910 mOhms 190 mA - 40 C + 105 C 32 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite CB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQNA201212T101K 11 495In Stock
Min.: 1
Mult.: 1
: 3 000

Power Inductor 0805 (2012 metric) Semi-Shielded 100 uH 10 % 130 mA 9.1 Ohms 60 mA - 40 C + 105 C 8 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite CB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQNA201212T150K 3 122In Stock
Min.: 1
Mult.: 1
: 3 000

Power Inductor 0805 (2012 metric) Semi-Shielded 15 uH 10 % 320 mA 1.69 Ohms 170 mA - 40 C + 105 C 28 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite CB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQNA201212T1R0M 9 325In Stock
Min.: 1
Mult.: 1
: 3 000

Power Inductor 0805 (2012 metric) Semi-Shielded 1 uH 20 % 900 mA 195 mOhms 500 mA - 40 C + 105 C 100 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite CB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQNA201212T2R2M 5 609In Stock
Min.: 1
Mult.: 1
: 3 000

Power Inductor 0805 (2012 metric) Semi-Shielded 2.2 uH 20 % 770 mA 299 mOhms 410 mA - 40 C + 105 C 80 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite CB Reel, Cut Tape, MouseReel