3225 Power Inductors - SMD

Results: 572
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
ABRACON Power Inductors - SMD IND 0.47 uH 0.450 A 500.00 mOhm 7 723In Stock
Min.: 1
Mult.: 1
: 2 000

Molded Wound Chip Inductor 1210 (3225 metric) Unshielded 470 nH 20 % 450 mA 500 mOhms - 40 C + 85 C 30 220 MHz Standard 3.2 mm 2.5 mm 2.2 mm AISM-1210 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 12uH 10% Wirewound 8 884In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1210 (3225 metric) Shielded 12 uH 10 % 140 mA 2.5 Ohms - 40 C + 125 C 30 20 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite CM3225 Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 5 844In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1210 (3225 metric) Shielded 1.5 uH 30 % 1.75 A 57 mOhms - 40 C + 125 C 70 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 2.7uH 10% Wirewound 9 500In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1210 (3225 metric) Shielded 2.7 uH 10 % 290 mA 1.1 Ohms - 40 C + 125 C 30 70 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite CM3225 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 5.6uH 10% Wirewound 9 090In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1210 (3225 metric) Shielded 5.6 uH 10 % 200 mA 1.6 Ohms - 40 C + 125 C 30 45 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite CM3225 Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,22uH, 0.49A, 0.73ohm, -40-135C 9 980In Stock
Min.: 1
Mult.: 1
: 5 000

1210 (3225 metric) 22 uH 20 % 730 mOhms 490 mA - 40 C + 135 C Standard 3.2 mm 2.5 mm 2.3 mm Ferrite ADL3225V Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD 6.8uH 0.49ohms 576mA 10% 753In Stock
Min.: 1
Mult.: 1
: 400

Power Choke 1210 (3225 metric) Shielded 6.8 uH 10 % 576 mA 490 mOhms - 55 C + 125 C Standard 3.51 mm 2.66 mm 2.57 mm Ferrite SP1210/R Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD 1uH 0.11ohms 1190mA 10% 823In Stock
Min.: 1
Mult.: 1
: 400

Power Choke 1210 (3225 metric) Shielded 1 uH 10 % 1.19 A 110 mOhms - 55 C + 125 C Standard 3.51 mm 2.66 mm 2.57 mm Ferrite SP1210/R Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 100.00 nH 0.450 A 440.00 mOhm 7 607In Stock
Min.: 1
Mult.: 1
: 2 000

Molded Wound Chip Inductor 1210 (3225 metric) Unshielded 100 nH 20 % 450 mA 440 mOhms - 40 C + 85 C 28 700 MHz Standard 3.2 mm 2.5 mm 2.2 mm AISM-1210 Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD 1.8uH 0.15ohms 1030mA 10% 940In Stock
Min.: 1
Mult.: 1
: 400

1210 (3225 metric) Shielded 1.8 uH 10 % 1.03 A 150 mOhms - 55 C + 125 C Standard 3.51 mm 2.66 mm 2.57 mm SP1210/R Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD CHIP INDUCTOR SMT 150uH 8 508In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1210 (3225 metric) Shielded 150 uH 5 % 65 mA 15 Ohms - 40 C + 125 C 20 8 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite CM3225 Reel, Cut Tape, MouseReel
Samsung Electro-Mechanics Power Inductors - SMD 1210/3225,0.036ohm,4A,4.6A,+/-20%,1uH 1 356In Stock
Min.: 1
Mult.: 1
: 2 000

Thin Film 1201 (3225 metric) Shielded 1 uH 20 % 4 A 36 mOhms 4.6 A - 55 C + 150 C Standard 3.2 mm 2.5 mm 1.2 mm Metal CIGB Reel, Cut Tape
Samsung Electro-Mechanics Power Inductors - SMD 1210/3225,0.009ohm,8A,12A,+/-20%,0.15uH 1 925In Stock
Min.: 1
Mult.: 1
: 2 000

Thin Film 1201 (3225 metric) Shielded 150 nH 20 % 8 A 9 mOhms 12 A - 55 C + 150 C Standard 3.2 mm 2.5 mm 1.2 mm Metal CIGB Reel, Cut Tape
Samsung Electro-Mechanics Power Inductors - SMD 1210/3225,0.03ohm,4.4A,5.6A,+/-20%,0.68uH 2 000In Stock
Min.: 1
Mult.: 1
: 2 000

Thin Film 1201 (3225 metric) Shielded 680 nH 20 % 4.4 A 30 mOhms 5.6 A - 55 C + 150 C Standard 3.2 mm 2.5 mm 1.2 mm Metal CIGB Reel, Cut Tape
Samsung Electro-Mechanics Power Inductors - SMD 1210/3225,0.021ohm,5.3A,7A,+/-20%,0.47uH 1 419In Stock
Min.: 1
Mult.: 1
: 2 000

Thin Film 1201 (3225 metric) Shielded 470 nH 20 % 5.3 A 21 mOhms 7 A - 55 C + 150 C Standard 3.2 mm 2.5 mm 1.2 mm Metal CIGB Reel, Cut Tape
Samsung Electro-Mechanics Power Inductors - SMD 1210/3225,0.36ohm,1.2A,1.6A,+/-20%,10uH 3 430In Stock
Min.: 1
Mult.: 1
: 2 000

Thin Film 1210 (3225 metric) Shielded 10 uH 20 % 1.2 A 360 mOhms 1.6 A - 55 C + 150 C Standard 3.2 mm 2.5 mm 1.2 mm Metal CIGB Reel, Cut Tape
Samsung Electro-Mechanics Power Inductors - SMD 1210/3225,0.054ohm,3.2A,4A,+/-20%,1.5uH 1 800In Stock
Min.: 1
Mult.: 1
: 2 000

Thin Film 1201 (3225 metric) Shielded 1.5 uH 20 % 3.2 A 54 mOhms 4 A - 55 C + 150 C Standard 3.2 mm 2.5 mm 1.2 mm Metal CIGB Reel, Cut Tape
Samsung Electro-Mechanics Power Inductors - SMD 1210/3225,0.151ohm,1.9A,2.2A,+/-20%,4.7uH 1 564In Stock
Min.: 1
Mult.: 1
: 2 000

Thin Film 1201 (3225 metric) Shielded 4.7 uH 20 % 1.9 A 151 mOhms 2.2 A - 55 C + 150 C Standard 3.2 mm 2.5 mm 1.2 mm Metal CIGB Reel, Cut Tape
Samsung Electro-Mechanics Power Inductors - SMD 1210/3225,0.113ohm,2.3A,2.5A,+/-20%,3.3uH 1 380In Stock
Min.: 1
Mult.: 1
: 2 000

Thin Film 1201 (3225 metric) Shielded 3.3 uH 20 % 2.3 A 113 mOhms 2.5 A - 55 C + 150 C Standard 3.2 mm 2.5 mm 1.2 mm Metal CIGB Reel, Cut Tape
Delevan Power Inductors - SMD 0.82uH 0.1ohms 1250mA 10% 251In Stock
Min.: 1
Mult.: 1
: 400

Power Choke 1210 (3225 metric) Shielded 820 nH 10 % 1.25 A 100 mOhms - 55 C + 125 C Standard 3.51 mm 2.66 mm 2.57 mm Ferrite SP1210/R Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD 33uH 2.7ohms 243mA 10% 390In Stock
Min.: 1
Mult.: 1
: 400

Power Choke 1210 (3225 metric) Shielded 33 uH 10 % 243 mA 2.7 Ohms - 55 C + 125 C Standard 3.51 mm 2.66 mm 2.57 mm Ferrite SP1210/R Reel, Cut Tape, MouseReel
Samsung Electro-Mechanics Power Inductors - SMD 1210/3225,0.015ohm,6A,8.6A,+/-20%,0.33uH 1 935In Stock
Min.: 1
Mult.: 1
: 2 000

Thin Film 1201 (3225 metric) Shielded 330 nH 20 % 6 A 15 mOhms 8.6 A - 55 C + 150 C Standard 3.2 mm 2.5 mm 1.2 mm Metal CIGB Reel, Cut Tape
Delevan Power Inductors - SMD 10uH 960mohms 464mA 10% 553In Stock
Min.: 1
Mult.: 1
: 400

Power Choke 1210 (3225 metric) Shielded 10 uH 10 % 464 mA 960 mOhms - 55 C + 125 C Standard 3.51 mm 2.66 mm 2.57 mm Ferrite SP1210/R Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD 100uH 6.8ohms 154mA 10% 5In Stock
Min.: 1
Mult.: 1
: 400

Power Choke 1210 (3225 metric) Shielded 100 uH 10 % 154 mA 6.8 Ohms - 55 C + 125 C Standard 3.51 mm 2.66 mm 2.57 mm Ferrite SP1210/R Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD 120uH 7.5ohms 147mA 10% 368In Stock
Min.: 1
Mult.: 1
: 400

Power Choke 1210 (3225 metric) Shielded 120 uH 10 % 147 mA 7.5 Ohms - 55 C + 125 C Standard 3.51 mm 2.66 mm 2.57 mm Ferrite SP1210/R Reel, Cut Tape, MouseReel