3225 Power Inductors - SMD

Results: 572
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Delevan Power Inductors - SMD 47uH 3.9ohms 203mA 10% 1 986In Stock
Min.: 1
Mult.: 1
: 400

Power Choke 1210 (3225 metric) Shielded 47 uH 10 % 203 mA 3.9 Ohms - 55 C + 125 C Standard 3.51 mm 2.66 mm 2.57 mm Ferrite SP1210/R Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD 3.3uH 0.34ohms 692mA 10% 710In Stock
Min.: 1
Mult.: 1
: 400

Power Choke 1210 (3225 metric) Shielded 3.3 uH 10 % 692 mA 340 mOhms - 55 C + 125 C Standard 3.51 mm 2.66 mm 2.57 mm Ferrite SP1210/R Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD 0.68uH 0.093ohms 1320mA 10% 1 070In Stock
Min.: 1
Mult.: 1
: 400

Power Choke 1210 (3225 metric) Shielded 680 nH 10 % 1.32 A 93 mOhms - 55 C + 125 C Standard 3.51 mm 2.66 mm 2.57 mm Ferrite SP1210/R Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD 330uH 17ohms 98mA 10% 900In Stock
Min.: 1
Mult.: 1
: 400

Power Choke 1210 (3225 metric) Shielded 330 uH 10 % 98 mA 17 Ohms - 55 C + 125 C Standard 3.51 mm 2.66 mm 2.57 mm Ferrite SP1210/R Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND 0.49uH, 2.0A, 110mohm,-55-155C 11 786In Stock
Min.: 1
Mult.: 1
: 6 000

1210 (3225 metric) 490 nH 20 % 110 mOhms 2 A - 55 C + 155 C 3.2 mm 2.5 mm 2.5 mm ADL-VF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.0uH,1.33A,0.18ohm,-55-155C 11 698In Stock
Min.: 1
Mult.: 1
: 6 000

Wound Ferrite 1210 (3225 metric) Shielded 2 uH 20 % 180 mOhms 1.33 A - 55 C + 155 C 3.2 mm 2.5 mm 2.5 mm Ferrite ADL-VF Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.47uH 12A 11mOhm SMD AEC-Q 4 885In Stock
Min.: 1
Mult.: 1
: 2 000

1210 (3225 metric) Shielded 470 nH 20 % 11 mOhms 10.2 A - 55 C + 165 C Standard 3.2 mm 2.5 mm 2 mm IHLP1210BZEZ-5A Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD Wire-wound Metal Power Inductors, 3225, 1.0 uH 20 %, T&R 2 484In Stock
Min.: 1
Mult.: 1
: 3 000

Power Inductor 1210 (3225) Shielded 1 uH 20 % 4.2 A 43 mOhms 5.2 A - 40 C + 125 C 3.2 mm 2.5 mm 0.8 mm Metal LSEU Reel, Cut Tape
TDK Power Inductors - SMD 15uH 0.63Ohm 90MHz 750mA 15 320In Stock
90 000On Order
Min.: 1
Mult.: 1
: 6 000

1210 (3225 metric) Shielded 15 uH 20 % 630 mOhms 750 mA + 150 C 90 MHz 3.2 mm 2.5 mm 2.5 mm Ferrite AEC-Q200 ADL32VHC Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1uH 7.2A 23mOhm SMD AEC-Q 1 601In Stock
6 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 2 000

1210 (3225 metric) Shielded 1 uH 20 % 23 mOhms 8.4 A - 55 C + 165 C Standard 3.2 mm 2.5 mm 2 mm IHLP1210BZEZ-5A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 3.3uH 4.2A 65mOhm SMD AEC-Q 1 615In Stock
4 000Expected 23/10/2026
Min.: 1
Mult.: 1
: 2 000

1210 (3225 metric) Shielded 3.3 uH 20 % 65 mOhms 5.2 A - 55 C + 165 C Standard 3.2 mm 2.5 mm 2 mm IHLP1210BZEZ-5A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 4.7uH 3A 98mOhm SMD AEC-Q 3 015In Stock
Min.: 1
Mult.: 1
: 2 000

1210 (3225 metric) Shielded 4.7 uH 20 % 98 mOhms 4.3 A - 55 C + 165 C Standard 3.2 mm 2.5 mm 2 mm IHLP1210BZEZ-5A Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 3225 1800mA DCR=0.135ohm AEC-Q200 1 890In Stock
Min.: 1
Mult.: 1
: 2 000

1210 (3225 metric) 6.8 uH 20 % 2.2 A 135 mOhms - 55 C + 150 C 3.2 mm 2.5 mm 2 mm DFE32CAH_R0 Reel, Cut Tape
Murata Electronics Power Inductors - SMD 1210 22uH 20% 1MHz 400mA AEC-Q200 1 486In Stock
3 000On Order
Min.: 1
Mult.: 1
: 1 500

1210 (3225 metric) 22 uH 20 % 810 mOhms - 40 C + 125 C 70 MHz Standard 3.2 mm 2.5 mm AEC-Q200 LQW32FT_H Reel, Cut Tape
ABRACON Power Inductors - SMD IND 1uH 4.4A 36m? 1 560In Stock
Min.: 1
Mult.: 1
: 2 000

1209 (3225 metric) Shielded 1 uH 20 % 4 A 36 mOhms 5.2 A - 40 C + 125 C Standard 3.2 mm 2.5 mm 1.2 mm AOTA-B322512Q Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1.5uH 3.5A 54m? 1 631In Stock
Min.: 1
Mult.: 1
: 2 000

1209 (3225 metric) Shielded 1.5 uH 20 % 3.2 A 54 mOhms 4.5 A - 40 C + 125 C Standard 3.2 mm 2.5 mm 1.2 mm AOTA-B322512Q Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 2.2uH 3A 75m? 1 888In Stock
Min.: 1
Mult.: 1
: 2 000

1209 (3225 metric) Shielded 2.2 uH 20 % 2.7 A 75 mOhms 3.8 A - 40 C + 125 C Standard 3.2 mm 2.5 mm 1.2 mm AOTA-B322512Q Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 3.3uH 2.5A 113m? 1 970In Stock
Min.: 1
Mult.: 1
: 2 000

1209 (3225 metric) Shielded 3.3 uH 20 % 2.3 A 113 mOhms 2.9 A - 40 C + 125 C Standard 3.2 mm 2.5 mm 1.2 mm AOTA-B322512Q Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.1uH 11A 9m? 1 322In Stock
Min.: 1
Mult.: 1
: 2 000

1209 (3225 metric) Shielded 100 nH 20 % 8 A 9 mOhms 14 A - 40 C + 125 C Standard 3.2 mm 2.5 mm 1.2 mm AOTA-B322512Q Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.24uH 9.5A 11m? 1 691In Stock
Min.: 1
Mult.: 1
: 2 000

1209 (3225 metric) Shielded 240 nH 20 % 7 A 11 mOhms 13.4 A - 40 C + 125 C Standard 3.2 mm 2.5 mm 1.2 mm AOTA-B322512Q Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.47uH 6.1A 21m? 2 000In Stock
Min.: 1
Mult.: 1
: 2 000

1209 (3225 metric) Shielded 470 nH 20 % 5.3 A 21 mOhms 8.2 A - 40 C + 125 C Standard 3.2 mm 2.5 mm 1.2 mm AOTA-B322512Q Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD Inductor 10 uH 3.2 x 2.5 x 1.2mm 3 063In Stock
6 000On Order
Min.: 1
Mult.: 1
: 3 000

1201 (3225 metric) Shielded 10 uH 20 % 1.8 A 230 mOhms 2.3 A - 55 C + 155 C Standard 3.2 mm 2.5 mm 1.2 mm AOTA-C322512Q Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 4.7uH 20% AEC-Q200 Automotive Mini Molded Power Inductor 1 570In Stock
Min.: 1
Mult.: 1
: 3 000

1201 (3225 metric) Shielded 4.7 uH 20 % 135 mOhms 2.9 A - 55 C + 155 C 3.2 mm 2.5 mm 1.2 mm AOTA-C322512Q Reel, Cut Tape, MouseReel
Bel Signal Transformer Power Inductors - SMD FIXED INDUCTOR 1.0 uH 4.9A 30 MOHM 14 968In Stock
Min.: 1
Mult.: 1
: 3 000

High Power Shielded SMD Inductor 1210 (3225 metric) Shielded 1 uH 20 % 4.9 A 30 mOhms 6 A - 55 C + 125 C Standard 3.2 mm 2.5 mm 1 mm Iron F1C1 Reel, Cut Tape
Murata Electronics Power Inductors - SMD 0.47uH 8700mA 0.014ohm AEC-Q200 4 534In Stock
Min.: 1
Mult.: 1
: 2 000

Chip Inductors 1210 (3225 metric) Shielded 470 nH 20 % 5.9 A 14 mOhms 8.7 A - 55 C + 150 C Standard 3.2 mm 2.5 mm 2 mm Metal Alloy AEC-Q200 DFE32CAH_R0 Reel, Cut Tape, MouseReel