4.5 mm Power Inductors - SMD

Results: 140
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Pulse Electronics Power Inductors - SMD 1.0uH 20% '102' 4 324In Stock
Min.: 1
Mult.: 1
: 2 500

Power Inductor 6.6 mm x 4.5 mm Unshielded 1 uH 20 % 2.9 A 50 mOhms 2.9 A - 40 C + 130 C Standard 6.6 mm 4.5 mm 2.9 mm P0770NL Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 220uH 20% '224' 5 585In Stock
Min.: 1
Mult.: 1
: 2 500

Power Inductor 6.6 mm x 4.5 mm Unshielded 220 uH 20 % 200 mA 3.11 Ohms 220 mA - 40 C + 130 C Standard 6.6 mm 4.5 mm 2.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 10 UH 20% 1A 3 286In Stock
Min.: 1
Mult.: 1
: 2 500

Power Inductor 6.7 mm x 4.5 mm Shielded 10 uH 20 % 800 mA 73 mOhms 800 mA - 40 C + 130 C 31 MHz Standard 6.7 mm 4.5 mm 2.8 mm P1174 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 150uH 20% '154' 4 160In Stock
Min.: 1
Mult.: 1
: 2 500

Power Inductor 6.6 mm x 4.5 mm Unshielded 150 uH 20 % 250 mA 2 Ohms 270 mA - 40 C + 130 C Standard 6.6 mm 4.5 mm 2.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 3.3uH 20% 1.6A 2 351In Stock
Min.: 1
Mult.: 1
: 2 500

Power Inductor 6.7 mm x 4.5 mm Shielded 3.3 uH 20 % 1.3 A 21 Ohms 1.3 A - 40 C + 130 C 40 MHz Standard 6.7 mm 4.5 mm 2.8 mm P1174 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 22uH 20% '223' 8 082In Stock
Min.: 1
Mult.: 1
: 2 500

Power Inductor 6.6 mm x 4.5 mm Unshielded 22 uH 20 % 700 mA 370 mOhms 700 mA - 40 C + 130 C Standard 6.6 mm 4.5 mm 2.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 6.8uH 20% 1.2A 4 992In Stock
Min.: 1
Mult.: 1
: 2 500

Power Inductor 6.6 mm x 4.5 mm Unshielded 6.8 uH 20 % 1.2 A 130 mOhms 1.2 A - 40 C + 130 C Standard 6.6 mm 4.5 mm 2.9 mm P0770NL Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD2 4532 15uH1.2A .235Ohm 5 901In Stock
Min.: 1
Mult.: 1
: 1 500

Power Choke Unshielded 15 uH 20 % 1.2 A 235 mOhms 1.46 A - 40 C + 125 C 27 MHz Standard 4 mm 4.5 mm 3.2 mm Ferrite WE-PD2 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 27uH 20% SMD 0905 4 569In Stock
Min.: 1
Mult.: 1
: 800

Power Inductor Shielded 27 uH 20 % 1.3 A 100 mOhms - 40 C + 125 C 35 17 MHz Standard 9.9 mm 4.5 mm 4.5 mm 9.9 mm Ferrite SRR0905 Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 180uH 510mA DCR=980mOhms AEC-Q200 7 612In Stock
Min.: 1
Mult.: 1
: 1 000

Power Choke Coil Shielded 180 uH 20 % 510 mA 980 mOhms 560 mA - 40 C + 125 C 5.3 MHz Standard 7.3 mm 4.5 mm 1.5 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD Ind 68 H, 0.38A SM mini drum 1 718In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 3.3 mm x 4.5 mm x 2.6 mm Unshielded 68 uH 10 % 380 mA 1.6 Ohms - 40 C + 125 C Standard 3.3 mm 4.5 mm 2.6 mm Ferrite 8400 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD Ind 680 H, 0.12A SM mini drum 922In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 3.3 mm x 4.5 mm x 2.6 mm Unshielded 680 uH 10 % 120 mA 11.5 Ohms - 40 C + 125 C Standard 3.3 mm 4.5 mm 2.6 mm Ferrite 8400 Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD2A SMD AEC-Q200 10uH 1.45A 0.182 Ohm 1 312In Stock
Min.: 1
Mult.: 1
: 1 500

1517 (4045 metric) Unshielded 10 uH 20 % 1.45 A 182 mOhms 1.74 A - 40 C + 125 C 30 MHz Standard 4 mm 4.5 mm 3.2 mm Ferrite AEC-Q200 WE-PD2A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 270uH 10% SMD 0703 880In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor Unshielded 270 uH 10 % 170 mA 3.6 Ohms 220 mA - 40 C + 125 C 30 7 MHz Standard 6.5 mm 4.5 mm 2.7 mm Ferrite SDR0703 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 4.7uH 10% SMD 0703 36In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor Unshielded 4.7 uH 10 % 1.5 A 100 mOhms 2.1 A - 40 C + 125 C 20 60 MHz Standard 6.5 mm 4.5 mm 2.7 mm Ferrite SDR0703 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 39uH 10% SMD 0703 878In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor Unshielded 39 uH 10 % 500 mA 550 mOhms 730 mA - 40 C + 125 C 18 18 MHz Standard 6.5 mm 4.5 mm 2.7 mm Ferrite SDR0703 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 1uH 20% SMD 0703 1 068In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor Unshielded 1 uH 20 % 2.2 A 42 mOhms 3.2 A - 40 C + 125 C 25 160 MHz Standard 6.5 mm 4.5 mm 2.7 mm Ferrite SDR0703 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 10uH 20% SMD 0905 54In Stock
Min.: 1
Mult.: 1
: 800

Power Inductor Shielded 10 uH 20 % 2.1 A 60 mOhms - 40 C + 125 C 39 29 MHz Standard 9.9 mm 4.5 mm 4.5 mm 9.9 mm Ferrite SRR0905 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 12uH 20% SMD 0905 300In Stock
Min.: 1
Mult.: 1
: 800

Shielded 12 uH 20 % 1.9 A 70 mOhms - 40 C + 125 C 40 26 MHz Standard 9.9 mm 4.5 mm 4.5 mm 9.9 mm SRR0905 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 150uH 10% SMD 0905 719In Stock
Min.: 1
Mult.: 1
: 800

Power Inductor Shielded 150 uH 10 % 550 mA 510 mOhms - 40 C + 125 C 24 6 MHz Standard 9.9 mm 4.5 mm 4.5 mm 9.9 mm Ferrite SRR0905 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 390uH 10% SMD 0905 540In Stock
Min.: 1
Mult.: 1
: 800

Power Inductor Shielded 390 uH 10 % 350 mA 1.34 Ohms - 40 C + 125 C 26 3 MHz Standard 9.9 mm 4.5 mm 4.5 mm 9.9 mm Ferrite SRR0905 Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD2A SMD 1.0uH 4.00A 0.049Ohm AECQ2 1 245In Stock
Min.: 1
Mult.: 1
: 1 500

Power Inductor 1517 (4045 metric) Unshielded 1 uH 20 % 4 A 48 mOhms 5.72 A - 40 C + 125 C 110 MHz Standard 4 mm 4.5 mm 3.2 mm Ferrite AEC-Q200 WE-PD2A Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD2 4532 27uH .94A .522Ohm 1 491In Stock
Min.: 1
Mult.: 1
: 1 500

Power Choke Unshielded 27 uH 10 % 940 mA 522 mOhms 1.29 A - 40 C + 125 C 17 MHz Standard 4 mm 4.5 mm 3.2 mm Ferrite WE-PD2 Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 220uH 440mA DCR=1.17Ohms AEC-Q200 1 641In Stock
Min.: 1
Mult.: 1
: 1 000

Power Choke Coil Shielded 220 uH 20 % 440 mA 1.17 Ohms 540 mA - 40 C + 125 C 4.8 MHz Standard 7.3 mm 4.5 mm 4.5 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 10uH 20% '103' 4 750In Stock
5 000Expected 13/10/2026
Min.: 1
Mult.: 1
: 2 500

Power Inductor 6.6 mm x 4.5 mm Unshielded 10 uH 20 % 1.1 A 160 mOhms 1.1 A - 40 C + 130 C Standard 6.6 mm 4.5 mm 2.9 mm P0770NL Reel, Cut Tape, MouseReel