6.5 mm Power Inductors - SMD

Results: 374
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK Power Inductors - SMD 0.07uH 15% 0.17mOhm 100KHz 110A 800In Stock
Min.: 1
Mult.: 1
: 400

Power Inductor Shielded 70 nH 15 % 170 uOhms 110 A - 40 C + 125 C 6.5 mm 6.5 mm 10 mm Ferrite VLBU Reel, Cut Tape, MouseReel
HALO Electronics Power Inductors - SMD Molded Shielded SMD 4.7uH 29mOhm 20% 3 447In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor 7.5 mm x 6.5 mm x 3 mm Shielded 4.7 uH 20 % 5.3 A 29 mOhms - 55 C + 125 C Standard 7.5 mm 6.5 mm 3 mm HPC Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 6.8uH 20% 53.3mOhm 4A 1 809In Stock
Min.: 1
Mult.: 1
: 1 000

Shielded 6.8 uH 20 % 4 A 53.24 mOhms - 40 C + 125 C Standard 7.1 mm 6.5 mm 3 mm Wirewound SPM Reel, Cut Tape, MouseReel
KEMET Power Inductors - SMD 1.5uH 20% 11A 180C ESR=12.7mOhms AECQ2 2 755In Stock
Min.: 1
Mult.: 1
: 1 500

Power Inductor 6 mm x 6 mm x 3 mm Shielded 1.5 uH 20 % 10.5 A 12.7 mOhms 7 A - 55 C + 180 C 38 MHz Standard 7 mm 6.5 mm 3 mm Metal Composite AEC-Q200 MPEV Reel, Cut Tape, MouseReel
KEMET Power Inductors - SMD 1.5uH 20% 12A DCR=8.3mOhms 4 186In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor 6 mm x 6 mm x 5 mm Shielded 1.5 uH 20 % 13.2 A 8.3 mOhms 12 A - 55 C + 155 C 35 MHz Standard 7 mm 6.5 mm 5 mm Metal Composite MPX Reel, Cut Tape, MouseReel
KEMET Power Inductors - SMD 1.0uH 20% 15.6A DCR=6mOhms AECQ2 2 095In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor 6 mm x 6 mm x 5 mm Shielded 1 uH 20 % 15.6 A 6 mOhms 13 A - 55 C + 155 C 42 MHz Standard 7 mm 6.5 mm 5 mm Metal Composite AEC-Q200 MPXV Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 100nH 100mV 70A 15% DCR=.17mOhm 5 125In Stock
Min.: 1
Mult.: 1
: 300

Power Choke Shielded 100 nH 15 % 68 A 80 A - 40 C + 130 C Standard 6.5 mm 6.5 mm 10 mm PGL6312 Reel, Cut Tape, MouseReel
KEMET Power Inductors - SMD 2.2uH 20% 11.2A DCR=11.6mOhms AECQ2 1 593In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor 6 mm x 6 mm x 5 mm Shielded 2.2 uH 20 % 11.2 A 11.6 mOhms 10 A - 55 C + 155 C 30 MHz Standard 7 mm 6.5 mm 5 mm Metal Composite AEC-Q200 MPXV Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 19.7A 1.5uH 8.14mOhm 7x6.5x4.5mm 7 000In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor 7 mm x 6.5 mm x 4.5 mm Shielded 1.5 uH 20 % 11.6 A 7.4 mOhms 14.7 A - 55 C + 155 C Standard 7 mm 6.5 mm 4.5 mm Metal AEC-Q200 SPM-VT-D Reel, Cut Tape, MouseReel
KEMET Power Inductors - SMD 2.2uH 20% 9A DCR=30.7mOhms 2 955In Stock
Min.: 1
Mult.: 1
: 1 500

Power Inductor 6 mm x 6 mm x 2.4 mm Shielded 2.2 uH 20 % 6.3 A 30.7 mOhms 9 A - 55 C + 155 C 34 MHz Standard 7 mm 6.5 mm 2.4 mm Metal Composite MPX Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.0uH,20%,6550 Metal, Pwr Inductor 3 300In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor 7.1 mm x 6.5 mm x 5 mm Shielded 1 uH 20 % 17.9 A 4.95 mOhms 15.8 A - 40 C + 125 C Standard 7.1 mm 6.5 mm 5 mm Metal AEC-Q200 SPM Reel, Cut Tape, MouseReel
KEMET Power Inductors - SMD 0.68uH 20% 17A DCR=4.1mOhms 2 724In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor 6 mm x 6 mm x 5 mm Shielded 680 nH 20 % 18.8 A 4.1 mOhms 17 A - 55 C + 155 C 54 MHz Standard 7 mm 6.5 mm 5 mm Metal Composite MPX Reel, Cut Tape, MouseReel
KEMET Power Inductors - SMD 4.7uH 20% 6A DCR=83.4mOhms 9 913In Stock
Min.: 1
Mult.: 1
: 2 500

Power Inductor 6 mm x 6 mm x 1.8 mm Shielded 4.7 uH 20 % 3.4 A 83.4 mOhms 6 A - 55 C + 155 C 26 MHz Standard 7 mm 6.5 mm 1.8 mm Metal Composite MPX Reel, Cut Tape, MouseReel
KEMET Power Inductors - SMD 2.2uH 20% 10A DCR=11.6mOhms 1 867In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor 6 mm x 6 mm x 5 mm Shielded 2.2 uH 20 % 11.2 A 11.6 mOhms 10 A - 55 C + 155 C 30 MHz Standard 7 mm 6.5 mm 5 mm Metal Composite MPX Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 3.3uH 20% 27mOhms Pwr Indctr AEC-Q200 3 284In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor 7.1 mm x 6.5 mm x 3 mm Shielded 3.3 uH 20 % 6.9 A 29.7 mOhms 6.4 A - 40 C + 125 C Standard 7.1 mm 6.5 mm 3 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 2.9uH 1.94A 13In Stock
2 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 2 000

6.9 mm x 6.5 mm Shielded 2.9 uH - 20 %, + 40 % 1.94 A 68 mOhms - 40 C + 100 C Standard 6.9 mm 6.5 mm 3 mm Ferrite CDRH Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1uH 20% 4.5mOhms Pwr Indctr AEC-Q200 1 587In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor 7.1 mm x 6.5 mm x 5 mm Shielded 1 uH 20 % 17.9 A 4.95 mOhms 15.8 A - 40 C + 125 C Standard 7.1 mm 6.5 mm 5 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 6.8uH 20% 34.5mOhms Pwr Indctr AEC-Q200 1 671In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor 7.1 mm x 6.5 mm x 5 mm Shielded 6.8 uH 20 % 6.2 A 38 mOhms 4.7 A - 40 C + 125 C Standard 7.1 mm 6.5 mm 5 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel

Sumida Power Inductors - SMD 100uH 0.43A 20% SMD PWR INDUCTOR 806In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor 6.9 mm x 6.5 mm Shielded 100 uH 20 % 430 mA 1.03 Ohms - 40 C + 100 C Standard 6.9 mm 6.5 mm 5 mm Ferrite CDRH Reel, Cut Tape, MouseReel

Sumida Power Inductors - SMD 12uH 1.2A 20% SMD PWR INDUCTOR 225In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor 6.9 mm x 6.5 mm Shielded 12 uH 20 % 1.2 A 130 mOhms - 40 C + 100 C Standard 6.9 mm 6.5 mm 5 mm Ferrite CDRH Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,6.7x6.5x4.7mm,150nH+/-20%,43A,shd 116In Stock
950Expected 05/11/2026
Min.: 1
Mult.: 1
: 950

Shielded 150 nH 20 % 43 A 350 uOhms 30 A - 40 C + 125 C Standard 6.7 mm 6.5 mm 4.7 mm Ferrite SPB0705 Reel, Cut Tape, MouseReel

Sumida Power Inductors - SMD 33uH 0.75A 20% SMD PWR INDUCTOR 1 021In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor 6.9 mm x 6.5 mm Shielded 33 uH 20 % 750 mA 330 mOhms - 40 C + 100 C Standard 6.9 mm 6.5 mm 5 mm Ferrite CDRH Reel, Cut Tape, MouseReel

Sumida Power Inductors - SMD 4uH 1.63A 40% SMD PWR INDUCTOR 805In Stock
2 000Expected 02/11/2026
Min.: 1
Mult.: 1
: 2 000

Power Inductor 6.9 mm x 6.5 mm Shielded 4 uH - 20 %, + 40 % 1.63 A 80 mOhms - 40 C + 100 C Standard 6.9 mm 6.5 mm 3 mm Ferrite CDRH Reel, Cut Tape, MouseReel

Sumida Power Inductors - SMD 5.5uH 1.4A 40% SMD PWR INDUCTOR 1 028In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 6.9 mm x 6.5 mm Shielded 5.5 uH - 20 %, + 40 % 1.4 A 96 mOhms - 40 C + 100 C Standard 6.9 mm 6.5 mm 3 mm Ferrite CDRH Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 115nH 97A 9.3mm SMT DCR=0.17mOhm +/-5% 289In Stock
Min.: 1
Mult.: 1
: 350

Power Inductor 9.6 mm x 6.5 mm x 9.3 mm Shielded 115 nH 10 % 65 A 170 uOhms 97 A - 40 C + 130 C Standard 9.6 mm 6.5 mm 9.3 mm PG1712 Reel, Cut Tape