7.5 mm Power Inductors - SMD

Results: 220
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK Power Inductors - SMD Differential mode inductor 2x250 uH, 7.5x7.5 mm, PoDL 10BASE-T1L 1 922In Stock
Min.: 1
Mult.: 1
: 1 000

PID Differential Mode Inductor Shielded 250 uH 20 % 270 mA 2.25 Ohms 360 mA - 40 C + 150 C 7.5 mm 7.5 mm 4.8 mm Ferrite AEC-Q200 PID Reel, Cut Tape
TDK Power Inductors - SMD Differential mode inductor 2x56 uH, 7.5x7.5 mm, PoDL 10BASE-T1L 1 721In Stock
Min.: 1
Mult.: 1
: 1 000

PID Differential Mode Inductor Shielded 56 uH 20 % 580 mA 480 mOhms 800 mA - 40 C + 150 C 7.5 mm 7.5 mm 4.5 mm Ferrite AEC-Q200 PID Reel, Cut Tape
Pulse Electronics Power Inductors - SMD 10uH SMT Inductor 7.5 x 7.5 x 5.6mm 2 392In Stock
Min.: 1
Mult.: 1
Max.: 3 600
: 900

Wirewound 7.5 mm x 7.5 mm x 5.6 mm Shielded 10 uH 20 % 3 A 55 mOhms - 40 C + 125 C Standard 7.5 mm 7.5 mm 5.6 mm Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 15uH 20% 3 278In Stock
Min.: 1
Mult.: 1
: 900

Power Inductor 7.5 mm x 7.5 mm Shielded 15 uH 20 % 1.7 A 66 mOhms 1.7 A - 40 C + 130 C 20 MHz Standard 7.5 mm 7.5 mm 4.8 mm P1167 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 1000uH 5 796In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor 7.5 mm x 7.5 mm Shielded 1 mH 20 % 180 mA 6 Ohms - 40 C + 100 C Standard 7.5 mm 7.5 mm 4.5 mm Ferrite CDRH74 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 2.2uH Shld 20% 12.9A 15.07mOhms AECQ2 2 133In Stock
13 200On Order
Min.: 1
Mult.: 1
: 400

Power Choke 7.5 mm x 3.1 mm x 7.5 mm Shielded 2.2 uH 20 % 12.9 A 15.07 mOhms 18 A - 40 C + 125 C 29 MHz Standard 7.5 mm 7.5 mm 3.1 mm Composite AEC-Q200 XAL7030 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 270nH Shld 20% 35.5A 228mOhms 4 746In Stock
Min.: 1
Mult.: 1
: 150

Power Inductor 7.5 mm x 7.2 mm x 10.8 mm Shielded 270 nH 20 % 76 A 240 uOhms 40 A - 40 C + 85 C 52 MHz Standard 10.8 mm 7.5 mm 7.2 mm Ferrite SLC1175 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD Power bead,10.7*7.5*12mm 1 075In Stock
Min.: 1
Mult.: 1
: 270

High Current Power Bead Inductor Shielded 180 nH 10 % 75 A 150 uOhms 90 A - 40 C + 125 C Standard 10.7 mm 7.5 mm 12 mm PG2290 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 470uH 20% 0.29A 3 294In Stock
Min.: 1
Mult.: 1
: 900

Power Inductor 7.5 mm x 7.5 mm Shielded 470 uH 20 % 290 mA 2.18 Ohms 290 mA - 40 C + 130 C 2.6 MHz Standard 7.5 mm 7.5 mm 4.8 mm P1167 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 68uH 20% 2 034In Stock
Min.: 1
Mult.: 1
: 900

Power Inductor 7.5 mm x 7.5 mm Shielded 68 uH 20 % 780 mA 310 mOhms 780 mA - 40 C + 130 C 8.8 MHz Standard 7.5 mm 7.5 mm 4.8 mm P1167 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD Power bead,10.7*7.5*12mm 947In Stock
Min.: 1
Mult.: 1
: 270

High Current Power Bead Inductor Shielded 320 nH 10 % 75 A 150 uOhms 54 A - 40 C + 125 C Standard 10.7 mm 7.5 mm 12 mm PG2290 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 22uH 20% 6 745In Stock
Min.: 1
Mult.: 1
: 900

Power Inductor 7.5 mm x 7.5 mm Shielded 22 uH 20 % 1.4 A 105 mOhms 1.4 A - 40 C + 130 C 17 MHz Standard 7.5 mm 7.5 mm 4.8 mm P1167 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 120uH .52A 36In Stock
1 000Expected 02/02/2027
Min.: 1
Mult.: 1
: 1 000

Power Inductor 7.5 mm x 7.5 mm Shielded 120 uH 20 % 520 mA 660 Ohms - 40 C + 100 C Standard 7.5 mm 7.5 mm 4.5 mm Ferrite CDRH74 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 12uH 1.71A 537In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor 7.5 mm x 7.5 mm Shielded 12 uH 20 % 1.71 A 58 mOhms - 40 C + 100 C Standard 7.5 mm 7.5 mm 4.5 mm Ferrite CDRH74 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 27uH 20% 941In Stock
Min.: 1
Mult.: 1
: 900

Power Inductor 7.5 mm x 7.5 mm Shielded 27 uH 20 % 1.2 A 130 mOhms 1.2 A - 40 C + 130 C 15 MHz Standard 7.5 mm 7.5 mm 4.8 mm P1167 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 2.7uH 30% 1 728In Stock
Min.: 1
Mult.: 1
: 900

Power Inductor 7.5 mm x 7.5 mm Shielded 2.7 uH 30 % 3.5 A 16 mOhms 3.5 A - 40 C + 130 C 40 MHz Standard 7.5 mm 7.5 mm 4.8 mm P1167 Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 400VDC 1000uH 20% 0.25A 5.5ohm 1 780In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor Shielded 1 mH 20 % 5.5 Ohms 270 mA - 55 C + 125 C Standard 7.5 mm 7.5 mm 4.5 mm Ferrite AEC-Q200 B82472N6 Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 400VDC 820uH 20% 0.26A 5ohm 1 710In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor Shielded 820 uH 20 % 5 Ohms 300 mA - 55 C + 125 C Standard 7.5 mm 7.5 mm 4.5 mm Ferrite AEC-Q200 B82472N6 Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 400VDC 680uH 20% 0.28A 4.5ohm 1 517In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor Shielded 680 uH 20 % 4.5 Ohms 320 mA - 55 C + 125 C Standard 7.5 mm 7.5 mm 4.5 mm Ferrite AEC-Q200 B82472N6 Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 400VDC 150uH 20% 0.64A 0.86ohm 1 772In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor Shielded 150 uH 20 % 400 mA 860 mOhms 720 mA - 55 C + 125 C Standard 7.5 mm 7.5 mm 4.5 mm Ferrite AEC-Q200 B82472N6 Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 400VDC 330uH 20% 0.43A 1.95ohm 1 701In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor Shielded 330 uH 20 % 1.95 Ohms 450 mA - 55 C + 125 C Standard 7.5 mm 7.5 mm 4.5 mm Ferrite AEC-Q200 B82472N6 Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 400VDC 470uH 20% 0.25A 2.6ohm 1 832In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor Shielded 470 uH 20 % 2.6 Ohms 390 mA - 55 C + 125 C Standard 7.5 mm 7.5 mm 4.5 mm Ferrite AEC-Q200 B82472N6 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 27uH 1.12A 890In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor 7.5 mm x 7.5 mm Shielded 27 uH 20 % 1.12 A 150 mOhms - 40 C + 100 C Standard 7.5 mm 7.5 mm 4.5 mm Ferrite CDRH74 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 270uH .34A 225In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor 7.5 mm x 7.5 mm Shielded 270 uH 20 % 340 mA 1.64 Ohms - 40 C + 100 C Standard 7.5 mm 7.5 mm 4.5 mm Ferrite CDRH74 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 390uH .29A 164In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor 7.5 mm x 7.5 mm Shielded 390 uH 20 % 290 mA 2.85 Ohms - 40 C + 100 C Standard 7.5 mm 7.5 mm 4.5 mm Ferrite CDRH74 Reel, Cut Tape, MouseReel