7.6 mm Power Inductors - SMD

Results: 242
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Pulse Electronics Power Inductors - SMD TLVR 130nH 60A 0.155 mOhms 546In Stock
Min.: 1
Mult.: 1
: 250

Shielded 130 nH 10 % 60 A 155 mOhms - 40 C + 130 C Standard 8.3 mm 7.6 mm PGL6076 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,7.8x7.6x2.9mm,8.2uH+/-20%,5.9A,Shd,SMD 1 447In Stock
Min.: 1
Mult.: 1
: 1 500

Power Inductor 7.8 mm x 7.6 mm x 2.9 mm Shielded 8.2 uH 20 % 5.9 A 48.73 mOhms 10.2 A - 55 C + 125 C 12 MHz Standard 7.8 mm 7.6 mm 2.9 mm Ferrite AEC-Q200 SRP7030CA Reel, Cut Tape
ABRACON Power Inductors - SMD IND 2.2uH 13A 7.5m ohm 1 279In Stock
Min.: 1
Mult.: 1
: 1 500

Power Inductor Shielded 2.2 uH 20 % 13 A 13.7 mOhms 17 A - 55 C + 155 C Standard 7.8 mm 7.6 mm 2.9 mm Alloy Powder AEC-Q200 ASPIAIG-Q7030 Reel, Cut Tape


Pulse Electronics Power Inductors - SMD IND, PWR, 2525 1000NH,SMT NPB 800In Stock
Min.: 1
Mult.: 1
: 800

Power Choke Coil Shielded 800 nH 14.5 A 6 Ohms 22 A - 40 C + 125 C Standard 7.9 mm 7.6 mm 5 mm PG0642 Reel, Cut Tape
Pulse Electronics Power Inductors - SMD TLVR 320nH 37A 0.155 mOhms 998In Stock
Min.: 1
Mult.: 1
: 250

Shielded 320 nH 10 % 37 A 155 mOhms - 40 C + 130 C Standard 8.3 mm 7.6 mm PGL6076 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD TLVR 90nH 60A 0.155m Ohms 994In Stock
Min.: 1
Mult.: 1
: 250

Shielded 90 nH 10 % 60 A 155 mOhms - 40 C + 130 C Standard 8.3 mm 7.6 mm PGL6076 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 220uH 0.51A 1.23ohms 3 771In Stock
Min.: 1
Mult.: 1
: 1 350

Power Inductor Shielded 218.8 uH 20 % 479 mA 1.48 Ohms 501 mA - 40 C + 165 C Standard 7.6 mm 7.6 mm 3.55 mm Ferrite AEC-Q200 DRA Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 82uH 1.03A 0.367ohms 328In Stock
Min.: 1
Mult.: 1
: 1 100

Power Inductor Shielded 81.45 uH 20 % 879 mA 440 mOhms 827 mA - 40 C + 165 C Standard 7.6 mm 7.6 mm 4.35 mm Ferrite AEC-Q200 DRA Reel, Cut Tape, MouseReel

Eaton Electronics Power Inductors - SMD 1.0uH 7.97A 0.0103ohms 116In Stock
Min.: 1
Mult.: 1
: 1 350

Shielded 1 uH 20 % 2.63 A, 5.25 A 10.3 mOhms, 41.1 mOhms - 40 C + 125 C Standard 7.6 mm 7.6 mm 3.55 mm Ferrite DRQ Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 2.2uH 6.13A 0.012ohms 2 782In Stock
2 200Expected 02/11/2026
Min.: 1
Mult.: 1
: 1 100

Power Inductor Shielded 2.33 uH 20 % 4.82 A 15 mOhms 4.91 A - 40 C + 165 C Standard 7.6 mm 7.6 mm 4.35 mm Ferrite AEC-Q200 DRA Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 15uH 2.05A 0.0844ohms 3 278In Stock
Min.: 1
Mult.: 1
: 1 350

Shielded 15 uH 20 % 916 mA, 1.83 A 84.4 mOhms, 339 mOhms - 40 C + 125 C Standard 7.6 mm 7.6 mm 3.55 mm Ferrite DRQ Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 1.0uH 8.22A 0.0067ohms 1 459In Stock
Min.: 1
Mult.: 1
: 1 350

Power Inductor Shielded 910 nH 20 % 6.5 A 8 mOhms 8.18 A - 40 C + 165 C Standard 7.6 mm 7.6 mm 3.55 mm Ferrite AEC-Q200 DRA Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 22uH 1.64A 0.141ohms 1 464In Stock
Min.: 1
Mult.: 1
: 1 350

Power Inductor Shielded 22.39 uH 20 % 1.42 A 170 mOhms 1.32 A - 40 C + 165 C Standard 7.6 mm 7.6 mm 3.55 mm Ferrite AEC-Q200 DRA Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 820uH 0.327A 3.63ohms 1 025In Stock
Min.: 1
Mult.: 1
: 1 100

Power Inductor Shielded 815 uH 20 % 279 mA 4.35 Ohms - 40 C + 165 C Standard 7.6 mm 7.6 mm 4.35 mm Ferrite AEC-Q200 DRA Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 330uH 0.54A 1.41ohms 1 052In Stock
Min.: 1
Mult.: 1
: 1 100

Shielded 330 uH 20 % 224 mA, 450 mA 1.14 Ohms, 5.66 Ohms - 40 C + 125 C Standard 7.6 mm 7.6 mm 4.45 mm Ferrite DRQ Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 3.3uH 5.4A 0.0183ohms 1 166In Stock
Min.: 1
Mult.: 1
: 1 100

Shielded 3.3 uH 20 % 1.97 A, 3.94 A 18.3 mOhms, 73.2 mOhms - 40 C + 125 C Standard 7.6 mm 7.6 mm 4.45 mm Ferrite DRQ Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 1000uH 0.31A 3.89ohms 829In Stock
Min.: 1
Mult.: 1
: 1 100

Shielded 1 mH 20 % 135 mA, 270 mA 3.89 Ohms, 15.6 Ohms - 40 C + 125 C Standard 7.6 mm 7.6 mm 4.45 mm Ferrite DRQ Reel, Cut Tape, MouseReel
Bel Signal Transformer Power Inductors - SMD FIXED IND 2.70uH 9.20A 15.4 MOHM 1 993In Stock
Min.: 1
Mult.: 1
: 2 000

High Power Inductor Shielded 2.7 uH 20 % 9.2 A 15.4 mOhms 16 A - 55 C + 125 C 7.8 mm 7.6 mm 3.1 mm Metal Dust F1C2 Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD FIXED IND 3.30uH 8.00A 18.0 MOHM 1 400In Stock
Min.: 1
Mult.: 1
: 2 000

High Power Inductor Shielded 3.3 uH 20 % 8 A 18 mOhms 15 A - 55 C + 125 C 7.8 mm 7.6 mm 3.1 mm Metal Dust F1C2 Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD FIXED IND 4.70uH 6.90A 26.7 MOHM 1 500In Stock
Min.: 1
Mult.: 1
: 1 500

High Power Inductor Shielded 4.7 uH 20 % 6.9 A 26.7 mOhms 12 A - 55 C + 125 C 7.8 mm 7.6 mm 3.1 mm Metal Dust F1C2 Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD FIXED IND 5.60uH 5.30A 33.2 MOHM 1 500In Stock
Min.: 1
Mult.: 1
: 1 500

High Power Inductor Shielded 5.6 uH 20 % 5.3 A 33.2 mOhms 11 A - 55 C + 125 C 7.8 mm 7.6 mm 3.1 mm Metal Dust F1C2 Reel, Cut Tape
Vishay / Dale Power Inductors - SMD FIXED IND 10uH 1.4A 64mOHM 1 934In Stock
Min.: 1
Mult.: 1
: 1 000

Shielded Drumcore Shielded 10 uH 20 % 1.4 A 64 mOhms - 40 C + 105 C 7.6 mm 7.6 mm 3.5 mm Ferrite IDCS-3014 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD FIXED IND 3.3uH 1.9A 28mOHM 1 959In Stock
Min.: 1
Mult.: 1
: 1 000

Shielded Drumcore Shielded 3.3 uH 20 % 1.9 A 28 mOhms - 40 C + 105 C 7.6 mm 7.6 mm 3.5 mm Ferrite IDCS-3014 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD FIXED IND 470uH 0.2A 2460mOHM 1 992In Stock
Min.: 1
Mult.: 1
: 1 000

Shielded Drumcore Shielded 470 uH 20 % 200 mA 2.46 Ohms - 40 C + 105 C 7.6 mm 7.6 mm 3.5 mm Ferrite IDCS-3014 Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 1.0 uH 23.7 A 5.16 mOhms 7030 1 910In Stock
Min.: 1
Mult.: 1
: 1 000

SMT Power Inductor 7.9 mm x 7.6 mm x 3 mm Shielded 1 uH 20 % 23.7 A 5.16 mOhms 25 A - 40 C + 125 C 45 MHz Standard 7.9 mm 7.6 mm 3 mm Copper AEC-Q200 WE-XHMI Reel, Cut Tape, MouseReel