8.2 mm Power Inductors - SMD

Results: 128
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
ABRACON Power Inductors - SMD IND 10uH 3.8A 55.1mOhms 2 885In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor Shielded 10 uH 20 % 3.8 A 55.1 mOhms - 55 C + 125 C Standard 8.6 mm 8.2 mm 2.8 mm Metal Alloy ASPI-LR Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 112nH 75A 8.2mm SMT DCR=0.12mOhms 2 756In Stock
Min.: 1
Mult.: 1

Power Choke 10.8 mm x 8.2 mm x 8.2 mm Shielded 150 nH 10 % 65 A 120 uOhms 75 A - 40 C + 130 C Standard 10.8 mm 8.2 mm 8.2 mm PA5187.XXXHLT Reel
Pulse Electronics Power Inductors - SMD 120nH 92A 8.2mm SMT DCR=0.12mOhm 1 657In Stock
Min.: 1
Mult.: 1

Power Choke 10.8 mm x 8.2 mm x 8.2 mm Shielded 120 nH 10 % 67 A 120 uOhms 92 A - 40 C + 130 C Standard 10.8 mm 8.2 mm 8.2 mm PA5187.XXXHLT Reel
Eaton Electronics Power Inductors - SMD IND Flat Pac, 180nH, 60A,2 PADS, SMT 365In Stock
Min.: 1
Mult.: 1
: 400

Shielded 180 nH 10 % 72 A 120 uOhms 60 A - 40 C + 125 C Standard 10.8 mm 8.2 mm 8.2 mm Ferrite FP1008x Reel, Cut Tape
ABRACON Power Inductors - SMD IND 120 nH 70 A 0.12 mOhm 600In Stock
Min.: 1
Mult.: 1
: 600

120 nH 15 % 120 uOhms 94 A - 40 C + 125 C Standard 10.8 mm 8.2 mm 8.5 mm Ferrite AVR-1F100808S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 150 nH 70 A 0.12 mOhm 600In Stock
Min.: 1
Mult.: 1
: 600

150 nH 15 % 120 uOhms 79 A - 40 C + 125 C Standard 10.8 mm 8.2 mm 8.5 mm Ferrite AVR-1F100808S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 170 nH 68 A 0.12 mOhm 600In Stock
Min.: 1
Mult.: 1
: 600

170 nH 15 % 120 uOhms 68 A - 40 C + 125 C Standard 10.8 mm 8.2 mm 8.5 mm Ferrite AVR-1F100808S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 220 nH 60 A 0.12 mOhm 600In Stock
Min.: 1
Mult.: 1
: 600

220 nH 15 % 120 uOhms 60 A - 40 C + 125 C Standard 10.8 mm 8.2 mm 8.5 mm Ferrite AVR-1F100808S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.47uH 25A 2.62mOhms 3 997In Stock
Min.: 1
Mult.: 1
: 800

Power Inductor Shielded 470 nH 20 % 25 A 2.62 mOhms 31.5 A - 40 C + 125 C Standard 8.6 mm 8.2 mm 3.8 mm Metal Alloy ASPI-HS Reel, Cut Tape, MouseReel


Cyntec Power Inductors - SMD IND SMD 10.0UH 9.05mm * 8.5mm * 5.4mm 32In Stock
500Expected 17/02/2027
Min.: 1
Mult.: 1
: 500
Power Choke Coil 8.7 mm x 8.2 mm x 5.2 mm 10 uH 20 % 5.2 A 36 Ohms - 55 C + 165 C 100 kHz 8.7 mm 8.2 mm 5.2 mm Reel, Cut Tape


Cyntec Power Inductors - SMD IND SMD 1.0UH 9.05mm * 8.5mm * 5.4mm 500In Stock
Min.: 1
Mult.: 1
: 500

Power Choke Coil 8.7 mm x 8.2 mm x 5.2 mm 1 uH 20 % 16.2 A 4.8 Ohms - 55 C + 165 C 100 kHz 8.7 mm 8.2 mm 5.2 mm Reel, Cut Tape
ABRACON Power Inductors - SMD IND 22uH 3.3A 94.2mOhms 1 516In Stock
Min.: 1
Mult.: 1
: 800

Power Inductor Shielded 22 uH 20 % 3.3 A 94.2 mOhms - 55 C + 125 C Standard 8.6 mm 8.2 mm 3.8 mm Metal Alloy ASPI-LR Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 4.7uH 8.7A 22.6mOhms 9In Stock
Min.: 1
Mult.: 1
: 800

Power Inductor Shielded 4.7 uH 20 % 8.7 A 22.6 mOhms - 55 C + 125 C Standard 8.6 mm 8.2 mm 3.8 mm Metal Alloy ASPI-LR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 230nH 91A SMT 481In Stock
Min.: 1
Mult.: 1
: 500

High Power Choke Shielded 230 nH 10 % 50 A 470 uOhms 70 A - 55 C + 125 C Standard 22.5 mm 8.2 mm 7.25 mm Ferrite FP2207R Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1uH 14.8A 6.49mOhms 901In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor Shielded 1 uH 20 % 14.8 A 6.49 mOhms - 55 C + 125 C Standard 8.6 mm 8.2 mm 2.8 mm Metal Alloy ASPI-LR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD IND Flat Pac, 120nH, 90A,2 PADS, SMT 395In Stock
Min.: 1
Mult.: 1
: 400

Shielded 120 nH 10 % 72 A 120 uOhms 90 A - 40 C + 125 C Standard 10.8 mm 8.2 mm 8.2 mm Ferrite FP1008x Reel, Cut Tape, MouseReel
Eaton Electronics FP1109B1-R150-R
Eaton Electronics Power Inductors - SMD IND FP 150nH 80A 2PAD SMT 290In Stock
Min.: 1
Mult.: 1
: 300

High Frequency Power Inductor Unshielded 150 nH 10 % 55 A 190 uOhms 80 A - 40 C + 125 C 11 mm 8.2 mm 9 mm Ferrite FP1109 Reel, Cut Tape
Cyntec Power Inductors - SMD IND SMD 2.2UH 9.05mm * 8.5mm * 5.4mm
500On Order
Min.: 1
Mult.: 1
: 500

Power Choke Coil 8.7 mm x 8.2 mm x 5.2 mm 2.2 uH 20 % 13.5 A 7.2 Ohms - 55 C + 165 C 100 kHz 8.7 mm 8.2 mm 5.2 mm Reel, Cut Tape
Cyntec Power Inductors - SMD IND SMD 4.7UH 9.05mm * 8.5mm * 5.4mm
500Expected 22/02/2027
Min.: 1
Mult.: 1
: 500

Power Choke Coil 8.7 mm x 8.2 mm x 5.2 mm 4.7 uH 20 % 8.3 A 15.6 Ohms - 55 C + 165 C 100 kHz 8.7 mm 8.2 mm 5.2 mm Reel, Cut Tape
Eaton Electronics Power Inductors - SMD IND Flat Pac, 150nH, 72A,2 PADS, SMT
570Expected 24/08/2026
Min.: 1
Mult.: 1
: 400

Shielded 150 nH 10 % 72 A 120 uOhms 72 A - 40 C + 125 C Standard 10.8 mm 8.2 mm 8.2 mm Ferrite FP1008x Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.33uH 29.5A 2.1 4mOhms 800Stock Available
Min.: 1
Mult.: 1
: 800

Power Inductor Shielded 330 nH 20 % 29.5 A 2.14 mOhms 36 A - 40 C + 125 C Standard 8.6 mm 8.2 mm 3.8 mm Metal Alloy ASPI-HS Reel, Cut Tape, MouseReel
Cyntec Power Inductors - SMD IND SMD 15.0UH 9.05mm * 8.5mm * 5.4mm Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 500

Power Choke Coil 8.7 mm x 8.2 mm x 5.2 mm 15 uH 20 % 4.7 A 52.8 Ohms - 55 C + 165 C 100 kHz 8.7 mm 8.2 mm 5.2 mm Reel, Cut Tape
Cyntec Power Inductors - SMD IND SMD 3.3UH 9.05mm * 8.5mm * 5.4mm Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 500

Power Choke Coil 8.7 mm x 8.2 mm x 5.2 mm 3.3 uH 20 % 12.6 A 11.8 Ohms - 55 C + 165 C 100 kHz 8.7 mm 8.2 mm 5.2 mm Reel, Cut Tape
Cyntec Power Inductors - SMD IND SMD 47.0UH 9.05mm * 8.5mm * 5.4mm Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 500

Power Choke Coil 8.7 mm x 8.2 mm x 5.2 mm 47 uH 20 % 2.6 A 135 Ohms - 55 C + 165 C 100 kHz 8.7 mm 8.2 mm 5.2 mm Reel, Cut Tape
ABRACON Power Inductors - SMD IND 1uH 13.7A 8.35mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 1 000
: 1 000

Power Inductor Shielded 1 uH 20 % 13.7 A 8.35 mOhms - 55 C + 125 C Standard 8.6 mm 8.2 mm 2.8 mm Metal Alloy ASPI-HS Reel