9 mm Power Inductors - SMD

Results: 138
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Wurth Elektronik Power Inductors - SMD WE-AS SMD WW Type M 4.7mH .25A 12Ohm 1 364In Stock
Min.: 1
Mult.: 1
: 500

Interface Inductors Unshielded 4.7 mH 10 % 250 mA 12 Ohms 300 mA - 40 C + 125 C 650 kHz Standard 10 mm 9 mm 6.5 mm WE-ASI Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current 197In Stock
Min.: 1
Mult.: 1
: 300

9.3 mm x 9 mm x 8.1 mm Shielded 10 uH 20 % 15.5 mOhms 11 A - 40 C + 125 C 9.3 mm 9 mm 8.1 mm BFSI Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD IND ClassD Ferrite 22.0uH 2.5A SMT 4Pad 1 042In Stock
Min.: 1
Mult.: 1
: 300

Class D Audio Inductor Shielded 22 uH 20 % 50 mOhms 3.5 A - 40 C + 125 C 18 MHz 10 mm 9 mm 10 mm Ferrite ACDL2V Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD IND ClassD Ferrite 6.8uH 5.0A SMT 4Pad 1 182In Stock
Min.: 1
Mult.: 1
: 300

Class D Audio Inductor Shielded 6.8 uH 20 % 18 mOhms 7.5 A - 40 C + 125 C 35 MHz 10 mm 9 mm 10 mm Ferrite ACDL2V Reel, Cut Tape, MouseReel


Sumida Power Inductors - SMD 100uH 0.97A 10% 1KHz SMD PWR IND 235In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor Unshielded 100 uH 10 % 970 mA 350 mOhms - 40 C + 100 C Standard 10 mm 9 mm 5.8 mm Ferrite CD105 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 3.3uH 20% SMD 1006 AEC-Q200 902In Stock
Min.: 1
Mult.: 1
: 800

Power Inductor Unshielded 3.3 uH 20 % 6 A 24 mOhms 6 A - 40 C + 125 C 48.8 MHz Standard 10 mm 9 mm 5.4 mm Ferrite AEC-Q200 SDE1006A Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD2A SMD AEC-Q200 27uH 1.95A 0.11 Ohm 489In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 3935 (1090 metric) Unshielded 27 uH 10 % 1.95 A 110 mOhms 1.98 A - 40 C + 125 C 15 MHz Standard 10 mm 9 mm 5.4 mm Ferrite AEC-Q200 WE-PD2A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 10uH 20% SMD 1006 AEC-Q200 3 451In Stock
Min.: 1
Mult.: 1
: 800

Power Inductor Unshielded 10 uH 20 % 4 A 60 mOhms 4 A - 40 C + 125 C 25 MHz Standard 10 mm 9 mm 5.4 mm Ferrite AEC-Q200 SDE1006A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 68uH 10% SMD 1006 AEC-Q200 1 982In Stock
Min.: 1
Mult.: 1
: 800

Power Inductor Unshielded 68 uH 10 % 1.7 A 220 mOhms 1.7 A - 40 C + 125 C 9.4 MHz Standard 10 mm 9 mm 5.4 mm Ferrite AEC-Q200 SDE1006A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 15uH 20% SMD 1006 AEC-Q200 3 465In Stock
Min.: 1
Mult.: 1
: 800

Power Inductor Unshielded 15 uH 20 % 3.6 A 80 mOhms 3.6 A - 40 C + 125 C 19.8 MHz Standard 10 mm 9 mm 5.4 mm Ferrite AEC-Q200 SDE1006A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 390uH 10% SMD 1006 AEC-Q200 2 458In Stock
Min.: 1
Mult.: 1
: 800

Power Inductor Unshielded 390 uH 10 % 700 mA 1.3 Ohms 700 mA - 40 C + 125 C 3.3 MHz Standard 10 mm 9 mm 5.4 mm Ferrite AEC-Q200 SDE1006A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 33uH 20% SMD 1006 AEC-Q200 2 240In Stock
Min.: 1
Mult.: 1
: 800

Power Inductor Unshielded 33 uH 20 % 2.4 A 120 mOhms 2.4 A - 40 C + 125 C 12.1 MHz Standard 10 mm 9 mm 5.4 mm Ferrite AEC-Q200 SDE1006A Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD IND ClassD Ferrite 12.0uH 4.8A SMT 4Pad 892In Stock
Min.: 1
Mult.: 1
: 300

Class D Audio Inductor Shielded 12 uH 20 % 25 mOhms 5.2 A - 40 C + 125 C 26 MHz 10 mm 9 mm 10 mm Ferrite ACDL2V Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD IND ClassD Ferrite 15.0uH 3.5A SMT 4Pad 515In Stock
Min.: 1
Mult.: 1
: 300

Class D Audio Inductor Shielded 15 uH 20 % 39.2 mOhms 4.7 A - 40 C + 125 C 22.5 MHz 10 mm 9 mm 10 mm Ferrite ACDL2V Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD IND ClassD Ferrite 10.0uH 5.0A SMT 4Pad 880In Stock
Min.: 1
Mult.: 1
: 300

Class D Audio Inductor Shielded 10 uH 20 % 19 mOhms 5.6 A - 40 C + 125 C 25 MHz 10 mm 9 mm 10 mm Ferrite ACDL2V Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD IND ClassD Ferrite 4.7uH 5.0A SMT 4Pad 886In Stock
Min.: 1
Mult.: 1
: 300

Class D Audio Inductor Shielded 4.7 uH 20 % 18 mOhms 10 A - 40 C + 125 C 40 MHz 10 mm 9 mm 10 mm Ferrite ACDL2V Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD IND ClassD Ferrite 8.2uH 5.0A SMT 4Pad 898In Stock
Min.: 1
Mult.: 1
: 300

Class D Audio Inductor Shielded 8.2 uH 20 % 18 mOhms 6.4 A - 40 C + 125 C 31 MHz 10 mm 9 mm 10 mm Ferrite ACDL2V Reel, Cut Tape, MouseReel
BI Technologies / TT Electronics Power Inductors - SMD 1000uH 20% SURFACE MNT PWR IND 8 793In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor Unshielded 1 mH 20 % 400 mA 3 Ohms 400 mA - 55 C + 125 C Standard 10 mm 9 mm 6 mm HM79M Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 22uH 20% SMD 1006 AEC-Q200 3 150In Stock
Min.: 1
Mult.: 1
: 800

Power Inductor Unshielded 22 uH 20 % 2.8 A 100 mOhms 2.8 A - 40 C + 125 C 16 MHz Standard 10 mm 9 mm 5.4 mm Ferrite AEC-Q200 SDE1006A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 82uH 10% SMD 1006 AEC-Q200 2 052In Stock
Min.: 1
Mult.: 1
: 800

Power Inductor Unshielded 82 uH 10 % 1.6 A 250 mOhms 1.6 A - 40 C + 125 C 8.8 MHz Standard 10 mm 9 mm 5.4 mm Ferrite AEC-Q200 SDE1006A Reel, Cut Tape, MouseReel

Bel Signal Transformer Power Inductors - SMD POWER INDUCTOR, HIGH CURRENT 10uH 5.8A 19 MOHM 970In Stock
Min.: 1
Mult.: 1
: 3 000

HIgh Current Power Inductor Shielded 10 uH 20 % 19 mOhms 6 A - 40 C + 125 C 10.2 mm 9 mm 5.3 mm Composite Reel, Cut Tape

Bel Signal Transformer Power Inductors - SMD POWER INDUCTOR, HIGH CURRENT 1.3uH 15A 2.5 MOHM 1 000In Stock
Min.: 1
Mult.: 1
: 3 000

HIgh Current Power Inductor Shielded 1.3 uH 20 % 2.5 mOhms 19 A - 40 C + 125 C 10.2 mm 9 mm 5.3 mm Composite Reel, Cut Tape

Bel Signal Transformer Power Inductors - SMD POWER INDUCTOR, HIGH CURRENT 2.7uH 11A 4.75 MOHM 1 000In Stock
Min.: 1
Mult.: 1
: 3 000

HIgh Current Power Inductor Shielded 2.7 uH 20 % 4.75 mOhms 13 A - 40 C + 125 C 10.2 mm 9 mm 5.3 mm Composite Reel, Cut Tape

Bel Signal Transformer Power Inductors - SMD POWER INDUCTOR, HIGH CURRENT 4.7uH 8.5A 7.88 MOHM 1 000In Stock
Min.: 1
Mult.: 1
: 3 000

HIgh Current Power Inductor Shielded 4.7 uH 20 % 7.88 mOhms 9.5 A - 40 C + 125 C 10.2 mm 9 mm 5.3 mm Composite Reel, Cut Tape

Bel Signal Transformer Power Inductors - SMD POWER INDUCTOR, HIGH CURRENT 6.8uH 7.5A 13.5 MOHM 1 000In Stock
Min.: 1
Mult.: 1
: 3 000

HIgh Current Power Inductor Shielded 6.8 uH 20 % 13.5 mOhms 8 A - 40 C + 125 C 10.2 mm 9 mm 5.3 mm Composite Reel, Cut Tape