2.45 A RF inductors - Leaded

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Diameter Core Material Series Packaging
TDK RF inductors - Leaded 10uH 2850mA SatCurr=22MHz 2 165In Stock
Min.: 1
Mult.: 1
: 1 500

RF Choke Axial 6.5 mm x 9.2 mm Unshielded 10 uH 10 % 2.45 A 120 mOhms 2.85 A - 55 C + 125 C 40 22 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Reel, Cut Tape
TDK RF inductors - Leaded 6.8uH 2350mA 24MHz HF-Choke Axial 10% 4 372In Stock
Min.: 1
Mult.: 1
: 5 000

RF Choke Axial 9.5 mm x 4 mm Unshielded 6.8 uH 10 % 2.45 A 105 mOhms 2.3 A - 55 C + 125 C 40 25 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78108E Reel, Cut Tape
TDK RF inductors - Leaded 6.8uH 2350mA 24MHz Radial LS=5mm 10% 3 972In Stock
Min.: 1
Mult.: 1
: 2 000

RF Choke Radial 9.5 mm x 4 mm Unshielded 6.8 uH 10 % 2.45 A 105 mOhms 2.3 A - 55 C + 125 C 40 25 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78148E Reel, Cut Tape
TDK RF inductors - Leaded 10uH 2850mA SatCurr=22MHz 2 150In Stock
Min.: 1
Mult.: 1
: 1 000

RF Choke Radial 6.5 mm x 9.2 mm Unshielded 10 uH 10 % 2.45 A 120 mOhms 2.85 A - 55 C + 125 C 40 22 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
TDK RF inductors - Leaded 6.8uH 2350mA 24MHz HF-Choke Axial 10% 948In Stock
Min.: 1
Mult.: 1
: 2 500

RF Choke Axial 9.5 mm x 4 mm Unshielded 6.8 uH 10 % 2.45 A 105 mOhms 2.3 A - 55 C + 125 C 40 25 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78108E Ammo Pack
TDK RF inductors - Leaded 6.8uH 2350mA 24MHz Radial LS=5mm 10% Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 500

HF Choke Radial Unshielded 6.8 uH 10 % 2.45 A 105 mOhms - 55 C + 125 C 40 25 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78148E Ammo Pack
TDK RF inductors - Leaded 10uH 2850mA SatCurr=22MHz Non-Stocked
Min.: 1
Mult.: 1
: 1 500

HF Choke Axial 10 uH 10 % 2.45 A 120 mOhms - 55 C + 125 C 40 22 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Ammo Pack
Delevan ER1537-00JS
Delevan RF inductors - Leaded M39010/06-BR15JS, Through Hole, Established Reliability Inductor, .15 uH , +/- 5% Non-Stocked
Min.: 100
Mult.: 100
: 100
No
Established Reliability Axial Unshielded 150 nH 5 % 2.45 A 30 mOhms - 55 C + 125 C 50 Standard PCB Mount 9.53 mm 3.96 mm Phenolic ER1537 Reel
Delevan ER1537-00KS
Delevan RF inductors - Leaded M39010/06-BR15KS, Through Hole, Established Reliability Inductor, .15 uH , +/- 10% Non-Stocked
Min.: 100
Mult.: 100
: 100
No
Established Reliability Axial Unshielded 150 nH 10 % 2.45 A 30 mOhms - 55 C + 125 C 50 Standard PCB Mount 9.53 mm 3.96 mm Phenolic ER1537 Reel