2.7 A RF inductors - Leaded

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Diameter Core Material Qualification Series Packaging
Bourns RF inductors - Leaded 12uH 10% 2.52MHz 2.7A 274In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 12 uH 10 % 2.7 A 50 mOhms - 55 C + 105 C 50 13 MHz Standard PCB Mount 11 mm 8.5 mm Ferrite RL622 Bulk
Delevan RF inductors - Leaded .27uH 5% .04ohm Unshield Molded Coil Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Molded Axial Unshielded 270 nH 5 % 2.7 A 40 mOhms 65 376 MHz Standard PCB Mount 11.35 mm 4.9 mm 1944/R Reel
Delevan RF inductors - Leaded .27uH 10% .04ohm Unshield Molded Coil Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Molded Axial Unshielded 270 nH 10 % 2.7 A 40 mOhms 65 376 MHz Standard PCB Mount 11.35 mm 4.9 mm 1944/R Reel
Delevan RF inductors - Leaded .27uH 20% .04ohm Unshield Molded Coil Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Molded Axial Unshielded 270 nH 20 % 2.7 A 40 mOhms 65 376 MHz Standard PCB Mount 11.35 mm 4.9 mm 1944/R Reel
Delevan RF inductors - Leaded M39010/04-BR22KS, Through Hole, Established Reliability Inductors, Unshielded, .22 uH , +/- 10% Non-Stocked
Min.: 100
Mult.: 100
: 100
Established Reliability Axial Unshielded 220 nH 2.7 A 35 mOhms - 55 C + 125 C 50 415 MHz Standard PCB Mount 11.1 mm 4.75 mm Phenolic M39010/04 ER1840 Reel
Delevan RF inductors - Leaded .27uH 5% .04ohm Unshield Molded Coil Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000
No
Molded Axial Unshielded 270 nH 5 % 2.7 A 40 mOhms 65 376 MHz Standard PCB Mount 11.35 mm 4.9 mm 1944/R Reel
Delevan RF inductors - Leaded .27uH 10% .04ohm Unshield Molded Coil Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000
No
Molded Axial Unshielded 270 nH 10 % 2.7 A 40 mOhms 65 376 MHz Standard PCB Mount 11.35 mm 4.9 mm 1944/R Reel
Delevan RF inductors - Leaded .27uH 20% .04ohm Unshield Molded Coil Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000
No
Molded Axial Unshielded 270 nH 20 % 2.7 A 40 mOhms 65 376 MHz Standard PCB Mount 11.35 mm 4.9 mm 1944/R Reel
Delevan ER1840-01JS
Delevan RF inductors - Leaded M39010/04-BR18JS, Through Hole, Established Reliability Inductors, Unshielded, .18 uH , +/- 5% Non-Stocked
Min.: 100
Mult.: 100
: 100
No
Established Reliability Axial Unshielded 220 nH 5 % 2.7 A 35 uOhms - 55 C + 125 C 50 415 MHz Standard PCB Mount 11.1 mm 4.75 mm Phenolic M39010/04 ER1840 Reel
Delevan ER1840-01KS
Delevan RF inductors - Leaded M39010/04-BR18KS, Through Hole, Established Reliability Inductors, Unshielded, .18 uH , +/- 10% Non-Stocked
Min.: 100
Mult.: 100
: 100
No
Established Reliability Axial Shielded 180 nH 10 % 2.7 A 35 mOhms - 55 C + 125 C 50 Standard PCB Mount 11.1 mm 4.75 mm Phenolic ER1840 Reel
Delevan ER1840-02JS
Delevan RF inductors - Leaded M39010/04-BR22JS, Through Hole, Established Reliability Inductors, Unshielded, .22 uH , +/- 5% Non-Stocked
Min.: 100
Mult.: 100
: 100
No
Established Reliability Axial Shielded 220 nH 5 % 2.7 A 35 mOhms - 55 C + 125 C 50 Standard PCB Mount 11.1 mm 4.75 mm Phenolic ER1840 Reel
Delevan ER1840-101JS
Delevan RF inductors - Leaded M39010/004-BR16JS, Through Hole, Established Reliability Inductors, Unshielded, .16 uH , +/- 5% Non-Stocked
Min.: 100
Mult.: 100
: 100
No
Established Reliability Axial Shielded 160 nH 5 % 2.7 A 35 mOhms - 55 C + 125 C 50 Standard PCB Mount 11.1 mm 4.75 mm Phenolic ER1840 Reel
Delevan ER1840-102JS
Delevan RF inductors - Leaded M39010/04-BR20JS, Through Hole, Established Reliability Inductors, Unshielded, .2 uH , +/- 5% Non-Stocked
Min.: 100
Mult.: 100
: 100
No
Established Reliability Axial Shielded 200 nH 5 % 2.7 A 35 mOhms - 55 C + 125 C 50 Standard PCB Mount 11.1 mm 4.75 mm Phenolic ER1840 Reel