2.8 A RF inductors - Leaded

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Height Diameter Core Material Qualification Series Packaging
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil, Ind 0.27uH, Tol 20% 4 225In Stock
Min.: 1
Mult.: 1
: 3 000

Choke Axial Shielded 270 nH 20 % 2.8 A 50 mOhms - 55 C + 125 C 50 460 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Reel, Cut Tape
Hammond Manufacturing RF inductors - Leaded RF Choke, heavy duty hash choke, inductance 2500uH, DC current 2.8A, 1539 series 19Factory Stock Available
Min.: 1
Mult.: 1

RF Choke Radial 2.8 A 464 mOhms Standard 1539
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil, Ind 0.10uH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

Choke Axial Shielded 100 nH 10 % 2.8 A 25 mOhms - 55 C + 125 C 50 700 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil, Ind 0.10uH, Tol 20% Non-Stocked Lead-Time 11 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

Choke Axial Shielded 100 nH 20 % 2.8 A 25 mOhms - 55 C + 125 C 50 700 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Reel
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil, Ind 0.27uH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Choke Axial Shielded 270 nH 10 % 2.8 A 50 mOhms - 55 C + 125 C 50 460 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Reel
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Currents, Ind 56uH, Tol 20% Non-Stocked Lead-Time 11 Weeks
Min.: 200
Mult.: 200

RF Choke Radial Unshielded 56 uH 20 % 2.8 A 62 mOhms - 55 C + 85 C Standard PCB Mount 10.8 mm 12.5 mm Ferrite AEC-Q200 09HCP Bulk
Fastron RF inductors - Leaded Leaded Inductor - Fixed Choke Coil Non-Stocked
Min.: 1 200
Mult.: 1 200
: 1 200

Choke Axial Shielded 100 nH 10 % 2.8 A 25 mOhms - 55 C + 125 C 50 700 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Ammo Pack
Fastron RF inductors - Leaded Leaded Inductor - Fixed Choke Coil Non-Stocked
Min.: 1 500
Mult.: 1 500
: 1 500

Choke Axial Shielded 100 nH 10 % 2.8 A 25 mOhms - 55 C + 125 C 50 700 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Reel
Fastron RF inductors - Leaded Leaded Inductor - Fixed Choke Coil Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

Choke Axial Shielded 100 nH 10 % 2.8 A 25 mOhms - 55 C + 125 C 50 700 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Ammo Pack
Fastron RF inductors - Leaded Leaded Inductor - Fixed Choke Coil Non-Stocked
Min.: 1 200
Mult.: 1 200
: 1 200

Choke Axial Shielded 100 nH 20 % 2.8 A 25 mOhms - 55 C + 125 C 50 700 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Ammo Pack
Fastron RF inductors - Leaded Leaded Inductor - Fixed Choke Coil Non-Stocked
Min.: 1 500
Mult.: 1 500
: 1 500

Choke Axial Shielded 100 nH 20 % 2.8 A 25 mOhms - 55 C + 125 C 50 700 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Reel
Fastron RF inductors - Leaded Leaded Inductor - Fixed Choke Coil Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

Choke Axial Shielded 100 nH 20 % 2.8 A 25 mOhms - 55 C + 125 C 50 700 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Ammo Pack
Fastron RF inductors - Leaded Leaded Inductor - Fixed Choke Coil Non-Stocked
Min.: 800
Mult.: 800
: 800

Choke Axial Shielded 270 nH 10 % 2.8 A 50 mOhms - 55 C + 125 C 50 460 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Ammo Pack
Fastron RF inductors - Leaded Leaded Inductor - Fixed Choke Coil Non-Stocked
Min.: 800
Mult.: 800
: 800

Choke Axial Shielded 270 nH 20 % 2.8 A 50 mOhms - 55 C + 125 C 50 460 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Ammo Pack