Reel Shielded RF inductors - Leaded

Results: 1 589
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging
Vishay / Dale RF inductors - Leaded 10uH 10% Axial Leaded 12 658In Stock
Min.: 1
Mult.: 1
: 5 000

Axial 4 mm x 10 mm Shielded 10 uH 10 % 500 mA 580 mOhms - 20 C + 105 C 70 45 MHz Standard PCB Mount 10 mm 4 mm Ferrite IRF-36 Reel, Cut Tape
Delevan RF inductors - Leaded .1uH 10% .025ohm Mold Shield Coil Ind 743In Stock
Min.: 1
Mult.: 1
: 1 000

Molded Axial Shielded 100 nH 10 % 1.83 A 25 mOhms - 55 C + 105 C 50 250 MHz Standard PCB Mount 10.41 mm 4.11 mm 1641/R Reel, Cut Tape
Delevan RF inductors - Leaded 2.2mH 10% 99mA Molded Shielded Coil 821In Stock
Min.: 1
Mult.: 1
: 1 000
No
Molded Axial Shielded 2.2 mH 10 % 99 mA 33.8 Ohms 27 mA - 55 C + 125 C 50 2.4 MHz Standard PCB Mount 11.35 mm 5.004 mm Ferrite 4307/R Reel, Cut Tape
Delevan RF inductors - Leaded 6.8uH 5% 1.02ohm Mold Shield Coil Ind 889In Stock
Min.: 1
Mult.: 1
: 1 000

Molded Axial Shielded 6.8 uH 5 % 285 mA 1.02 Ohms - 55 C + 105 C 50 55 MHz Standard PCB Mount 10.41 mm 4.11 mm Iron 1641/R Reel, Cut Tape
Delevan RF inductors - Leaded 220 uH 472In Stock
Min.: 1
Mult.: 1
: 500

Molded Axial Shielded 220 uH 10 % 130 mA 5 Ohms - 55 C + 105 C 55 7.5 MHz Standard PCB Mount 10.41 mm 4.11 mm Ferrite 1641/R Reel, Cut Tape
Delevan RF inductors - Leaded 820 uH 349In Stock
Min.: 1
Mult.: 1
: 500

Molded Axial Shielded 820 uH 10 % 80 mA 13 Ohms - 55 C + 105 C 60 4.2 MHz Standard PCB Mount 10.41 mm 4.11 mm Ferrite 1641/R Reel, Cut Tape
Delevan RF inductors - Leaded 270 uH 408In Stock
Min.: 1
Mult.: 1
: 500

Molded Axial Shielded 270 uH 10 % 120 mA 5.8 Ohms - 55 C + 105 C 55 7 MHz Standard PCB Mount 10.41 mm 4.11 mm Phenolic 1641/R Reel, Cut Tape
Delevan RF inductors - Leaded 10uH 10% 4ohm Mold Shield Coil Ind 415In Stock
Min.: 1
Mult.: 1
: 1 000

Molded Axial Shielded 10 uH 10 % 106 mA 4 Ohms 106 mA - 55 C + 105 C 57 50 MHz Standard PCB Mount 6.35 mm 2.41 mm Iron 0925/R Reel, Cut Tape
Delevan RF inductors - Leaded 220uH 5% 5ohm Mold Shield Coil Ind 135In Stock
Min.: 1
Mult.: 1
: 1 000
No
Molded Axial Shielded 220 uH 5 % 130 mA 5 Ohms - 55 C + 105 C 55 7.5 MHz Standard PCB Mount 10.41 mm 4.11 mm 1641/R Reel, Cut Tape
Delevan RF inductors - Leaded 4.7 uH 260In Stock
Min.: 1
Mult.: 1
: 500
No
Molded Axial Shielded 4.7 uH 10 % 390 mA 550 mOhms - 55 C + 105 C 44 70 MHz Standard PCB Mount 10.41 mm 4.11 mm Iron 1641/R Reel, Cut Tape
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil, Ind 1.20uH, Tol 20% 2 900In Stock
Min.: 1
Mult.: 1
: 3 000

Choke Axial Shielded 1.2 uH 20 % 795 mA 360 mOhms - 55 C + 125 C 30 230 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Reel, Cut Tape
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil, Ind 0.22uH, Tol 10% 3 352In Stock
Min.: 1
Mult.: 1
: 3 500

Choke Axial Shielded 220 nH 10 % 1.88 A 48 mOhms - 55 C + 125 C 50 450 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Reel, Cut Tape
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil, Ind 0.27uH, Tol 20% 4 225In Stock
Min.: 1
Mult.: 1
: 3 000

Choke Axial Shielded 270 nH 20 % 2.8 A 50 mOhms - 55 C + 125 C 50 460 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Reel, Cut Tape
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil, Ind 0.47uH, Tol 20% 2 958In Stock
Min.: 1
Mult.: 1
: 3 000

Choke Axial Shielded 470 nH 20 % 1.7 A 90 mOhms - 55 C + 125 C 50 390 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Reel, Cut Tape
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil, Ind 0.68uH, Tol 20% 2 419In Stock
Min.: 1
Mult.: 1
: 3 000

Choke Axial Shielded 680 nH 20 % 1.35 A 150 mOhms - 55 C + 125 C 50 300 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Reel, Cut Tape
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil, Ind 1.80uH, Tol 10% 3 426In Stock
Min.: 1
Mult.: 1
: 3 500

Choke Axial Shielded 1.8 uH 10 % 570 mA 675 mOhms - 55 C + 125 C 30 150 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Reel, Cut Tape
Delevan RF inductors - Leaded 2.2 UH 10% 240In Stock
Min.: 1
Mult.: 1
: 500
Molded Axial Shielded 2.2 uH 10 % 202 mA 1.1 Ohms 202 mA - 55 C + 105 C 45 95 MHz Standard PCB Mount 6.35 mm 2.41 mm Iron 0925/R Reel, Cut Tape
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil, Ind 1.00uH, Tol 20% 2 806In Stock
Min.: 1
Mult.: 1
: 3 500

Choke Axial Shielded 1 uH 20 % 890 mA 300 mOhms - 55 C + 125 C 53 200 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Reel, Cut Tape
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil, Ind 2.20uH, Tol 20% 837In Stock
Min.: 1
Mult.: 1
: 1 000

Choke Axial Shielded 2.2 uH 20 % 1.37 A 225 mOhms - 55 C + 125 C 55 180 MHz Standard PCB Mount 24 mm 6.5 mm Phenolic 12CCM Reel, Cut Tape
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil, Ind 8.20uH, Tol 10% 912In Stock
Min.: 1
Mult.: 1
: 1 000

Choke Axial Shielded 8.2 uH 10 % 520 mA 1.35 Ohms - 55 C + 125 C 55 95 MHz Standard PCB Mount 24 mm 6.5 mm Phenolic 12CCM Reel, Cut Tape
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil, Ind 2.70uH, Tol 20% 3 220In Stock
Min.: 1
Mult.: 1
: 3 500

Choke Axial Shielded 2.7 uH 20 % 400 mA 1.36 Ohms - 55 C + 125 C 35 120 MHz Standard PCB Mount 9.5 mm 4.2 mm Phenolic 05CCM Reel, Cut Tape
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil, Ind 1.00uH, Tol 10% 1 130In Stock
Min.: 1
Mult.: 1
: 1 200

Choke Axial Shielded 1 uH 10 % 1.28 A 160 mOhms - 55 C + 125 C 60 250 MHz Standard PCB Mount 16.5 mm 5 mm Phenolic 08CCM Reel, Cut Tape
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil, Ind 1.80uH, Tol 10% 1 176In Stock
Min.: 1
Mult.: 1
: 1 200

Choke Axial Shielded 1.8 uH 10 % 850 mA 350 mOhms - 55 C + 125 C 40 200 MHz Standard PCB Mount 16.5 mm 5 mm Phenolic 08CCM Reel, Cut Tape
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil, Ind 4.70uH, Tol 10% 1 056In Stock
Min.: 1
Mult.: 1
: 1 200

Choke Axial Shielded 4.7 uH 10 % 415 mA 1.45 Ohms - 55 C + 125 C 35 120 MHz Standard PCB Mount 16.5 mm 5 mm Phenolic 08CCM Reel, Cut Tape
Fastron RF inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil, Ind 15uH, Tol 20% 942In Stock
Min.: 1
Mult.: 1
: 1 000

Choke Axial Shielded 15 uH 20 % 300 mA 3.8 Ohms - 55 C + 125 C 35 70 MHz Standard PCB Mount 24 mm 6.5 mm Phenolic 12CCM Reel, Cut Tape