7 mm RF inductors - Leaded

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Mounting Style Width Diameter Core Material Qualification Series Packaging
Fastron RF inductors - Leaded Toroid Line Choke, Ind 92.5uH, Tol 20% Non-Stocked Lead-Time 8 Weeks
Min.: 1 500
Mult.: 1 500

Line Choke Radial Unshielded 92.5 uH 20 % 500 mA 220 mOhms - 55 C + 115 C Standard PCB Mount 7 mm 15 mm Iron Dust AEC-Q200 TLC/0.5A Bulk
Fastron RF inductors - Leaded Toroid Line Choke, Ind 134.2uH, Tol 20% Non-Stocked Lead-Time 8 Weeks
Min.: 1 500
Mult.: 1 500

Line Choke Radial Unshielded 134.2 uH 20 % 500 mA 300 mOhms - 55 C + 115 C Standard PCB Mount 7 mm 15 mm Iron Dust AEC-Q200 TLC/0.5A Bulk
Fastron RF inductors - Leaded Toroid Line Choke, Ind 203.7uH, Tol 20% Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000

Line Choke Radial Unshielded 203.7 uH 20 % 500 mA 340 mOhms - 55 C + 115 C Standard PCB Mount 7 mm 19.5 mm Iron Dust AEC-Q200 TLC/0.5A Bulk
Fastron RF inductors - Leaded Toroid Line Choke, Ind 296.7uH, Tol 20% Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000

Line Choke Radial Unshielded 296.7 uH 20 % 500 mA 440 mOhms - 55 C + 115 C Standard PCB Mount 7 mm 19.5 mm Iron Dust AEC-Q200 TLC/0.5A Bulk
Fastron RF inductors - Leaded Toroid Line Choke, Ind 45uH, Tol 20% Non-Stocked Lead-Time 8 Weeks
Min.: 1 500
Mult.: 1 500

Line Choke Radial Unshielded 45 uH 20 % 500 mA 170 mOhms - 55 C + 115 C Standard PCB Mount 7 mm 15 mm Iron Dust AEC-Q200 TLC/0.5A Bulk
Fastron RF inductors - Leaded Toroid Line Choke, Ind 64.2uH, Tol 20% Non-Stocked Lead-Time 8 Weeks
Min.: 1 500
Mult.: 1 500

Line Choke Radial Unshielded 64.2 uH 20 % 500 mA 210 mOhms - 55 C + 115 C Standard PCB Mount 7 mm 15 mm Iron Dust AEC-Q200 TLC/0.5A Bulk
Fastron RF inductors - Leaded Toroid Line Choke, Ind 88.2uH, Tol 20% Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000

Line Choke Radial Unshielded 88.2 uH 20 % 1 A 115 mOhms - 55 C + 115 C Standard PCB Mount 7 mm 20 mm Iron Dust AEC-Q200 TLC/1A Bulk
Fastron RF inductors - Leaded Toroid Line Choke, Ind 14.2uH, Tol 20% Non-Stocked Lead-Time 8 Weeks
Min.: 1 500
Mult.: 1 500

Line Choke Radial Unshielded 14.2 uH 20 % 1 A 48 mOhms - 55 C + 115 C Standard PCB Mount 7 mm 15.5 mm Iron Dust AEC-Q200 TLC/1A Bulk
Fastron RF inductors - Leaded Toroid Line Choke, Ind 20.5uH, Tol 20% Non-Stocked Lead-Time 8 Weeks
Min.: 1 500
Mult.: 1 500

Line Choke Radial Unshielded 20.5 uH 20 % 1 A 57 mOhms - 55 C + 115 C Standard PCB Mount 7 mm 15.5 mm Iron Dust AEC-Q200 TLC/1A Bulk
Fastron RF inductors - Leaded Toroid Line Choke, Ind 29.8uH, Tol 20% Non-Stocked Lead-Time 8 Weeks
Min.: 1 500
Mult.: 1 500

Line Choke Radial Unshielded 29.8 uH 20 % 1 A 70 mOhms - 55 C + 115 C Standard PCB Mount 7 mm 15.5 mm Iron Dust AEC-Q200 TLC/1A Bulk
Fastron RF inductors - Leaded Toroid Line Choke, Ind 41.1uH, Tol 20% Non-Stocked Lead-Time 8 Weeks
Min.: 1 500
Mult.: 1 500

Line Choke Radial Unshielded 41.1 uH 20 % 1 A 78 mOhms - 55 C + 115 C Standard PCB Mount 7 mm 15.5 mm Iron Dust AEC-Q200 TLC/1A Bulk
Fastron RF inductors - Leaded Toroid Line Choke, Ind 61.9uH, Tol 20% Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000

Line Choke Radial Unshielded 61.9 uH 20 % 1 A 96 mOhms - 55 C + 115 C Standard PCB Mount 7 mm 20 mm Iron Dust AEC-Q200 TLC/1A Bulk