RF Inductors - SMD

Results: 42 049
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD 12 703In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 03015 (0804 metric) Unshielded 6.8 nH 0.5 nH 440 mA 140 mOhms - 55 C + 125 C 20 9 GHz Standard 0.8 mm 0.4 mm 0.4 mm LQW Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 15nH Unshld 2% 560mA 170mOhms AECQ2 4 570In Stock
Min.: 1
Mult.: 1
: 2 000

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 18nH Unshld 2% 420mA 230mOhms AECQ2 2 790In Stock
10 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound Unshielded 18 nH 2 % 420 mA 230 mOhms - 40 C + 125 C 3.1 GHz Standard 1.19 mm 0.64 mm 0.66 mm Ceramic AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 36nH Unshld 2% 320mA 440mOhms AECQ2 6 078In Stock
Min.: 1
Mult.: 1
: 2 000

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 56nH Unshld 5% 100mA 970mOhms AECQ2 6 590In Stock
Min.: 1
Mult.: 1
: 2 000

AEC-Q200 0402CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 82nH Unshld 2% 370mA 1.057 Ohms 4 508In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0402 (1005 metric) Unshielded 82 nH 2 % 370 mA 1.06 Ohms - 40 C + 125 C 51 2.86 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 11nH Unshld 2% 1.4A 65mOhms 4 530In Stock
Min.: 1
Mult.: 1
: 2 000

0402HP Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 6.8uH 0.92ohms 390mA 2.5x2.0mm AEC-Q200 17 554In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 6.8 uH 20 % 390 mA 1.1 Ohms - 40 C + 125 C Standard 2.5 mm 2 mm 1.9 mm AEC-Q200 NLCV-EFRD Reel, Cut Tape
Coilcraft RF Inductors - SMD 0603 1.5nH Unshld 5% 600mA 90mOhms 3 112In Stock
6 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0201 (0603 metric) Unshielded 1.5 nH 5 % 600 mA 90 mOhms - 40 C + 125 C 40 17 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 470nH Unshld 5% 160mA 2.67 Ohms 5 659In Stock
Min.: 1
Mult.: 1
: 2 000

0402 (1005 metric) Unshielded 470 nH 5 % 160 mA 2.67 Ohms - 40 C + 125 C 11 220 MHz Standard 1.22 mm 0.79 mm 0.56 mm Ceramic 0402HL Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 33nH Unshld 2% 490mA 330mOhms 4 941In Stock
10 000On Order
Min.: 1
Mult.: 1
: 2 000

0402HP Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 2.7nH Unshld 2% 1.5A 56mOhms 10 625In Stock
14 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 2 000

0402HP Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 5.6nH Unshld 2% 1.6A 48mOhms 6 889In Stock
16 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 2 000

0402HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 4310 3.5uH Unshld 10% 49mOhms 2 359In Stock
2 800Expected 12/10/2026
Min.: 1
Mult.: 1
: 350

Wideband Bias Choke 4.826 mm x 3.3 mm x 11.68 mm Unshielded 3.5 uH 10 % 3.1 A 49 mOhms - 40 C + 85 C 188 MHz Standard 11.68 mm 4.826 mm 3.3 mm Ferrite 4310LC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 8nH Unshld 5% 4A 2.6mOhms AECQ2 3 194In Stock
4 900Expected 09/10/2026
Min.: 1
Mult.: 1
: 700

Wirewound 4.45 mm x 3.15 mm x 3.94 mm Unshielded 8 nH 5 % 4 A 2.6 mOhms - 40 C + 125 C 140 5 GHz Standard 3.94 mm 4.45 mm 3.15 mm Air AEC-Q200 A0XT Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 1.3nH Unshld 5% 820mA 48mOhms 3 400In Stock
6 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0201 (0603 metric) Unshielded 1.3 nH 5 % 820 mA 48 mOhms - 40 C + 125 C 38 17.6 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 3.3nH Unshld 2% 840mA 66mOhms AECQ2 19 602In Stock
28 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 2 000

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 10nH Unshld 2% 1.3A 85mOhms 10 835In Stock
Min.: 1
Mult.: 1
: 2 000

0402HP Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 24nH Unshld 2% 700mA 170mOhms 5 911In Stock
Min.: 1
Mult.: 1
: 2 000

0402HP Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 2.4nH Unshld 2% 2A 42mOhms 2 477In Stock
4 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound Unshielded 2.4 nH 2 % 2 A 42 mOhms - 40 C + 125 C 14 GHz Standard 1.09 mm 0.71 mm 0.61 mm Ceramic 0402HP Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 36nH Unshld 2% 480mA 360mOhms 2 619In Stock
Min.: 1
Mult.: 1
: 2 000

0402HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 23nH Unshld 2% 4.4A 10mOhms 3 818In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 2.134 mm x 1.829 mm x 2.235 mm Unshielded 23 nH 2 % 4.4 A 10 mOhms - 40 C + 125 C 120 2.6 GHz Standard 2.235 mm 2.134 mm 1.829 mm Air 090xSQ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 8nH Unshld 2% 4A 2.6mOhms AECQ2 1 895In Stock
2 100Expected 09/10/2026
Min.: 1
Mult.: 1
: 700

Wirewound 4.45 mm x 3.15 mm x 3.94 mm Unshielded 8 nH 2 % 4 A 2.6 mOhms - 40 C + 125 C 140 5 GHz Standard 3.94 mm 4.45 mm 3.15 mm Air AEC-Q200 A0XT Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1 779In Stock
4 000Expected 03/09/2026
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 689In Stock
2 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 2 000

0402DC Reel, Cut Tape, MouseReel