High Reliability RF Inductors - SMD

Results: 1 141
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Vishay / Dale RF Inductors - SMD 15nH 5% 2 283In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0603 (1608 metric) Unshielded 15 nH 5 % 700 mA 170 mOhms - 40 C + 125 C 35 4 GHz Standard 1.6 mm 1.05 mm 1.05 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 47nH 5% 2 357In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0603 (1608 metric) Unshielded 47 nH 5 % 600 mA 280 mOhms - 40 C + 125 C 40 2 GHz Standard 1.6 mm 1.05 mm 1.05 mm Ceramic IMC Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0.047uH RDC=0.075Ohms 1500mA 11 559In Stock
Min.: 1
Mult.: 1
: 4 000

0603 (1608 metric) Unshielded 47 nH 5 % 1.5 A 75 mOhms 1.5 A - 40 C + 105 C 17 1.7 GHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 3.9uH 10% 1 297In Stock
Min.: 1
Mult.: 1
: 4 000

Established Reliability 0603 (1608 metric) Shielded 3.9 uH 10 % 15 mA 1.7 Ohms - 55 C + 125 C 35 41 MHz Standard 1.6 mm 0.8 mm 0.8 mm ILSB-0603 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 2.7uH 10% 620In Stock
Min.: 1
Mult.: 1
: 3 000

Established Reliability 0805 (2012 metric) Shielded 2.7 uH 10 % 30 mA 750 mOhms - 55 C + 125 C 45 52 MHz Standard 2 mm 1.25 mm 1.25 mm ILSB-0805 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .082uH 20% 2 777In Stock
Min.: 1
Mult.: 1
: 4 000

Established Reliability 0805 (2012 metric) Shielded 82 nH 10 % 150 mA 1 Ohms - 55 C + 125 C 25 115 MHz Standard 2 mm 1.25 mm 0.9 mm ILSB-0805 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 8.2uH 10% 512In Stock
Min.: 1
Mult.: 1
: 3 000

Established Reliability 0805 (2012 metric) Shielded 8.2 uH 10 % 15 mA 1.1 Ohms - 55 C + 125 C 45 30 MHz Standard 2 mm 1.25 mm 1.25 mm ILSB-0805 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.5uH 10% 4 564In Stock
Min.: 1
Mult.: 1
: 4 000

Established Reliability 0603 (1608 metric) Shielded 1.5 uH 10 % 25 mA 800 mOhms - 55 C + 125 C 35 69 MHz Standard 1.6 mm 0.8 mm 0.8 mm ILSB-0603 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .82uH 10% 2 330In Stock
Min.: 1
Mult.: 1
: 4 000

Established Reliability 0603 (1608 metric) Shielded 820 nH 10 % 35 mA 2.1 Ohms - 55 C + 125 C 15 98 MHz Standard 1.6 mm 0.8 mm 0.8 mm ILSB-0603 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .68uH 10% 3 611In Stock
Min.: 1
Mult.: 1
: 4 000

Established Reliability 0805 (2012 metric) Shielded 680 nH 10 % 150 mA 800 mOhms - 55 C + 125 C 25 121 MHz Standard 2 mm 1.25 mm 0.9 mm ILSB-0805 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 15uH 10% 2 593In Stock
Min.: 1
Mult.: 1
: 3 000

Established Reliability 1206 (3216 metric) Shielded 15 uH 10 % 5 mA 700 mOhms - 55 C + 125 C 45 22 MHz Standard 3.2 mm 1.6 mm 1.1 mm ILSB-1206 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 3.9uH 10% 2 208In Stock
Min.: 1
Mult.: 1
: 3 000

Established Reliability 1206 (3216 metric) Shielded 3.9 uH 10 % 50 mA 800 mOhms - 55 C + 125 C 45 44 MHz Standard 3.2 mm 1.6 mm 1.1 mm ILSB-1206 Reel, Cut Tape, MouseReel

Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 11nH +/-5% 1 777In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) 11 nH 5 % 150 mOhms - 40 C + 125 C 45 3 GHz Standard 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 6.8uH 10% 5 123In Stock
Min.: 1
Mult.: 1
: 4 000

Established Reliability 0603 (1608 metric) Shielded 6.8 uH 10 % 15 mA 1.7 Ohms - 55 C + 125 C 30 20 MHz Standard 1.6 mm 0.8 mm 0.8 mm ILSB-0603 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 18uH 10% 6 326In Stock
Min.: 1
Mult.: 1
: 3 000

Established Reliability 0805 (2012 metric) Shielded 18 uH 10 % 5 mA 900 mOhms - 55 C + 125 C 30 21 MHz Standard 2 mm 1.25 mm 0.9 mm ILSB-0805 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 2.2uH 10% 2 355In Stock
12 000On Order
Min.: 1
Mult.: 1
: 4 000

Established Reliability 0805 (2012 metric) Shielded 2.2 uH 10 % 30 mA 650 mOhms - 55 C + 125 C 45 58 MHz Standard 2 mm 1.25 mm 0.9 mm ILSB-0805 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 3.9uH 10% 910In Stock
Min.: 1
Mult.: 1
: 3 000

Established Reliability 0805 (2012 metric) Shielded 3.9 uH 10 % 30 mA 900 mOhms - 55 C + 125 C 45 44 MHz Standard 2 mm 1.25 mm 1.25 mm ILSB-0805 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .56uH 10% 605In Stock
Min.: 1
Mult.: 1
: 4 000

Established Reliability 0805 (2012 metric) Shielded 560 nH 10 % 150 mA 750 mOhms - 55 C + 125 C 25 133 MHz Standard 2 mm 1.25 mm 0.9 mm ILSB-0805 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .68uH 10% 4 920In Stock
Min.: 1
Mult.: 1
: 3 000

Established Reliability 1206 (3216 metric) Shielded 680 nH 10 % 150 mA 800 mOhms - 55 C + 125 C 25 121 MHz Standard 3.2 mm 1.6 mm 1.1 mm ILSB-1206 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .56uH 10% 6 607In Stock
Min.: 1
Mult.: 1
: 4 000

Established Reliability 0603 (1608 metric) Shielded 560 nH 10 % 35 mA 1.55 Ohms - 55 C + 125 C 15 110 MHz Standard 1.6 mm 0.8 mm 0.8 mm ILSB-0603 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 12uH 10% 1 921In Stock
3 000Expected 04/06/2027
Min.: 1
Mult.: 1
: 3 000

Established Reliability 0805 (2012 metric) Shielded 12 uH 10 % 15 mA 1.25 Ohms - 55 C + 125 C 50 26 MHz Standard 2 mm 1.25 mm 1.25 mm ILSB-0805 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.8uH 10% 1 496In Stock
Min.: 1
Mult.: 1
: 4 000

Established Reliability 0805 (2012 metric) Shielded 1.8 uH 10 % 50 mA 600 mOhms - 55 C + 125 C 45 64 MHz Standard 2 mm 1.25 mm 0.9 mm ILSB-0805 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .18uH 10% 2 271In Stock
Min.: 1
Mult.: 1
: 4 000

Established Reliability 0805 (2012 metric) Shielded 180 nH 10 % 250 mA 400 mOhms - 55 C + 125 C 20 213 MHz Standard 2 mm 1.25 mm 0.9 mm ILSB-0805 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .27uH 10% 6 434In Stock
Min.: 1
Mult.: 1
: 4 000

Established Reliability 0805 (2012 metric) Shielded 270 nH 10 % 250 mA 500 mOhms - 55 C + 125 C 20 173 MHz Standard 2 mm 1.25 mm 0.9 mm ILSB-0805 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .47uH 10% 71In Stock
4 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 4 000

Established Reliability 0805 (2012 metric) Shielded 470 nH 10 % 200 mA 650 mOhms - 55 C + 125 C 25 144 MHz Standard 2 mm 1.25 mm 0.9 mm ILSB-0805 Reel, Cut Tape, MouseReel