High Reliability RF Inductors - SMD

Results: 1 141
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging

Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 11nH +/-5% 1 777In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) 11 nH 5 % 150 mOhms - 40 C + 125 C 45 3 GHz Standard 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .56uH 10% 6 607In Stock
Min.: 1
Mult.: 1
: 4 000

Established Reliability 0603 (1608 metric) Shielded 560 nH 10 % 35 mA 1.55 Ohms - 55 C + 125 C 15 110 MHz Standard 1.6 mm 0.8 mm 0.8 mm ILSB-0603 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 12uH 10% 1 921In Stock
3 000Expected 04/06/2027
Min.: 1
Mult.: 1
: 3 000

Established Reliability 0805 (2012 metric) Shielded 12 uH 10 % 15 mA 1.25 Ohms - 55 C + 125 C 50 26 MHz Standard 2 mm 1.25 mm 1.25 mm ILSB-0805 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.8uH 10% 1 496In Stock
Min.: 1
Mult.: 1
: 4 000

Established Reliability 0805 (2012 metric) Shielded 1.8 uH 10 % 50 mA 600 mOhms - 55 C + 125 C 45 64 MHz Standard 2 mm 1.25 mm 0.9 mm ILSB-0805 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .18uH 10% 2 271In Stock
Min.: 1
Mult.: 1
: 4 000

Established Reliability 0805 (2012 metric) Shielded 180 nH 10 % 250 mA 400 mOhms - 55 C + 125 C 20 213 MHz Standard 2 mm 1.25 mm 0.9 mm ILSB-0805 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .27uH 10% 6 434In Stock
Min.: 1
Mult.: 1
: 4 000

Established Reliability 0805 (2012 metric) Shielded 270 nH 10 % 250 mA 500 mOhms - 55 C + 125 C 20 173 MHz Standard 2 mm 1.25 mm 0.9 mm ILSB-0805 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .47uH 10% 71In Stock
4 000Expected 11/09/2026
Min.: 1
Mult.: 1
: 4 000

Established Reliability 0805 (2012 metric) Shielded 470 nH 10 % 200 mA 650 mOhms - 55 C + 125 C 25 144 MHz Standard 2 mm 1.25 mm 0.9 mm ILSB-0805 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .12uH 10% 3 360In Stock
Min.: 1
Mult.: 1
: 3 000

Established Reliability 1206 (3216 metric) Shielded 120 nH 10 % 250 mA 300 mOhms - 55 C + 125 C 20 253 MHz Standard 3.2 mm 1.6 mm 1.1 mm ILSB-1206 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 0.012uH 5% 8 653In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 12 nH 5 % 640 mA 120 mOhms - 40 C + 125 C 26 3.6 GHz Standard 1 mm 0.55 mm 0.5 mm Ferrite IMC Reel, Cut Tape, MouseReel
Walsin WLCW1005Z0J2N7TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 2.7nH +/-5% 132In Stock
4 000On Order
Min.: 1
Mult.: 1
: 4 000

Wirewound 0402 (1005 metric) 2.7 nH 5 % 120 mOhms - 40 C + 125 C 16 10.4 GHz Standard 1.19 mm 0.64 mm 0.66 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2520Z0J22NPB
Walsin RF Inductors - SMD Chip Wire Ind 2520(1008) 22nH +/-5% 1 850In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) 22 nH 5 % 120 mOhms - 40 C + 125 C 55 2.4 GHz 2.92 mm 2.79 mm 2.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW3225Z0JR36PB
Walsin RF Inductors - SMD Chip Wire Ind (3225)1210,360nH,J,50Q,0.6A 2 870In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 1210 (3225 metric) 360 nH 5 % 630 mOhms - 40 C + 125 C 50 500 MHz 3.42 mm 2.8 mm 2.3 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2520Z0GR36PB
Walsin RF Inductors - SMD Chip Wire Ind 2520(1008) 360nH +/-2% 3 969In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) 360 nH 2 % 1.05 Ohms - 40 C + 125 C 45 530 MHz 2.92 mm 2.79 mm 2.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005Z0G57NTB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 57nH +/-2% 3 970In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0402 (1005 metric) 57 nH 2 % 970 mOhms - 40 C + 125 C 22 1.76 GHz 1.19 mm 0.64 mm 0.66 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2520Z0G36NPB
Walsin RF Inductors - SMD Chip Wire Ind 2520(1008) 36nH +/-2% 1 631In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) 36 nH 2 % 150 mOhms - 40 C + 125 C 60 1.6 GHz Standard 2.92 mm 2.79 mm 2.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0G14NPB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 14nH +/-2% 3 088In Stock
4 000Expected 07/12/2026
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) 14 nH 2 % 170 mOhms - 40 C + 125 C 35 4 GHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 22 899In Stock
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

0603 (1608 metric) Unshielded 2.2 uH 5 % 500 mA 1.2 Ohms 500 mA - 40 C + 105 C 17 140 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 22 637In Stock
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

0603 (1608 metric) Unshielded 270 nH 5 % 1.05 A 300 mOhms 1.05 A - 40 C + 105 C 17 1.05 GHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 20 275In Stock
Min.: 1
Mult.: 1
: 4 000

0603 (1608 metric) Unshielded 390 nH 5 % 1.2 A 510 mOhms 1.2 A - 40 C + 105 C 17 810 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 24 445In Stock
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

0603 (1608 metric) Unshielded 820 nH 5 % 750 mA 690 mOhms 750 mA - 40 C + 105 C 17 480 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 12 716In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 110 nH 5 % 2 A 70 mOhms 2 A - 40 C + 105 C 19 1.2 GHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 22nH 2% 8 955In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 22 nH 5 %, 2 % 400 mA 300 mOhms - 40 C + 125 C 25 2.8 GHz Standard 1 mm 0.55 mm 0.5 mm IMC Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 10uH RDC=4.8Ohms 300mA 15 522In Stock
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

0603 (1608 metric) Unshielded 10 uH 5 % 300 mA 4.8 Ohms 300 mA - 40 C + 105 C 19 40 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1uH RDC=0.81Ohms 600mA 6 793In Stock
Min.: 1
Mult.: 1
: 4 000

0603 (1608 metric) Unshielded 1 uH 5 % 600 mA 810 mOhms 600 mA - 40 C + 105 C 18 310 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 4.7uH RDC=2.10Ohms 420mA 5 915In Stock
Min.: 1
Mult.: 1
: 4 000

0603 (1608 metric) Unshielded 4.7 uH 5 % 420 mA 2.1 Ohms 420 mA - 40 C + 105 C 18 69 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel