Power RF Inductors - SMD

Results: 947
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
ABRACON RF Inductors - SMD IND 4.70 uH 0.030 A 1000.00 mOhm 9 939In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer Ferrite Chip Inductor 0805 (2012 metric) Shielded 4.7 uH 10 % 30 mA 1 Ohms - 55 C + 125 C 45 35 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AIML-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.68 uH 0.150 A 800.00 mOhm 3 861In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer Ferrite Chip Inductor 0805 (2012 metric) Shielded 680 nH 10 % 150 mA 800 mOhms - 55 C + 125 C 25 105 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AIML-0805 Reel, Cut Tape
Murata Electronics RF Inductors - SMD 10 UH 20% 903In Stock
Min.: 1
Mult.: 1
: 350

Wirewound 2525 (6363 metric) Shielded 15 uH 20 % 1.3 A 69 mOhms - 40 C + 80 C 17 MHz Standard 6.3 mm 6.3 mm 4.7 mm Ferrite LQH Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 82.00 nH 0.300 A 200.00 mOhm 19 138In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer Ferrite Chip Inductor 0805 (2012 metric) Shielded 82 nH 10 % 300 mA 200 mOhms - 55 C + 125 C 15 255 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AIML-0805 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 3.30 uH 0.050 A 700.00 mOhm 6 865In Stock
Min.: 1
Mult.: 1
: 3 000

Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 3.3 uH 10 % 50 mA 600 mOhms - 55 C + 125 C 50 49 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD 4.7 UH 10% 44 097In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Shielded 4.7 uH 10 % 15 mA 2.1 Ohms - 55 C + 125 C 35 50 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AIML-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 0.15 uH 0.250 A 250.00 mOhm 15 561In Stock
Min.: 1
Mult.: 1
: 3 000

Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 150 nH 10 % 250 mA 250 mOhms - 55 C + 125 C 30 240 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 18uH 20% 719In Stock
Min.: 1
Mult.: 1
: 500

Wirewound Shielded 18 uH 20 % 1.6 A 80 mOhms - 30 C + 100 C 39 21 MHz Standard 4.5 mm 9.9 mm Ferrite PM105SB Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 56uH 15% 496In Stock
Min.: 1
Mult.: 1
: 500

Power Choke Shielded 56 uH 15 % 930 mA 190 mOhms - 30 C + 100 C 11 MHz Standard 4.5 mm 9.9 mm PM105SB Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 3 500In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 560 uH 10 % 60 mA 22 Ohms - 40 C + 105 C 5 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1 199In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 1.8 uH 10 % 390 mA 700 mOhms - 40 C + 85 C 20 60 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 16In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 3.3 uH 20 % 1.65 A 76 mOhms - 40 C + 85 C 47 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 132In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 18 uH 10 % 340 mA 820 mOhms - 25 C + 85 C 35 17 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 503In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 39 uH 10 % 240 mA 1.4 Ohms - 40 C + 85 C 35 11 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 95In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 3.3 uH 20 % 500 mA 350 mOhms - 40 C + 85 C 20 47 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 337In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 120 uH 5 % 150 mA 3 Ohms - 40 C + 105 C 40 6.2 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 1500 UH 10% 390In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 1.5 mH 10 % 40 mA 37 Ohms - 40 C + 105 C 40 1.6 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 421In Stock
Min.: 1
Mult.: 1
: 250

Wirewound 1515 (4040 metric) Unshielded 3.3 uH 20 % 2.25 A 24 mOhms - 40 C + 125 C 34.8 MHz Standard 4 mm 4 mm 4.3 mm Ferrite LQH Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 270uH 10% 96In Stock
Min.: 1
Mult.: 1
: 500

Wirewound Unshielded 270 uH 10 % 570 mA 780 mOhms 1 A - 30 C + 100 C 12 4 MHz Standard 5.8 mm 9.8 mm Ferrite PM105 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 82uH 10% 969In Stock
Min.: 1
Mult.: 1
: 500

Unshielded 82 uH 10 % 1 A 280 mOhms - 30 C + 100 C 8 MHz Standard 5.8 mm 9.8 mm PM105 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 27uH 20% 412In Stock
Min.: 1
Mult.: 1
: 500

Wirewound Shielded 27 uH 20 % 1.3 A 100 mOhms - 30 C + 100 C 35 17 MHz Standard 4.5 mm 9.9 mm Ferrite PM105SB Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 5 892In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 150 uH 5 % 70 mA 9.3 Ohms - 40 C + 85 C 40 7 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1 310In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 390 uH 10 % 50 mA 22 Ohms - 40 C + 85 C 50 5 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 681In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 56 uH 10 % 85 mA 4.9 Ohms - 40 C + 85 C 40 10 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 751In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 1 uH 20 % 2.6 A 32 mOhms - 40 C + 85 C 110 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel