01005 RF Inductors - SMD

Results: 1 097
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
ABRACON RF Inductors - SMD IND 2.4 nH 0.45A 200 mOhm 5 000In Stock
Min.: 1
Mult.: 1
: 15 000

Multi-layer RF Inductor 01005 (0402 metric) 2.4 nH 0.05 nH 200 mOhms - 55 C + 125 C 14 9.5 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 2.7 nH 0.45A 200 mOhm 18 960In Stock
Min.: 1
Mult.: 1
: 15 000

Multi-layer RF Inductor 01005 (0402 metric) 2.7 nH 0.1 nH 200 mOhms - 55 C + 125 C 14 8.8 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 3 nH 0.45A 200 mOhm 5 000In Stock
Min.: 1
Mult.: 1
: 15 000

Multi-layer RF Inductor 01005 (0402 metric) 3 nH 0.1 nH 200 mOhms - 55 C + 125 C 14 8.5 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 3.3 nH 0.4A 250 mOhm 19 980In Stock
Min.: 1
Mult.: 1
: 15 000

Multi-layer RF Inductor 01005 (0402 metric) 3.3 nH 0.1 nH 250 mOhms - 55 C + 125 C 14 8.2 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 3.6 nH 0.35A 300 mOhm 5 000In Stock
Min.: 1
Mult.: 1
: 15 000

Multi-layer RF Inductor 01005 (0402 metric) 3.6 nH 0.1 nH 300 mOhms - 55 C + 125 C 14 8.2 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 3.9 nH 0.35A 350 mOhm 5 000In Stock
Min.: 1
Mult.: 1
: 15 000

Multi-layer RF Inductor 01005 (0402 metric) 3.9 nH 0.1 nH 350 mOhms - 55 C + 125 C 14 7.7 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 4.3 nH 0.35A 350 mOhm 5 000In Stock
Min.: 1
Mult.: 1
: 15 000

Multi-layer RF Inductor 01005 (0402 metric) 4.3 nH 3 % 350 mOhms - 55 C + 125 C 14 6.9 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 4.7 nH 0.35A 350 mOhm 4 990In Stock
Min.: 1
Mult.: 1
: 15 000

Multi-layer RF Inductor 01005 (0402 metric) 4.7 nH 3 % 350 mOhms - 55 C + 125 C 14 6.7 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 5.1 nH 0.35A 350 mOhm 16 400In Stock
Min.: 1
Mult.: 1
: 15 000

Multi-layer RF Inductor 01005 (0402 metric) 5.1 nH 3 % 350 mOhms - 55 C + 125 C 14 6.6 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 5.6 nH 0.3A 400 mOhm 4 995In Stock
Min.: 1
Mult.: 1
: 15 000

Multi-layer RF Inductor 01005 (0402 metric) 5.6 nH 3 % 400 mOhms - 55 C + 125 C 14 6.1 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 6.2 nH 0.3A 400 mOhm 5 000In Stock
Min.: 1
Mult.: 1
: 15 000

Multi-layer RF Inductor 01005 (0402 metric) 6.2 nH 3 % 400 mOhms - 55 C + 125 C 14 6 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 6.8 nH 0.3A 400 mOhm 4 000In Stock
Min.: 1
Mult.: 1
: 15 000

Multi-layer RF Inductor 01005 (0402 metric) 6.8 nH 3 % 400 mOhms - 55 C + 125 C 14 5.7 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 7.5 nH 0.3A 500 mOhm 5 000In Stock
Min.: 1
Mult.: 1
: 15 000

Multi-layer RF Inductor 01005 (0402 metric) 7.5 nH 3 % 500 mOhms - 55 C + 125 C 14 5.6 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 8.2 nH 0.3A 500 mOhm 4 000In Stock
Min.: 1
Mult.: 1
: 15 000

Multi-layer RF Inductor 01005 (0402 metric) 8.2 nH 3 % 500 mOhms - 55 C + 125 C 14 5.1 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 9.1 nH 0.3A 500 mOhm 5 000In Stock
Min.: 1
Mult.: 1
: 15 000

Multi-layer RF Inductor 01005 (0402 metric) 9.1 nH 3 % 500 mOhms - 55 C + 125 C 14 4.9 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 118 570In Stock
Min.: 1
Mult.: 1
: 30 000

Thin Film 01005 (0402 metric) Unshielded 400 pH 0.05 nH 1 A 30 mOhms - 55 C + 125 C 14 20 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 40 800In Stock
Min.: 1
Mult.: 1
: 30 000

Thin Film 01005 (0402 metric) Unshielded 800 pH 0.05 nH 900 mA 50 mOhms - 55 C + 125 C 14 19 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD .4 NH +-.1NH 5 442In Stock
15 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 15 000

Thin Film 01005 (0402 metric) Unshielded 400 pH 0.1 nH 1 A 30 mOhms - 55 C + 125 C 14 17 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 18 853In Stock
Min.: 1
Mult.: 1
: 30 000

Thin Film 01005 (0402 metric) Unshielded 600 pH 0.05 nH 950 mA 50 mOhms - 55 C + 125 C 14 20 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD .7 NH +-.05NH 13 185In Stock
Min.: 1
Mult.: 1
: 30 000

Thin Film 01005 (0402 metric) Unshielded 700 pH 0.05 nH 900 mA 50 mOhms - 55 C + 125 C 14 19 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD .9 NH +-.05NH 15 752In Stock
Min.: 1
Mult.: 1
: 30 000

Thin Film 01005 (0402 metric) Unshielded 900 pH 0.05 nH 900 mA 50 mOhms - 55 C + 125 C 14 19 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 10 NH 3% 2 205In Stock
15 000Expected 03/09/2026
Min.: 1
Mult.: 1
: 15 000

Thin Film 01005 (0402 metric) Unshielded 10 nH 3 % 250 mA 600 mOhms - 55 C + 125 C 14 4.9 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 7 070In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 01005 (0402 metric) Unshielded 13 nH 3 % 210 mA 990 mOhms - 55 C + 125 C 14 4 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9 020In Stock
Min.: 1
Mult.: 1
: 30 000

Thin Film 01005 (0402 metric) Unshielded 13 nH 3 % 990 mOhms - 55 C + 125 C 14 4.8 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 12 280In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 01005 (0402 metric) Unshielded 15 nH 3 % 170 mA 1.53 Ohms - 55 C + 125 C 14 4 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel